Digital Isolators

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Isolation Voltage Rise Time Number of Pins Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Output Signal Type Output Type Series Mounting Type
RS Stock No. 769-8590
Mfr. Part No.Si8710BC-B-IP
PHP58.005
Each (In a Pack of 4)
units
3.75kVrms 15ns 8 9.9mm 6.6mm 3.43mm -40°C +125°C - - - Surface Mount
RS Stock No. 168-9934
Mfr. Part No.SI8710BC-B-IP
PHP55.88
Each (In a Tube of 50)
units
3.75kVrms 15ns 8 9.9mm 6.6mm 3.43mm -40°C +125°C - - - Surface Mount
RS Stock No. 173-2721
Mfr. Part No.SI8710AD-B-IS
PHP64.26
Each (In a Tube of 100)
units
5kVrms 15ns 6 4.58mm 7.5mm 2.05mm -40°C +125°C - - - Surface Mount
RS Stock No. 168-9937
Mfr. Part No.SI8710CC-B-IS
PHP47.981
Each (In a Tube of 96)
units
3.75kVrms 15ns 8 5mm 4mm 1.55mm -40°C +125°C - - - Surface Mount
RS Stock No. 769-8635
Mfr. Part No.Si8711CC-B-IP
PHP65.10
Each (In a Pack of 4)
units
3.75kVrms 15ns 8 9.9mm 6.6mm 3.43mm -40°C +125°C - - - Surface Mount
RS Stock No. 769-8594
Mfr. Part No.Si8710BC-B-IS
PHP65.10
Each (In a Pack of 4)
units
3.75kVrms 15ns 8 5mm 4mm 1.55mm -40°C +125°C - - - Surface Mount
RS Stock No. 769-8651
Mfr. Part No.Si8712BC-B-IS
PHP72.665
Each (In a Pack of 4)
units
3.75kVrms 15ns 8 5mm 4mm 1.55mm -40°C +125°C - - - Surface Mount
RS Stock No. 769-8601
Mfr. Part No.Si8710CC-B-IS
PHP53.045
Each (In a Pack of 4)
units
3.75kVrms 15ns 8 5mm 4mm 1.55mm -40°C +125°C - - - Surface Mount
RS Stock No. 769-8613
Mfr. Part No.Si8711AC-B-IP
PHP80.505
Each (In a Pack of 4)
units
3.75kVrms 15ns 8 9.9mm 6.6mm 3.43mm -40°C +125°C - - - Surface Mount
RS Stock No. 168-9940
Mfr. Part No.SI8711CC-B-IS
PHP47.04
Each (In a Tube of 96)
units
3.75kVrms 15ns 8 5mm 4mm 1.55mm -40°C +125°C - - - Surface Mount
RS Stock No. 769-8597
Mfr. Part No.Si8710AD-B-IS
PHP62.29
Each (In a Pack of 2)
units
5kVrms 15ns 6 4.58mm 7.5mm 2.05mm -40°C +125°C - - - Surface Mount
RS Stock No. 769-8639
Mfr. Part No.Si8711CC-B-IS
PHP48.023
Each (In a Pack of 4)
units
3.75kVrms 15ns 8 5mm 4mm 1.55mm -40°C +125°C - - - Surface Mount
RS Stock No. 168-9936
Mfr. Part No.SI8710BC-B-IS
PHP57.75
Each (In a Tube of 96)
units
3.75kVrms 15ns 8 5mm 4mm 1.55mm -40°C +125°C - - - Surface Mount
RS Stock No. 168-9942
Mfr. Part No.SI8712BC-B-IS
PHP57.75
Each (In a Tube of 96)
units
3.75kVrms 15ns 8 5mm 4mm 1.55mm -40°C +125°C - - - Surface Mount
RS Stock No. 168-9938
Mfr. Part No.SI8711AC-B-IP
PHP64.58
Each (In a Tube of 50)
units
3.75kVrms 15ns 8 9.9mm 6.6mm 3.43mm -40°C +125°C - - - Surface Mount
RS Stock No. 168-9939
Mfr. Part No.SI8711CC-B-IP
PHP45.819
Each (In a Tube of 50)
units
3.75kVrms 15ns 8 9.9mm 6.6mm 3.43mm -40°C +125°C - - - Surface Mount