Masonry Plugs, Anchors & Fixings

Masonry is described as anything that a Mason puts down. That means anything that is laid by a stonemason or bricklayer it is Masonry. This includes brick, stone, and block walls.When you need a fixing into brick block or concrete you need to be confident that it will be strong enough for the application. The traditional way of fixing to masonry is to use screws, but you cant screw directly into a brick wall, a block wall or a stone, so you need to drill a hole, and then provide a material that can be screwed into, but will also hold the screw firmly into place.Types:● Anchor Bolts - All purpose expansion anchor for use in medium weight applications in brickwork, blockwork and hard masonry. Through fixing allows drilling through pre-positioned fixture. Manufactured from zinc-plated steel.● Wall Plugs - Plug that fixes most light to medium weight objects to solid or cavity walls, ceilings or floors. Can be used in materials ranging from plywood to plasterboard, brickwork, blockwork, concrete and stone. Typical applications include shelf fixings and wall mounted cabinets.Features and Benefits of wall plugs:● Expands into wall immediately for secure grip in plasterboard● Cannot be over-tightened● Anti-rotation fins prevent spinning in the hole● Universal application saves searching for right plug for every wall type ● Concrete Screws - Concrete screws are designed and manufactured so that the thread of the screws taps into concrete, block or brick. The threads are hardened without making the body of the screws so brittle that the screws shear off.Features and benefits of concrete screws:● Counterstruck to sit flush or below the surface of your material● Has a corrosion resistant Perma-Seal coating● Optimised thread design for lower installation torque● Incorporates a gimlet drill point for wood base materials meaning no pre drilling is required● Use un various light to medium duty applications in base materials including hollow core concrete slabs, lightweight concrete, aerated concrete, chipboard, gypsum block, gypsum board and wood

...
Read more Read less

Filters

Viewing 1 - 20 of 291 products
Results per page
Description Price Thread Size Type Length Fixing Hole Diameter Maximum Fixing Thickness Material Eye Inside Diameter Hook Inside Diameter
RS Stock No. 840-0650
BrandRS PRO
PHP207.73
Each
units
M12 Plug, Thread Stalk 135mm - 10mm Steel - -
RS Stock No. 622-2060
BrandRS PRO
PHP287.61
Each (In a Pack of 10)
units
- Sleeve Anchor Hex Nut 100mm 10mm 60mm Stainless Steel - -
RS Stock No. 526-6592
BrandRS PRO
PHP442.17
1 Bag of 10
Bag(s)
- Ankerbolt 60mm 10mm 20mm Steel - -
RS Stock No. 908-6808
BrandRS PRO
PHP2,426.01
1 Bag of 6
Bag(s)
M20 Galvanised Chemical Anchor Stud 260mm 22mm 55mm Carbon Steel - -
RS Stock No. 908-6791
BrandRS PRO
PHP1,013.55
1 Bag of 10
Bag(s)
M10 Galvanised Chemical Anchor Stud 130mm 12mm 25mm Carbon Steel - -
RS Stock No. 908-6943
BrandRS PRO
PHP250.02
1 Bag of 10
Bag(s)
M8 Through Bolt Anchor 50mm 8mm 5mm Carbon Steel - -
RS Stock No. 622-1758
BrandRS PRO
PHP2,613.08
1 Bag of 5
Bag(s)
M16 Drop In Anchor 65mm 16mm - Stainless Steel - -
RS Stock No. 908-6977
BrandRS PRO
PHP450.33
1 Bag of 5
Bag(s)
M12 Through Bolt Anchor 80mm 12mm 5mm Carbon Steel - -
RS Stock No. 908-6918
BrandRS PRO
PHP763.42
1 Bag of 10
Bag(s)
M10 Shield Anchor Loose Bolt 60mm 16mm 10mm Carbon Steel - -
RS Stock No. 622-2177
BrandRS PRO
PHP1,178.88
1 Bag of 10
Bag(s)
M8 Drop In Anchor 30mm 10mm - Stainless Steel - -
RS Stock No. 908-6971
BrandRS PRO
PHP482.24
1 Bag of 5
Bag(s)
M12 Through Bolt Anchor 100mm 12mm 25mm Carbon Steel - -
RS Stock No. 908-6952
BrandRS PRO
PHP262.63
1 Bag of 10
Bag(s)
M8 Through Bolt Anchor 65mm 8mm 20mm Carbon Steel - -
RS Stock No. 622-1994
BrandRS PRO
PHP286.67
Each (In a Pack of 5)
units
M12 Captive Stud Through Bolt Anchor 95mm 12mm 10mm Stainless Steel - -
RS Stock No. 622-2149
BrandRS PRO
PHP873.96
1 Bag of 25
Bag(s)
M12 Drop In Anchor 50mm 15mm - Steel - -
RS Stock No. 908-6817
BrandRS PRO
PHP4,251.83
1 Bag of 6
Bag(s)
M24 Galvanised Chemical Anchor Stud 300mm 26mm 55mm Carbon Steel - -
RS Stock No. 622-1988
BrandRS PRO
PHP299.876
Each (In a Pack of 5)
units
M12 Captive Stud Through Bolt Anchor 105mm 12mm 10mm Stainless Steel - -
RS Stock No. 908-6763
BrandRS PRO
PHP1,479.35
1 Bag of 50
Bag(s)
M6 Forged Hook Bolt 77mm 6mm - Carbon Steel - 8mm
RS Stock No. 622-2105
BrandRS PRO
PHP770.388
Each (In a Pack of 5)
units
M16 Captive Stud Through Bolt Anchor 180mm 16mm 60mm Stainless Steel - -
RS Stock No. 908-6924
BrandRS PRO
PHP967.44
1 Bag of 10
Bag(s)
M10 Shield Anchor Loose Bolt 60mm 16mm 75mm Carbon Steel - -
RS Stock No. 908-6965
BrandRS PRO
PHP368.72
1 Bag of 10
Bag(s)
M10 Through Bolt Anchor 75mm 10mm 18mm Carbon Steel - -