Insert Kits

Insert kits are used when placing inserts (bushing) into objects to add threaded holes. They are also useful in cases where additional holes are needed, for example in very soft or thin material to distribute pressure evenly. These kits are further used to repair stripped holes in machinery and equipment.

Insert kits contain items like inserts, crimp nuts, insert tools, mandrels and nose bushes. The inserts are nickel-plated and are made from brass or steel.


What are insert kits used for?

Insert kits are used to securely place threaded bushes into thin sheet metal products. They are suitable for use in moulded-in or drilled openings. Inserts can be installed by using standard presses or with hammer-in actions.


Types of insert kits

Insert kits contain accessories including:

  • Crimp nuts, used for fixing screws from the front of the panel if rear access is impossible, and to offer resistance against vibration or rotation
  • Insert tools, used to thread or place inserts into holes
  • Mandrels, which are similar to chucks and are used to grip objects securely while the inserts are installed.

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Number of Pieces Thread Size Installation Tool Included Material Finish
RS Stock No. 278-528
BrandRS PRO
PHP15,056.72
1 Kit
Kit(s)
290 M3, M3.5, M4, M5, M6 No Brass Nickel Plated
RS Stock No. 623-5549
BrandPOP
PHP8,848.48
1 Kit
Kit(s)
350 M3, M4, M5, M6 Yes - Plain
RS Stock No. 425-7480
Mfr. Part No.23511900501
BrandBöllhoff
PHP15,861.13
1 Kit
Kit(s)
209 M3, M4, M5, M6 Yes Steel Plain
RS Stock No. 667-3099
Mfr. Part No.AVK AK SERIES KITBOX
BrandAVK
PHP11,976.47
1 Kit
Kit(s)
300 M4, M5, M6 Yes Steel Plain
RS Stock No. 194-310
BrandAVK
PHP11,976.47
1 Kit
Kit(s)
300 M4, M5, M6 Yes - Plain
New
RS Stock No. 226-5994
Mfr. Part No.2746C-HD
BrandEclipse
PHP8,508.14
Each
units
45 M3, M4, M5, M6, M8, M10, M12 No Plastic, Steel -
New
RS Stock No. 226-5993
Mfr. Part No.2745C
BrandEclipse
PHP5,516.51
Each
units
3 M3, M4, M5, M6, M8, M10 No Plastic, Steel -