Anti Vibration Mounts

Anti-vibration mounts (a.k.a. AV mounts) act as a low cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:

Cylindrical mounts, also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.

Buffers and rubber bumpers include, flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.

Failsafe anti-vibration mounts like captive transit are designed with an integral overload stop to control movement of equipment during transit. They are universal, cost effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low profile installation. Applications include engines and construction.

Silent marine anti-vibration mounts were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.

Standard rubber anti-vibration mounts are low cost and include turret, flanged circular and sandwich. Turret were designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.

Levelling feet allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

...
Read more Read less

Filters

Viewing 1 - 20 of 243 products
Results per page
Description Price Type Thread Size Diameter Trade Name Foot Height Overall Height Foot Shape Static Load Capacity Material Shore Hardness Metalwork Compression Load Compression Deflection Minimum Operating Temperature
RS Stock No. 382-2386
BrandRS PRO
PHP318.30
1 Bag of 100
Bag(s)
Feet - 12.5mm - - 7mm Round - PE - - - - -30°C
RS Stock No. 126-3911
BrandRS PRO
PHP1,422.45
1 Bag of 8
Bag(s)
Anti-Vibration Mount M8 20mm - 15mm 15mm Cylindrical 18 - 60 Shore A Stainless Steel 18 1mm -
RS Stock No. 543-232
BrandRS PRO
PHP347.42
1 Bag of 50
Bag(s)
Feet - 19mm - - 10.2mm Round - PE - - - - -30°C
RS Stock No. 126-3915
BrandRS PRO
PHP1,463.70
Each
units
Anti-Vibration Mount M12 75mm - 40mm 40mm Cylindrical 178 - 40 Shore A Stainless Steel 178 4mm -
RS Stock No. 126-3862
BrandRS PRO
PHP897.07
1 Bag of 4
Bag(s)
Anti-Vibration Mount - 20mm - 30mm 30mm Circular 0 Natural Rubber 50 Shore A Stainless Steel 0 - -
RS Stock No. 126-3863
BrandRS PRO
PHP829.93
1 Bag of 4
Bag(s)
Anti-Vibration Mount - 20mm - 25mm 25mm Circular 0 Natural Rubber 50 Shore A Stainless Steel 0 - -
RS Stock No. 126-3868
BrandRS PRO
PHP9,150.68
Each
units
Vibration Mount M16 216mm - 52mm 52mm Round 0 Natural Rubber 60 Shore A Stainless Steel 0 10mm -
RS Stock No. 126-3904
BrandRS PRO
PHP963.00
1 Bag of 2
Bag(s)
Anti-Vibration Mount M6 64mm - 20mm 64mm Round 9 Natural Rubber 60 Shore A Zinc Plated Steel 9 3.5mm -
RS Stock No. 126-3886
BrandRS PRO
PHP3,923.16
Each
units
Vibration Mount M12 120mm - 35.3mm 35mm Round 118 Natural Rubber 60 Shore A Stainless Steel 118 4mm -
RS Stock No. 126-3865
BrandRS PRO
PHP746.61
1 Bag of 4
Bag(s)
Anti-Vibration Mount - 20mm - 20mm 20mm Circular 0 Natural Rubber 50 Shore A Stainless Steel 0 - -
RS Stock No. 126-3584
BrandRS PRO
PHP933.47
1 Bag of 2
Bag(s)
Anti-Vibration Mount M10 32mm - 32mm 32mm Round 100 Chloropene Rubber 60 Shore A Steel 100 - -30°C
RS Stock No. 126-3581
BrandRS PRO
PHP1,695.86
Each
units
Anti-Vibration Mount M16 64mm - 63mm 63mm Round 390 Natural Rubber 60 Shore A Steel 390 - -25°C
RS Stock No. 173-5962
BrandRS PRO
PHP1,015.28
1 Bag of 49
Bag(s)
Self Adhesive Feet - 17.8mm - - 9.6mm Hemisphere 0 PUR 60 → 70 Shore A - 0 - -40°C
RS Stock No. 173-5975
BrandRS PRO
PHP777.00
1 Bag of 42
Bag(s)
Self Adhesive Feet - 19.8mm - - 5.1mm Cylindrical 0 PUR 60 → 70 Shore A - 0 - -40°C
RS Stock No. 173-5941
BrandRS PRO
PHP757.76
1 Bag of 64
Bag(s)
Self Adhesive Feet - 15.7mm - - 7.9mm Hemisphere 0 PUR 60 → 70 Shore A - 0 - -40°C
RS Stock No. 126-3875
BrandRS PRO
PHP3,500.92
Each
units
Vibration Mount M16 190mm - 50mm 50mm Round 750 Natural Rubber 60 Shore A Zinc Plated Steel 750 3mm -
RS Stock No. 248-552
BrandRS PRO
PHP250.49
1 Bag of 60
Bag(s)
Self Adhesive Feet - 12.7mm - - 3.5mm Round - PUR - - - - -34°C
RS Stock No. 126-3869
BrandRS PRO
PHP1,667.18
Each
units
Vibration Mount M16 216mm - 48mm 48mm Round - Natural Rubber 60 Shore A Zinc Plated Steel 0 5mm -
RS Stock No. 126-3927
BrandRS PRO
PHP829.93
1 Bag of 8
Bag(s)
Anti-Vibration Mount M4 10mm - 8mm 8mm Cylindrical 18 EPDM 85 Shore A Stainless Steel 18 1mm -
RS Stock No. 171-2662
BrandRS PRO
PHP2,516.00
Each
units
Anti-Vibration Mount M16 273mm - 25mm 25mm Rectangular 0 Natural Rubber 60 Shore A Zinc Plated Steel 0 - -