Adjustable Feet

What are adjustable feet?
Adjustable feet are used to level and support structures, machinery, furniture and display stands that require vertical adjustments to function correctly. Adjustable feet come in various base sizes and thread sizes to suit different applications. Larger thread sizes and base diameters provide the best weight capabilities in comparison to smaller sizes. The larger the base the better the level of stabilisation.
When to use adjustable feet?
• When raising furniture or machinery – the longer the thread size the more height you can add still keeping stability and no wobbles
• To level off an object – articulating and tilting feet help with un-even surfaces or varying heights
• To reduce vibrations and noise – a rubber base foot helps reduce vibrations and noise as rubber provides great level of shock absorption
• When frequent height adjustment is required – e.g. portable stands and stalls
How to fit adjustable feet?
These mounts consist of base plates with spindles attached to them. The spindle is inserted into the product or object that requires levelling and support. They are easy to install and you can adjust the height as required.
RS Components offers an extensive range of adjustable feet suitable for light duty and heavy duty requirements that are ideal for uneven floor surfaces. All metal machine feet are ideal for heavy duty items. Base material can consist of galvanised steel, nickel plated steel, stainless steel or zinc plated steel. The foot material can also be manufactured from stainless steel as well as PS reinforced nylon or rubber.
What are adjustable feet used for?
These adjustable feet are used as stability tools in machinery and uneven work surfaces and to distribute the weight evenly.
They are standard in production environments where conveyor belts are used such as the food manufacturing, pharmaceutical and cosmetics industries. These feet mounts are also used in the packaging industry where precision alignment and perfect balance levels are required for the special machinery to function.
Types of adjustable feet include:
Fixed feet – with a rigid base. They can be adjusted vertically, but not sideways. Suitable for general uses.
Articulating feet – allow deviation of up to 8 degrees & are used for to balancing structures on uneven surfaces.
Tilting feet - have ball joints located between the bases and the thread which provide up to 20 degrees of articulation and are used in applications with varying heights.

...
Read more Read less

Filters

Viewing 1 - 20 of 59 products
Results per page
Description Price Static Load Capacity Thread Size Thread Length Tilt Angle Foot Material Base Material Diameter Shore Hardness Overall Height Maximum Adjustment Height Minimum Adjustment Height Foot Colour Series Outer Sheath Material
RS Stock No. 688-256
BrandRS PRO
PHP3,368.57
Each
units
1000kg M12 120mm 3.5° Rubber Stainless Steel 98mm - 158mm 115mm 45mm - - -
RS Stock No. 162-3257
BrandRS PRO
PHP4,033.58
Each
units
1000kg M12 150mm 10° Rubber Zinc Plated Steel 80mm 70Shore A 185mm 85mm 35mm Black VF -
New
RS Stock No. 185-4514
BrandRS PRO
PHP1,558.00
Each
units
2000kg M20 150mm 30° Stainless Steel - 103mm - 187mm - - Black - -
New
RS Stock No. 185-4521
BrandRS PRO
PHP2,937.00
Each
units
1000kg M16 150mm 10° Stainless Steel - 80mm 80Shore A 188mm - - - - -
RS Stock No. 126-3553
BrandRS PRO
PHP2,778.57
Each
units
1000kg M16 125mm 10° Rubber Mild Steel 80mm 70Shore A 163 163mm - Black VF -
RS Stock No. 126-3563
BrandRS PRO
PHP9,713.68
Each
units
700kg M10 100mm 10° Rubber Stainless Steel 60mm 70Shore A 132 132mm - Black VF -
New
RS Stock No. 185-4515
BrandRS PRO
PHP1,587.00
Each
units
400kg M10 100mm 10° Stainless Steel - 50mm 80Shore A 129mm - - - - -
RS Stock No. 126-3554
BrandRS PRO
PHP4,238.23
Each
units
1500kg M16 150mm 10° Rubber Zinc Plated Steel 100mm 70Shore A 119 119mm - Black VF -
RS Stock No. 162-3258
BrandRS PRO
PHP2,398.31
Each
units
1000kg M10 100mm 10° Rubber Zinc Plated Steel 80mm 70Shore A 135 135mm 135mm Black VF -
New
RS Stock No. 185-4507
BrandRS PRO
PHP930.00
Each
units
1000kg M12 75mm 30° Stainless Steel - 40mm - 105mm - - Black - -
RS Stock No. 126-6372
BrandRS PRO
PHP1,648.54
Each
units
1800kg M14 100mm Rubber Zinc Plated Steel 63mm 70Shore A 119 119mm - Black VF -
RS Stock No. 442-628
BrandRS PRO
PHP1,737.92
Each
units
1000kg - - - Rubber Galvanised Steel 120mm - 24mm - - - - -
New
RS Stock No. 185-4503
BrandRS PRO
PHP539.50
Each (In a Pack of 2)
units
1000kg M10 75mm 30° - - 40mm - 105mm - - Black - -
New
RS Stock No. 185-4499
BrandRS PRO
PHP220.00
Each (In a Pack of 2)
units
600kg M8 50mm 30° - - 50mm - 73mm - - Black - -
RS Stock No. 126-3550
BrandRS PRO
PHP4,316.29
Each
units
1000kg M10 125mm 10° Rubber Stainless Steel 80mm 70Shore A 129 129mm - Black VF -
New
RS Stock No. 185-4497
BrandRS PRO
PHP212.00
Each (In a Pack of 2)
units
500kg M8 50mm 30° - - 40mm - 69mm - - Black - -
RS Stock No. 126-3558
BrandRS PRO
PHP7,427.72
Each
units
3000kg M16 100mm 10° Rubber Zinc Plated Steel 120mm 70Shore A 191.5 191.5mm - Black VF -
RS Stock No. 162-3262
BrandRS PRO
PHP3,746.42
Each
units
1000kg M10 125mm 10° Rubber Stainless Steel 80mm 70Shore A 160 160mm - Black VF -
RS Stock No. 126-3549
BrandRS PRO
PHP1,231.55
Each
units
400kg M10 - - Rubber Zinc Plated Steel 80mm 70Shore A 25 35 35mm - Black, Silver PA -
New
RS Stock No. 185-4508
BrandRS PRO
PHP970.00
Each
units
1500kg M16 75mm 30° Stainless Steel - 65mm - 115mm - - Black - -