Spring Clips

Spring clips, also known as a Terry clip, are fasteners used to hold a cylindrical objects through spring tension.
Available in a wide range of materials including steel, plastic and various alloys. The material used and its thickness, as well as design, determine the holding strength of the clip.
Plastic clips are used extensively in electrical and cable-fastening applications, whereas steel clips tend to provide better strength, temperature resistance, and durability. Metal clips are regularly used in retaining and clamping applications.

...
Read more Read less

Filters

Viewing 1 - 20 of 30 products
Results per page
Description Price Clip Diameter Overall Width Height Depth Coating Colour Fixing Hole Diameter Coating Material Material
RS Stock No. 507-832
BrandRS PRO
PHP20.46
Each (In a Pack of 25)
units
6.35mm 13.49mm 6.35mm 15.08mm Black 8BA Nylon Steel
RS Stock No. 175-3584
BrandRS PRO
PHP25.20
Each (In a Pack of 10)
units
32mm 28.2mm 42.1mm 9.53mm - 4mm - Steel
RS Stock No. 175-3583
BrandRS PRO
PHP20.40
Each (In a Pack of 10)
units
28mm 25.4mm 37.7mm 9.53mm - 4mm - Steel
RS Stock No. 175-3578
BrandRS PRO
PHP9.16
Each (In a Pack of 25)
units
12mm - - - - - - Steel
RS Stock No. 175-3579
BrandRS PRO
PHP9.32
Each (In a Pack of 25)
units
16mm 15.1mm 19.8mm 7.94mm - 4mm - Steel
RS Stock No. 175-3585
BrandRS PRO
PHP26.30
Each (In a Pack of 10)
units
38mm 34.5mm 47.6mm 9.53mm - 4mm - Steel
RS Stock No. 507-826
BrandRS PRO
PHP18.348
Each (In a Pack of 25)
units
9.53mm 15.88mm 6.35mm 19.84mm Black 8BA Nylon Steel
RS Stock No. 507-781
BrandRS PRO
PHP32.224
Each (In a Pack of 10)
units
25.4mm 30.16mm 7.94mm 41.28mm Black 4BA Nylon Steel
RS Stock No. 289-607
BrandRS PRO
PHP50.314
Each (In a Pack of 10)
units
28.58mm 39.69mm 9.53mm 49.21mm White 4BA Nylon Steel
RS Stock No. 289-613
BrandRS PRO
PHP36.464
Each (In a Pack of 10)
units
31.75mm 43.26mm 11.11mm 53.98mm White 4BA Nylon Steel
RS Stock No. 507-797
BrandRS PRO
PHP18.412
Each (In a Pack of 25)
units
19.05mm 28.58mm 7.94mm 34.93mm Black 4BA Nylon Steel
RS Stock No. 289-578
BrandRS PRO
PHP20.127
Each (In a Pack of 25)
units
15.88mm 24.61mm 7.94mm 29.37mm White 6BA Nylon Steel
RS Stock No. 507-804
BrandRS PRO
PHP17.657
Each (In a Pack of 25)
units
15.88mm 24.61mm 7.94mm 29.37mm Black 6BA Nylon Steel
RS Stock No. 175-3576
BrandRS PRO
PHP8.00
Each (In a Pack of 25)
units
6mm 6mm 10.3mm 6.35mm - 2.5mm - Steel
RS Stock No. 289-584
BrandRS PRO
PHP18.534
Each (In a Pack of 25)
units
19.05mm 28.58mm 7.94mm 34.93mm White 4BA Nylon Steel
RS Stock No. 175-3577
BrandRS PRO
PHP8.60
Each (In a Pack of 25)
units
10mm 8.3mm 13.1mm 6.35mm - 2.5mm - Steel
RS Stock No. 289-562
BrandRS PRO
PHP20.902
Each (In a Pack of 25)
units
12.7mm 21.03mm 7.94mm 24.61mm White 6BA Nylon Steel
RS Stock No. 289-629
BrandRS PRO
PHP36.013
Each (In a Pack of 10)
units
38.1mm 50.8mm 12.7mm 63.5mm White 4BA Nylon Steel
RS Stock No. 289-590
BrandRS PRO
PHP32.508
Each (In a Pack of 10)
units
25.4mm 30.16mm 7.94mm 41.28mm White 4BA Nylon Steel
RS Stock No. 175-3587
BrandRS PRO
PHP52.50
Each (In a Pack of 10)
units
63mm 54mm 72mm 19.05mm - 4.75mm - Steel