Stripboards

Stripboard also known as Veroboard is a form of electronics prototyping board with a rectangular grid of holes with a 2.54 mm spacing or pitch. One side of the board is plain, the other side has strips of copper cladding on it that are isolated from one another. The leads or solder pins of electrical components are inserted through the holes and soldered underneath to the copper strips to form an electrical circuit.How is Stripboard Used?Electrical components are placed on the plain side of the stripboard and the leads or solder pins are threaded through the holes. These components can be individual wires or connectors that have a suitable pin spacing. The leads of the components are then soldered to the copper tracks that are underneath the board to form an electrical connection. Components soldered to the same copper strip are in electrical contact with one another, to create separate circuits the copper strip can be cut. The strips can be cut with a knife or small drill bit. Cutting the copper strips stops the current flow between groups of components and prevents shorting. Using a stripboard enables reliable and complex assemblies to be built. Stripboard is used for creating small circuits and is ideal for use in development and prototyping work. Stripboard is often used in educational projectsSingle and Double-Sided StripboardStripboard usually has copper strips on one side and is known as single-sided stripboard. Stripboard is also available with copper strips on both sides and is known as double-sided stripboard. The advantages of a double-sided board are that you can make connections between components on the front and back of the boardMaterialsThe stripboard base is made from an FR graded material. FR-1 and FR-2 graded boards are made from SRBP (synthetic resin bonded paper). This material is commonly known as phenolic board FR-4 graded boards are made from fibreglass reinforced epoxy laminate which is a higher grade material. FR-4 is the most frequently used material in the construction of PCBsThe copper strips can vary in terms of thickness. Thin copper layers are easily damaged when soldering and not be suitable for high current applications. Some boards are available with tinned or gold plated copper which is easier to solder and work withAdvantages of Stripboard Creates a robust permanent circuit with reliable connections Easy to use, copper strips can be simply cut to size to form customised circuits No special preparation before use such as extra wires or solder trace Eliminates the need for separate terminal pins

...
Read more Read less

Filters

Viewing 1 - 20 of 29 products
Results per page
Description Price Base Material Number of Sides Dimensions Copper Thickness Hole Diameter Hole Layout Hole Pitch Connection FR Material Grade Length Thickness Width
RS Stock No. 195-1094
BrandRS PRO
PHP2,794.51
Each
units
Synthetic Resin Bonded Paper 1 454.66 x 119.38 x 1.6mm - 1.02mm 36 x 179 2.54 x 2.54mm - FR1 454.66mm 1.6mm 119.38mm
RS Stock No. 100-4110
BrandRS PRO
PHP5,260.20
Each
units
Epoxy Glass Fabric Laminate 1 454.66 x 95.1 x 1.6mm 35µm 1.02mm 34 x 179 2.54 x 2.54mm - FR4 454.66mm 1.6mm 95.1mm
RS Stock No. 433-826
Mfr. Part No.01-3939
PHP1,117.58
Each
units
Synthetic Resin Bonded Paper 1 292 x 95 x 1.6mm 35µm 1.02mm 34 x 115 2.54 x 2.54mm - FR1 292mm 1.6mm 95mm
RS Stock No. 100-4081
Mfr. Part No.01-0021
PHP663.99
Each
units
- 1 121.92 x 101.6mm - 1.02mm 41 x 44 2.54 x 2.54mm - - 121.92mm - 101.6mm
RS Stock No. 206-5841
Mfr. Part No.RE520-HP
PHP461.69
Each
units
Synthetic Resin Bonded Paper 1 100 x 160 x 1.5mm 35µm 1mm 38 x 61 2.54 x 2.54mm - FR2 100mm 1.5mm 160mm
RS Stock No. 434-217
Mfr. Part No.01-2680
PHP1,074.00
Each
units
Synthetic Resin Bonded Paper 1 176.53 x 111.76 x 1.6mm - 1mm - 2.54 x 2.54mm - FR1 176.53mm 1.6mm 111.76mm
RS Stock No. 206-5879
Mfr. Part No.RE 521-HP
PHP424.62
Each
units
Synthetic Resin Bonded Paper 1 100 x 160 x 1.5mm 35µm 1mm 37 x 57 2.54 x 2.54mm DIN 41612 FR2 100mm 1.5mm 160mm
RS Stock No. 434-116
Mfr. Part No.01-3225
PHP2,271.27
Each
units
Synthetic Resin Bonded Paper 1 114 x 203 x 1.6mm 35µm 1.02mm 43 x 75 2.54 x 2.54mm 43-Way Edge FR1 114mm 1.6mm 203mm
RS Stock No. 433-832
Mfr. Part No.01-3938
PHP1,000.72
Each
units
Synthetic Resin Bonded Paper 1 291.3 x 95.4 x 1.6mm 35µm 1.4mm 24 x 76 3.8 x 3.8mm - FR1 291.3mm 1.6mm 95.4mm
RS Stock No. 434-841
Mfr. Part No.10-2845
PHP2,560.95
Each
units
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.6mm - 1.02mm - 2.54 x 2.54mm DIN 41612 FR4 160mm 1.6mm 100mm
RS Stock No. 435-153
Mfr. Part No.10-2857
PHP3,502.11
Each
units
Epoxy Glass Fabric Laminate 2 220 x 100 x 1.6mm - 1mm - 2.54 x 2.54mm DIN 41612 FR4 220mm 1.6mm 100mm
RS Stock No. 100-4328
Mfr. Part No.09-1034
PHP625.77
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.6mm 35µm 1.02mm 39 x 64 2.5 x 2.5mm - FR1 160mm 1.6mm 100mm
RS Stock No. 159-5420
Mfr. Part No.01-0171
PHP590.71
Each
units
- 1 38.1 x 214.6 x 1.6mm - 1.02mm 81 x 15 2.54 x 2.54mm - - 214.6mm 1.6mm 38.1mm
RS Stock No. 434-201
Mfr. Part No.01-0043
PHP1,635.18
Each
units
Synthetic Resin Bonded Paper 1 454.66 x 119.38 x 1.6mm 35µm 1.02mm 38 x 179 2.54 x 2.54mm - FR1 454.66mm 1.6mm 119.38mm
RS Stock No. 523-0666
Mfr. Part No.RE521-LF
PHP607.64
Each
units
Epoxy Glass Fabric Laminate 1 100 x 160 x 1.5mm 35µm 1mm 37 x 57 2.54 x 2.54mm DIN 41612 FR4 100mm 1.5mm 160mm
RS Stock No. 434-627
Mfr. Part No.10-2449
PHP1,980.69
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.6mm - 1.02 mm, 3.81mm - 2.54 x 2.54mm DIN 41612 FR4 160mm 1.6mm 100mm
RS Stock No. 607-7242
Mfr. Part No.RE510-S1
PHP531.20
Each
units
CEM3 1 100 x 160 x 1.5mm 35µm 1mm 38 x 61 2.54 x 2.54mm - - 100mm 1.5mm 160mm
RS Stock No. 100-4132
Mfr. Part No.01-27567
PHP1,758.54
Each
units
Synthetic Resin Bonded Paper 1 100 x 500 x 1.6mm 35µm 1.02mm 36 x 197 2.54 x 2.54mm - FR1 500mm 1.6mm 100mm
New
RS Stock No. 218-9159
Mfr. Part No.ACB22
BrandCIF
PHP872.73
Each
units
- Single 100 x 220mm - 1mm - - - - - - -
RS Stock No. 434-122
Mfr. Part No.10-0145
PHP3,417.84
Each
units
Epoxy Glass Fabric Laminate 2 203 x 114 x 1.6mm - 1.02mm - 2.54 x 2.54mm 0.1" Pitch Direct Edge Card Connection FR4 203mm 1.6mm 114mm