Matrix Boards

Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire. 


Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.


What are matrix boards used for?

Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.


Types of matrix boards

Universal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace.


...
Read more Read less

Filters

Viewing 1 - 20 of 125 products
Results per page
Description Price Number of Sides Hole Pitch Dimensions Length Width Thickness Base Material Hole Diameter FR Material Grade Hole Layout Copper Thickness Connection Circuit Pattern
RS Stock No. 100-4340
BrandRS PRO
PHP683.20
Each
units
Double Sided 2.54 x 2.54mm 160 x 100mm 160mm 100mm - Synthetic Resin Bonded Paper 1.02mm FR2 34 x 64 - DIN 41612 -
RS Stock No. 110-2501
BrandRS PRO
PHP5,732.75
Each
units
Double Sided 2.54 x 2.54mm 233.4 x 160mm 233.4mm 160mm - Epoxy Glass Fabric Laminate 1.02mm FR4 - - DIN 41612 -
RS Stock No. 110-2494
BrandRS PRO
PHP4,682.94
Each
units
Double Sided 2.54 x 2.54mm 220 x 100mm 220mm 100mm - Epoxy Glass Fabric Laminate 1.02mm FR4 - 35µm DIN 41612 -
RS Stock No. 100-4514
BrandRS PRO
PHP3,225.80
Each
units
Single Sided 2.54 x 2.54mm 220 x 100 x 1.6mm 220mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 - - DIN 41612 -
RS Stock No. 110-2517
BrandRS PRO
PHP7,720.28
Each
units
Double Sided 2.54 x 2.54mm 233.4 x 220mm 233.4mm 220mm - Epoxy Glass Fabric Laminate 1.02mm FR4 - 35µm DIN 41612 -
RS Stock No. 100-4154
BrandRS PRO
PHP1,042.93
Each
units
- 2.54 x 2.54mm 454.66 x 95.1mm 454.66mm 95.1mm - Synthetic Resin Bonded Paper 1.02mm FR2 - - - -
RS Stock No. 159-6322
BrandRS PRO
PHP1,082.72
Each
units
Single Sided 2.54 x 2.54mm 220 x 100mm 220mm 100mm - Synthetic Resin Bonded Paper 1.02mm FR2 - 35µm DIN 41612 -
RS Stock No. 100-4334
BrandRS PRO
PHP1,615.33
Each
units
Single Sided 2.54 x 2.54mm 160 x 100 x 1.6mm 160mm 100mm 1.6mm Synthetic Resin Bonded Paper 1.02mm FR2 - 35µm - -
RS Stock No. 354-9110
Mfr. Part No.ICB-88
BrandSunhayato
PHP236.38
Each
units
Single Sided 2.54 x 2.54mm 72 x 47 x 1.6mm 72mm 47mm 1.6mm Synthetic Resin Bonded Paper 1mm FR2 - - - -
RS Stock No. 485-3892
Mfr. Part No.01-3936
PHP358.42
Each
units
- 2.54 x 2.54mm 148.08 x 114.3 x 1.6mm 148.08mm 114.3mm 1.6mm Synthetic Resin Bonded Paper 1.3mm FR2 58 x 42 - - -
RS Stock No. 354-9132
Mfr. Part No.ICB-93S
BrandSunhayato
PHP215.57
Each
units
Single Sided 2.54 x 2.54mm 95 x 72 x 1.6mm 95mm 72mm 1.6mm Synthetic Resin Bonded Paper 1mm FR2 - - - -
RS Stock No. 485-3909
Mfr. Part No.01-3937
PHP178.67
Each
units
- 2.54 x 2.54mm 104 x 65 x 1.6mm 104mm 65mm 1.6mm Synthetic Resin Bonded Paper 1.3mm FR2 39 x 25 - - -
RS Stock No. 527-9346
Mfr. Part No.RE220-LF
PHP520.80
Each
units
Single Sided 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 37 x 58 35µm DIN 41617 -
RS Stock No. 206-5582
Mfr. Part No.RE220-HP
PHP411.27
Each
units
Single Sided 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 37 x 58 35µm DIN 41617 -
RS Stock No. 354-9126
Mfr. Part No.ICB-88G
BrandSunhayato
PHP120.82
Each
units
Single Sided 2.54 x 2.54mm 72 x 47 x 1.2mm 72mm 47mm 1.2mm Epoxy Glass Fabric Laminate 1mm FR4 - - - -
RS Stock No. 603-0681
Mfr. Part No.TNF34-49
PHP106.64
Each
units
Double Sided 2.54 x 2.54mm 49 x 34 x 1.6mm 49mm 34mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 12 x 17 - - -
RS Stock No. 434-605
Mfr. Part No.03-0026
PHP1,986.04
Each
units
Single Sided 2.54 x 2.54mm 160 x 100 x 1.6mm 160mm 100mm 1.6mm CEM 30 1.02mm FR4 54 x 34 - DIN 41612 -
RS Stock No. 527-9318
Mfr. Part No.RE322-LF
PHP2,569.25
Each
units
Double Sided 2.54 x 2.54mm 233.4 x 160 x 1.5mm 233.4mm 160mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 55 x 88 35µm DIN 41612 C -
RS Stock No. 631-1801
Mfr. Part No.AT-1S(43)
BrandSunhayato
PHP133.70
Each
units
Single Sided 4 x 4mm 86 x 86 x 1.6mm 86mm 86mm 1.6mm Phenol-Sided Paper 1mm FR1 - - - -
RS Stock No. 518-6626
Mfr. Part No.RE321-LF
PHP1,055.25
Each
units
Double Sided 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 36 x 55 35µm DIN 41612 C -