PCB Racks

PCB (printed circuit board) racks are electronic components used to handle PCBs during the manufacturing process. They can be used for draining or drying PCBs after preparation, or for storing and transporting partly or fully assembled boards.

Types of PCB racks

PCB racks are available in different shapes, sizes and features to suit various sizes of PCBs. Some racks come with storage modules that can be stacked for horizontal or vertical PCB storage while others have adjustment mechanisms to allow for different PCB sizes. They are safe for use with ESD (electrostatic discharge)-safe mats and ESD-protected areas.

Flat PCB holding racks can hold over 20 PCBs for transport and storage at manual workstations. These trays will also hold virtually any PCB size. L-shaped trays provide PCBs with support on two sides, which prevents the boards from moving during transportation.

What are PCB racks used for?

PCB racks are used in electronic production across various applications and industries, including:

  • Aviation
  • Telecoms
  • Chemical
  • Defence
  • Electronics
  • Semiconductors
  • Mining

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Number of Slots Dimensions Material Depth Height Width
RS Stock No. 555-601
BrandRS PRO
PHP425.74
Each
units
- 270 x 210 x 96mm PP 210mm 96mm 270mm
RS Stock No. 890-3654
Mfr. Part No.SC25
BrandCIF
PHP1,786.16
Each
units
25 230 x 100 x 10mm - 100mm 10mm 230mm
Related Products
RS Pro SMD reel rack supplied with dividing ...
Description:
RS Pro SMD reel rack supplied with dividing hoops. The rack holds 20 surface mount devices (SMD) tapes and reels and is made from black conductive polypropylene. The rack comes complete with 10 dividing hoops which are made from stainless ...
Rack, will accept up to 36 boards on ...
Description:
Rack, will accept up to 36 boards on 7.5mm centresReadily adjustable to accommodate PCBs up to 165´280 mm.Stackable racks are end to end or front to back, doubling board capacity, or top to bottom, doubling the maximum board size to ...
Conductive material allows the racks to be grounded ...
Description:
Conductive material allows the racks to be grounded when placed on a grounded surfaceDesigned for safe storage of PCBs2 sizes available (273 x 210 x 83mm & 356 x 265 x 127mm), each with 25 slots. Small has 2.4mm and ...
Card inserter/extractors for use with edge-connected PCBs in ...
Description:
Card inserter/extractors for use with edge-connected PCBs in a racking system. Material: Nylon 66Colour: Natural.