Plastic Tubes

Plastic tube is a lightweight, extruded, versatile engineering material in round, rectangular and square form. We offer a range of tubing available in a variety of sizes, colours, lengths, diameters and wall thicknesses, ensuring the right tube for any application. Plastic tubes can be used for a wide range of industrial and commercial applications.

What materials are plastic tubes made from?

Plastic tubes are manufactured using a wide variety of plastic materials, each suited to specific applications. We stock a wide range of plastic tubes to accommodate both light and heavy duty applications. Common plastic tube materials include:

  • Acrylic Tube - Acrylic plastic tube is a clear plastic which boasts a range of material properties. Strong and lightweight it is suitable for both indoor and outdoor applications including decorative furniture, shop sale displays and illuminated signs. Acrylic tubes have excellent optical clarity with good UV and weathering resistance. They also have good impact strength with excellent chemical resistance, making them perfect for corrosive environments.
  • PEEK Tube - PEEK is a high-performance polymer plastic that features excellent resistance to very high temperatures and chemicals. This type of tubing is highly durable and has good dimensional resistance (low thermal expansion). PEEK tubing is used in a wide range of industrial applications where there is a higher risk of exposure to high temperatures and chemicals. PEEK tube is typically used in oil, gas and semiconductor industries.
  • Laminated Plastic Tube - Laminated plastic is a material made up of several layers of filler material, (fabric, paper and fibres) that are bonded together with a synthetic resin bonding agent. The tough tubing is readily machinable and is often used for tag strips, insulating sleeves and bushes, busbar supports and insulating spacers. Laminated plastic tube is ideal for light duty applications and features good temperature ratings, abrasion resistance, mechanical and electrical properties.

Can plastic tubes be cut to length?

We stock plastic tubes in a variety of lengths, however, if required they can be cut, sawn or milled to a specific size using the correct tools at home or on the job. This allows the tubes to be custom shaped and sized, making them ideal for use as smaller components such as rollers or washers.


...
Read more Read less

Filters

Viewing 1 - 20 of 22 products
Results per page
Description Price Colour Length Material Laminated Laminate Material Tube Form Inner Diameter Outer Diameter Thickness Height Width Density Water Absorption Maximum Operating Temperature
RS Stock No. 408-4018
BrandRS PRO
PHP521.56
1 Lot of 1
Lot(s)
Clear 1m Acrylic - - Round 8mm 12mm - - - 1.18g/cm³ 0% +70°C
RS Stock No. 282-2284
BrandRS PRO
PHP1,140.77
1 Lot of 1
Lot(s)
Clear 1m Acrylic - - Round 19mm 25mm - - - 1.18g/cm³ 0% +70°C
RS Stock No. 282-2262
BrandRS PRO
PHP2,301.49
1 Lot of 1
Lot(s)
Clear 1m Acrylic - - Round 40mm 50mm - - - 1.18g/cm³ 0% +70°C
RS Stock No. 408-4002
BrandRS PRO
PHP1,959.79
1 Lot of 1
Lot(s)
Clear 1m Acrylic - - Round 26mm 32mm - - - 1.18g/cm³ 0% +70°C
RS Stock No. 408-4024
BrandRS PRO
PHP995.43
1 Lot of 1
Lot(s)
Clear 1m Acrylic - - Round 16mm 22mm - - - 1.18g/cm³ 0% +70°C
RS Stock No. 770-945
BrandRS PRO
PHP3,051.87
1 Lot of 2
Lot(s)
Grey 1.15m Laminated Plastic Yes Glass Reinforced Plastic Square - - 3mm 51mm 51mm 1.8 → 2.2g/cm³ 0.5% +90°C
RS Stock No. 282-2234
BrandRS PRO
PHP2,146.00
1 Lot of 5
Lot(s)
Clear 1m Acrylic - - Round 3.2mm 6mm - - - 1.18g/cm³ 0% +70°C
RS Stock No. 778-1759
BrandRS PRO
PHP29,301.59
Each
units
Beige 300mm PEEK - - Round 60mm 80mm - - - 1.32g/cm³ 0.5% +260 °C, +300 °C
RS Stock No. 778-1731
BrandRS PRO
PHP19,809.42
Each
units
Beige 300mm PEEK - - Round 40mm 56mm - - - 1.32g/cm³ 0.5% +260 °C, +300 °C
RS Stock No. 770-917
BrandRS PRO
PHP1,489.95
1 Lot of 2
Lot(s)
Grey 1.15m Laminated Plastic Yes Glass Reinforced Plastic Square - - 3mm 25.5mm 25.5mm 1.8 → 2.2g/cm³ 0.5% +90°C
RS Stock No. 778-1734
BrandRS PRO
PHP11,998.10
Each
units
Beige 300mm PEEK - - Round 25mm 40mm - - - 1.32g/cm³ 0.5% +260 °C, +300 °C
RS Stock No. 203-5353
BrandRS PRO
PHP3,601.35
Each
units
Brown 1.2m Laminated Plastic Yes - Round 9.5mm 15.8mm 6.3mm - 15.8mm - - -
RS Stock No. 203-5354
BrandRS PRO
PHP4,841.99
Each
units
Brown 1.2m Laminated Plastic Yes - Round 15.8mm 22.2mm 6.4mm - 22.2mm - - -
RS Stock No. 778-1737
BrandRS PRO
PHP19,405.24
Each
units
Beige 300mm PEEK - - Round 30mm 50mm - - - 1.32g/cm³ 0.5% +260 °C, +300 °C
RS Stock No. 203-5352
BrandRS PRO
PHP2,768.31
Each
units
Brown 1.4m Laminated Plastic Yes - Round 6.1mm 8mm 1.9mm - 8mm - - -
RS Stock No. 194-1205
BrandTufnol®
PHP1,399.86
1 Lot of 2
Lot(s)
Black, Natural 1.17m Laminated Plastic Yes Paper, Phenolic Resin, Tufnol Kite - 6.34mm 12.7mm 3.2mm - - 1.35g/cm³ 1mg/cm² +90°C
RS Stock No. 194-1312
BrandTufnol®
PHP3,027.17
1 Lot of 1
Lot(s)
Black, Natural 1.17m Laminated Plastic Yes Paper, Phenolic Resin, Tufnol Kite - 31.75mm 38.1mm 3.2mm - - 1.35g/cm³ 1mg/cm² +90°C
RS Stock No. 194-1211
BrandTufnol®
PHP1,141.94
1 Lot of 2
Lot(s)
Black, Natural 1.17m Laminated Plastic Yes Paper, Phenolic Resin, Tufnol Kite - 7.94mm 11.11mm 3.2mm - - 1.35g/cm³ 1mg/cm² +90°C
RS Stock No. 194-1227
BrandTufnol®
PHP1,262.55
1 Lot of 2
Lot(s)
Black, Natural 1.17m Laminated Plastic Yes Paper, Phenolic Resin, Tufnol Kite - 9.53mm 12.7mm 1.6mm - - 1.35g/cm³ 1mg/cm² +90°C
RS Stock No. 194-1233
BrandTufnol®
PHP1,293.49
1 Lot of 2
Lot(s)
Black, Natural 1.17m Laminated Plastic Yes Paper, Phenolic Resin, Tufnol Kite - 12.7mm 15.88mm 3.2mm - - 1.35g/cm³ 1mg/cm² +90°C