Metal Angle

Metal angles, also known more commonly as Angle Iron, are typically L shaped lengths of metal with often equal-sized sides and sold in a variety of lengths. RS Components stock a wide range of angles in a variety of size, used in both commercial and DIY applications, metal angles can be found in a range of industries such as within window and door construction, fabrication, fencing and ironmongery, as well as various construction uses.


Aside from more industrial applications, metal angles can be found in plenty of DIY applications in and around the home such as for worktop edging to prevent damage and protect the worktop, trim for hiding gaps around framing and flooring and even for shelving.


Though typically supplied in its raw form, metal angles can be finished with a range of processes such as painting, powder coating, blackening and anodising. Anodising aluminium provides both a protective coating but can also bring life and colour to a project whether for aesthetic or a more practical reason. Powder coating angles provides a protective and sometimes decorative layer to the metal protecting it from rust over time.


Types Of Metal Angles


Aluminium angles - Aluminium is easy to cut with either a hand saw or with power saws such as a band or reciprocating saw. Angles are also easy to drill making them easy to use in fabrication with a range of through fixings as well as being suitable to weld.


Steel Angles - Steel angles offer a more robust solution and are more typically used for heavier duty applications. Their added strength does come at the cost of added weight but can allow for structures, supports and brackets to be made on a much larger scale. Steel by nature is a harder material thus making it more difficult to cut however it is still possible to cut by hand or with a machine along with the ability to drill. Typically cutting fluid can be used to prevent the material, blades or drill bits from overheating during use.


Stainless Steel Angles - Stainless angles have the same fundamental properties as regular mild steel angles but feature higher chromium content within the material itself. This added content provides a protective layer on the material to prevent corrosion and staining, however, this added benefit makes the material slightly weaker than mild steel due to lower carbon content and also means the material has a slightly lower hardness level in comparison to mild steel.


...
Read more Read less

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Form Material Width Height Thickness Material Grade Length
RS Stock No. 681-700
BrandRS PRO
PHP3,768.63
1 Lot of 5
Lot(s)
Angle - 25mm 25mm 3mm HE9TF 1m
RS Stock No. 446-6729
BrandRS PRO
PHP5,012.07
1 Lot of 2
Lot(s)
Angle - 51mm 51mm 6mm HE30TF 1m
RS Stock No. 681-693
BrandRS PRO
PHP2,559.44
1 Lot of 5
Lot(s)
Angle - 19mm 19mm 3mm HE9TF 1m
RS Stock No. 770-658
BrandRS PRO
PHP3,074.49
1 Lot of 1
Lot(s)
Angle Mild Steel 50mm 50mm 6mm - 1m
RS Stock No. 770-636
BrandRS PRO
PHP2,191.55
1 Lot of 3
Lot(s)
Angle Mild Steel 25mm 25mm 3mm - 1m
RS Stock No. 681-687
BrandRS PRO
PHP1,611.62
1 Lot of 5
Lot(s)
Angle - 13mm 13mm 3mm HE9TF 1m
RS Stock No. 124-3643
BrandRS PRO
PHP6,187.76
1 Lot of 5
Lot(s)
Angle - 50mm 50mm 3mm 6082-T6 1m
RS Stock No. 770-620
BrandRS PRO
PHP1,752.45
1 Lot of 3
Lot(s)
Angle Mild Steel 20mm 20mm 3mm - 1m
RS Stock No. 681-716
BrandRS PRO
PHP5,391.84
1 Lot of 5
Lot(s)
Angle - 38mm 38mm 3mm HE9TF 1m
RS Stock No. 681-766
BrandRS PRO
PHP2,435.23
1 Lot of 5
Lot(s)
Tee - 19mm 19mm 3mm HE9TF Aluminium 1m
RS Stock No. 124-3641
BrandRS PRO
PHP6,714.32
1 Lot of 10
Lot(s)
Angle - 25mm 25mm 3mm 6082-T6 1m
RS Stock No. 136-8748
BrandRS PRO
PHP5,128.38
1 Lot of 10
Lot(s)
Angle - 20mm 20mm 3mm T6 1m
RS Stock No. 681-772
BrandRS PRO
PHP3,233.52
1 Lot of 5
Lot(s)
Tee - 25mm 25mm 3mm HE9TF 1m
RS Stock No. 124-3642
BrandRS PRO
PHP5,392.63
1 Lot of 5
Lot(s)
Angle - 40mm 40mm 3mm 6082-T6 1m
RS Stock No. 136-8752
BrandRS PRO
PHP5,556.40
1 Lot of 5
Lot(s)
Angle - 50mm 25mm 3mm T6 1m
RS Stock No. 136-8749
BrandRS PRO
PHP3,417.86
1 Lot of 5
Lot(s)
Angle - 30mm 30mm 3mm T6 1m
RS Stock No. 446-6741
BrandRS PRO
PHP8,403.59
1 Lot of 2
Lot(s)
Angle - 76mm 76mm 6mm HE30TF 1m
RS Stock No. 446-6735
BrandRS PRO
PHP7,896.69
1 Lot of 2
Lot(s)
Angle - 102mm 51mm 6mm HE30TF 1m
RS Stock No. 136-8753
BrandRS PRO
PHP7,595.25
1 Lot of 2
Lot(s)
Angle - 100mm 50mm 10mm T6 1m
RS Stock No. 770-642
BrandRS PRO
PHP3,704.27
1 Lot of 2
Lot(s)
Angle Mild Steel 40mm 40mm 5mm - 1m