PCB Mounting Enclosures

PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

What are PCB mounting enclosures used for?

Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

Types of PCB mounting enclosures

PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.


...
Read more Read less

Filters

Viewing 1 - 20 of 213 products
Results per page
Description Price Internal Dimensions Internal Length Internal Width Internal Height Body Material Number of Pins Series Pin Pitch IP Rating Standards Met
RS Stock No. 529-227
Mfr. Part No.PCMC3
BrandPerancea
PHP400.13
Each
units
30 x 25 x 20mm 30 mm 25 mm 20 mm Steel 8 PCMC 10.5mm - -
RS Stock No. 627-6427
Mfr. Part No.RS01/PFL5T
BrandPerancea
PHP896.70
Each
units
30 x 30 x 15mm 30 mm 30 mm 15 mm Steel 8 PLF 10.5 mm, 20 mm - -
RS Stock No. 627-6326
Mfr. Part No.RS01/CFL4T
BrandPerancea
PHP1,469.53
Each
units
50 x 100 x 160mm 50 mm 100 mm 160 mm Tin Plated Steel - - - - -
RS Stock No. 773-7282
Mfr. Part No.36003200
PHP158.80
Each
units
21.8 x 21.8 x 3mm 21.8 mm 21.8 mm 3 mm Tin Plated Steel - WIR-SHC - - DIN EN 10202, DIN EN 10203
RS Stock No. 627-6477
Mfr. Part No.RS01/PFL12T
BrandPerancea
PHP911.48
Each
units
40 x 40 x 15mm 40 mm 40 mm 15 mm Steel 8 1455 20mm - -
RS Stock No. 917-1952
Mfr. Part No.MS130-10
PHP88.49
1 Pair
Pair(s)
13 x 13 x 5mm 13 mm 13 mm 5 mm Tin Plated Steel 2 - 12.7mm - EN 10202:2001
RS Stock No. 627-6332
Mfr. Part No.RS01/CFL3T
BrandPerancea
PHP1,020.39
Each
units
35 x 50 x 100mm 35 mm 50 mm 100 mm Tin Plated Steel - - - - -
RS Stock No. 917-1974
Mfr. Part No.MS415-20
PHP142.09
1 Pair
Pair(s)
41.5 x 26.5 x 9.5mm 41.5 mm 26.5 mm 9.5 mm Tin Plated Steel 2 - 41.2mm - EN 10202:2001
RS Stock No. 917-1956
Mfr. Part No.MS220-20
PHP101.56
1 Pair
Pair(s)
22 x 17.7 x 3mm 22 mm 17.7 mm 3 mm Tin Plated Steel - - - - EN 10202:2001
RS Stock No. 529-223
Mfr. Part No.PCMC5
BrandPerancea
PHP327.60
Each
units
40 x 30 x 15mm 40 mm 30 mm 15 mm Steel 10 PCMC 10.5mm - -
RS Stock No. 627-6411
Mfr. Part No.RS01/PFL4T
BrandPerancea
PHP1,379.44
Each
units
100 x 50 x 25mm 100 mm 50 mm 25 mm Steel 12 PLF 20mm - -
RS Stock No. 186-1881
Mfr. Part No.PFF18-5-12W
PHP1,283.48
Each
units
- - - - ABS - PFF - IP40 UL94V-0
RS Stock No. 179-3150
Mfr. Part No.2203479
PHP289.76
Each
units
- - - - PA - - - - UL 94
RS Stock No. 179-3109
Mfr. Part No.2203328
PHP2,152.15
Each
units
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 201-2495
Mfr. Part No.36003500S
PHP103.865
Each (In a Pack of 2)
units
- - - - - - - - - -
RS Stock No. 186-1868
Mfr. Part No.PFF10-4-7W
PHP848.63
Each
units
- - - - ABS - PFF - IP40 UL94V-0
RS Stock No. 627-6461
Mfr. Part No.PFL11T
BrandPerancea
PHP734.37
Each
units
25 x 25 x 10mm 25 mm 25 mm 10 mm Steel 4 1455 20mm - -
RS Stock No. 627-6398
Mfr. Part No.RS01/PFL1T
BrandPerancea
PHP617.93
Each
units
20 x 20 x 10mm 20 mm 20 mm 10 mm Steel 4 PLF 20mm - -
RS Stock No. 826-6829
Mfr. Part No.MS477-10
PHP125.54
1 Pair
Pair(s)
47.7 x 18.2 x 4mm 47.7 mm 18.2 mm 4 mm Tin Plated Steel - MS - - -
RS Stock No. 773-7291
Mfr. Part No.36103305
PHP219.14
Each
units
31 x 31 x 3mm 31 mm 31 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203