PCB D-sub Connectors

A PCB (printed circuit board) D-sub connector is a type of electrical connectorthat has built-in solder points for easy mounting on a PCB. This type of connector is suitable for a range of uses including military, industrial and commercial applications and in computer interfacing.

Features of PCB D-sub connectors

PCB D-sub connectors usually have a housing made from strong thermoplastic and a steel- or tin-plated front shell. They also have several pins which are used for the electrical connection and can be mounted to your printed circuit board using solder.

PCB D-sub connectors have a D-shaped shell that's mainly used in video connections in the computing field, for example between a monitor and a PC.

Types of PCB D-sub connectors

You can choose from a range of different types of PCB D-sub connectors, depending on their size, the number of contacts you need and how you plan to connect your connector to your PCB. Styles of PCB D-sub connectors include:

  • surface mount
  • through-hole mount
  • plug-in mount
  • cable mount
  • straddle mount

...
Read more Read less

Filters

Viewing 261 - 280 of 1817 products
Results per page
Description Price Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Current Rating Mixed Contact Layout Housing Material Voltage Rating Length
RS Stock No. 170-6751
Mfr. Part No.003635
BrandProvertha
PHP211.457
Each (In a Tray of 35)
units
9 Female Straight Through Hole 2.84mm - - - M3 Screwlocks 5A - PBT 1 kV ac 30.8mm
RS Stock No. 770-9218
Mfr. Part No.12226-1150-00FR
Brand3M
PHP557.46
Each
units
26 Female Straight Through Hole 0.8mm - - - - 500mA - - - 24.8mm
RS Stock No. 485-079
Mfr. Part No.FM21WA4P5-K120 / 1731070604
BrandFCT
PHP932.27
Each
units
17 (Signal), 4 (Power) Male Right Angle Through Hole - - - - - 5A - Steel - 69.3mm
RS Stock No. 252-434
Mfr. Part No.D25P24A4GX00LF
PHP173.50
Each
units
25 Male Straight Through Hole 2.76mm - - - 4-40 UNC Inserts 5A - - 300 V ac 53.03mm
RS Stock No. 137-2548
Mfr. Part No.8655MH0901LF
PHP293.48
Each (In a Pack of 80)
units
9 - Straight Plug-In Mount - - Standard D-Sub E Screw - 9W2 Metal - 34.4mm
RS Stock No. 923-5090
Mfr. Part No.09662526612
BrandHARTING
PHP256.20
Each (In a Box of 100)
units
15 Female Right Angle Through Hole 2.74mm - - - 4-40 UNC Threaded Inserts, Boardlocks 7.5A - PBT - 39.5mm
RS Stock No. 499-9881
Mfr. Part No.10236-55G3PL
Brand3M
PHP298.81
Each
units
36 Female Right Angle Through Hole 1.27mm - - - - 1A - Glass Fibre Reinforced PET - 43.5mm
RS Stock No. 137-2627
Mfr. Part No.D25S24A4GL00LF
PHP93.72
Each
units
25 Female Straight Plug-In Mount 2.76mm - Standard D-Sub B Screw 5A 25W2 PBT 300 V ac @ 50 Hz 53.03mm
RS Stock No. 691-8847
Mfr. Part No.L17H2220131
BrandAmphenol
PHP238.30
Each
units
9 Female Right Angle Through Hole 2.77mm - - - 4-40 UNC Female Screwlocks, Boardlocks 3A - Steel 250 V ac 30.84mm
RS Stock No. 454-3517
Mfr. Part No.8-1393480-5
PHP300.42
Each
units
9 Male Right Angle Through Hole 2.74mm - - - 4-40 UNC Threaded Inserts, Boardlocks 2.2A - Glass Fibre Reinforced PBT 1 kV ac 31.19mm
RS Stock No. 137-2555
Mfr. Part No.D15P33E6GX00LF
PHP83.538
Each (In a Tray of 25)
units
15 Male Right Angle Plug-In Mount 2.74mm - Standard D-Sub - Screw 5A 15W2 PBT 300 V ac @ 50 Hz 39.14mm
RS Stock No. 259-4686
Mfr. Part No.023236
BrandProvertha
PHP409.33
Each
units
15 Male Right Angle Through Hole 2.84mm - - - 4-40 UNC inserts, Ground Clip 7.5A - PBT 1.25 kV ac 39.1mm
RS Stock No. 174-8456
Mfr. Part No.171-025-113R911
BrandNorcomp
PHP193.321
Each (In a Tray of 50)
units
25 Male Vertical PCB Mount 2.77mm - Standard D-Sub D 4-40 Spacer/Board Lock 5A - Steel 500 V ac 53mm
RS Stock No. 161-5416
Mfr. Part No.003.622
BrandProvertha
PHP193.48
Each (In a Tray of 25)
units
25 Female Right Angle Through Hole 2.75mm - - - Guide Frame, M3 Screwlocks 5A - PBT 1 kV ac 53mm
New
RS Stock No. 191-7214
Mfr. Part No.7-1393740-1
PHP409.371
Each (In a Tray of 70)
units
15 Female Vertical Through Hole 2.74mm - Standard D-Sub - - - - - - 39.52mm
RS Stock No. 139-3667
Mfr. Part No.09661517513
BrandHARTING
PHP196.35
Each (In a Pack of 100)
units
9 Female Straight PCB Mount 2.74 mm, 2.84 mm - Standard D-Sub - 4-40 UNC Screw 6.5A 9W2 Glass Fibre Reinforced Thermoplastic - 31.2mm
RS Stock No. 923-5139
Mfr. Part No.09652626813
BrandHARTING
PHP237.30
Each (In a Box of 100)
units
15 Male Right Angle Through Hole 2.74mm - - - 4-40 UNC Female Screwlocks, Boardlocks 7.5A - Steel - 39.5mm
RS Stock No. 259-3087
Mfr. Part No.023169
BrandProvertha
PHP525.28
Each
units
37 Male Right Angle Through Hole 2.84mm - - - Guide Frame 7.5A - PBT 1.2 kV ac 69.3mm
RS Stock No. 922-9685
Mfr. Part No.09664527611
BrandHARTING
PHP492.45
Each (In a Box of 50)
units
37 Female Right Angle Through Hole 2.76mm - - - Boardlocks, M3 Threaded Inserts 6.5A - Metal - 69.7mm
RS Stock No. 859-9460
Mfr. Part No.ICD15S13E6GV00LF
PHP91.35
Each (In a Pack of 25)
units
15 Female Right Angle Through Hole 2.29mm - - - 4-40 UNC, Female Screw Lock 3A - Steel 300 V 30.81mm
Related Products
Compatible with BS9523 F0013 variantsHigh reliability and military ...
Description:
Compatible with BS9523 F0013 variantsHigh reliability and military performance > 500 mating cyclesProbe proof sleeved contacts, 2.5μm gold platedMoisture resistant one piece insulator55/125/56 (56 day) Environmental classification.
Mixed contact connectors suitable for making combined signal ...
Description:
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts ...
Right angle d-sub available in 5 industry sizes/positionsStandard ...
Description:
Right angle d-sub available in 5 industry sizes/positionsStandard Density (9 pin, 15 pin, 25 pin, 37 pin, 50 pin).Available in Industry Standard Footprint with 2 different mounting options.Nickel shells available only.Male shells have indents to provide grounding and additional retention.Non-removable ...
From RS PRO a durable high density, high-performance ...
Description:
From RS PRO a durable high density, high-performance Micro-D D-Sub connector designed for use in rugged and demanding environments. The metal shell of this connector provides both EMI & RFI shielding. This d-sub also features an interfacial seal which offers ...