Crimp Spade Connectors

A crimp spade terminal, also known as a fork or split ring is a short metal tube with flat fork attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat fork with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.
What does it do?
An electrical crimp is a solderless electrical connection. Fork terminals are used to connect wiring to screws and studs.
Why do you need it / applications?
Electrical panels
Terminal blocks
Wiring harnesses
Types
Crimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the fork is matched to the bolt or stud size, usually in a metric measurement.
Insulated Terminals
DIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size.
• Red 0.5 mm² to 1.5 mm² -
• Yellow 2.5 mm² to 6 mm²
• Blue 1.5 mm² to 2.5 mm²
Other colours by different manufactures are now available.
Non-insulated
Non-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated fork terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Series Insulation Insulation Material Width Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Stud Size Hooked Colour Contact Plating Overall Length
RS Stock No. 822-1274
Mfr. Part No.19130-0009
BrandMolex
PHP6.625
Each (In a Pack of 100)
units
19130 Uninsulated PVC 6.22mm 0.25mm² 1.5mm² 22AWG 18AWG Unshrouded #6 - Red Tin 21.21mm
RS Stock No. 822-1270
Mfr. Part No.19130-0006
BrandMolex
PHP6.934
Each (In a Pack of 100)
units
19130 Uninsulated PVC 7.39mm 0.25mm² 1.5mm² 22AWG 18AWG Unshrouded #8 - Red Tin 21.21mm
RS Stock No. 822-1268
Mfr. Part No.19121-0005
BrandMolex
PHP9.986
Each (In a Pack of 100)
units
19121 Insulated PVC 7.6mm 0.25mm² 1.5mm² 22AWG 18AWG Shrouded M3.5 (#6) Yes Red Tin 19.8mm
RS Stock No. 822-1347
Mfr. Part No.19164-0006
BrandMolex
PHP22.789
Each (In a Pack of 50)
units
19164 Insulated NiAc 8.2mm 0.38mm² 0.96mm² 22AWG 18AWG Shrouded M3.5 (#6) - Red Tin 34mm
RS Stock No. 822-1252
Mfr. Part No.19099-0032
BrandMolex
PHP8.593
Each (In a Pack of 100)
units
19099 Insulated PVC 7.87mm 1mm² 2.5mm² 16AWG 14AWG Shrouded M4 (#8) - Blue Tin 22.12mm
RS Stock No. 822-1286
Mfr. Part No.19130-0045
BrandMolex
PHP6.586
Each (In a Pack of 100)
units
19130 Uninsulated PVC 7.75mm - - 16AWG 14AWG Unshrouded #8 - Blue Tin 20.9mm
RS Stock No. 822-1306
Mfr. Part No.19144-0042
BrandMolex
PHP16.659
Each (In a Pack of 100)
units
19144 Insulated PVC 9.53mm 4mm² 6mm² 12AWG 10AWG Shrouded M5 (#10) - Yellow Tin 28.02mm
RS Stock No. 822-1296
Mfr. Part No.19139-0018
BrandMolex
PHP8.644
Each (In a Pack of 4000)
units
19139 Insulated Nylon 0.25mm 0.25mm² 1.5mm² 22AWG 18AWG Shrouded M3.5 (#6) - Red Tin 19.94mm
RS Stock No. 822-1261
Mfr. Part No.19115-0009
BrandMolex
PHP12.588
Each (In a Pack of 100)
units
19115 Insulated Nylon 6.48mm - - 22AWG 18AWG Shrouded M3.5 (#6) - Red Tin 20.6mm
RS Stock No. 822-1258
Mfr. Part No.19099-0009
BrandMolex
PHP6.635
Each (In a Pack of 4000)
units
19099 Insulated PVC 6.35mm 0.25mm² 1.5mm² 22AWG 18AWG Shrouded M3.5 (#6) - Red Tin 20.57mm
RS Stock No. 822-1280
Mfr. Part No.19131-0038
BrandMolex
PHP7.713
Each (In a Pack of 100)
units
19131 Insulated PVC 7.39mm 0.25mm² 1.5mm² 22AWG 18AWG Shrouded M3.5 (#6) - Red Tin 19.94mm
RS Stock No. 822-1426
Mfr. Part No.19198-0019
BrandMolex
PHP9.639
Each (In a Pack of 4000)
units
19198 Insulated Nylon 7.49mm 1.3mm² 2mm² 16AWG 14AWG Shrouded M4 (#8) - Blue Tin 20.42mm
RS Stock No. 822-1283
Mfr. Part No.19130-0044
BrandMolex
PHP7.154
Each (In a Pack of 100)
units
19130 Uninsulated PVC 7.75mm - - 16AWG 14AWG Unshrouded #6 - Blue Tin 20.9mm