Interface Modules

pInterface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are a href="/web/c/connectors/terminal-blocks-din-rail-terminals/din-rails/ " target="_self"DIN rail /amounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility./ph2What are interface modules used for?/h2pThe primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants./ph2Types of interface modules/h2pInterface module categories include:/pulliPassive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive interface modules include flat cable, D-subminiature, resistor and diode modules./liliRelay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time./li/ul

...
Read more Read less

Filters

Viewing 1 - 20 of 35 products
Results per page
Description Price Gender Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length CAD Drawing
RS Stock No. 900-1279
Mfr. Part No.5726.2
BrandAltech
PHP3,983.19
Each
units
Female 0.5 → 4 mm² 40 SD-F37 - DIN Rail Mount - 250 V ac 3A - 114 x 87 x 70 (TS35 x 7.5) mm, 114 x 87 x 75 (TS32 x 15) mm 70 (TS35 x 7.5) mm, 75 (TS32 x 15) mm 114mm -
RS Stock No. 900-1260
Mfr. Part No.5722.2
BrandAltech
PHP2,230.51
Each
units
Female 0.5 → 4 mm² 16 SD-F37 - DIN Rail Mount - 250 V ac 3A - 68 x 87 x 70 (TS35 x 7.5) mm, 68 x 87 x 75 (TS32 x 15) mm 70 (TS35 x 7.5) mm, 75 (TS32 x 15) mm 68mm -
RS Stock No. 900-1273
Mfr. Part No.5727.2
BrandAltech
PHP4,566.17
Each
units
Female 0.5 → 4 mm² 50 SD-F37 - DIN Rail Mount - 250 V ac 3A - 139 x 87 x 70 (TS35 x 7.5) mm, 139 x 87 x 75 (TS32 x 15) mm 70 (TS35 x 7.5) mm, 75 (TS32 x 15) mm 139mm -
RS Stock No. 900-1289
Mfr. Part No.5729.2
BrandAltech
PHP6,562.92
Each
units
Female 0.5 → 4 mm² 64 SD-F37 - DIN Rail Mount - 250 V ac 3A - 180 x 87 x 70 (TS35 x 7.5) mm, 180 x 87 x 75 (TS32 x 15) mm 70 (TS35 x 7.5) mm, 75 (TS32 x 15) mm 180mm -
RS Stock No. 900-1285
Mfr. Part No.5728.2/L
BrandAltech
PHP6,218.39
Each
units
Female 0.5 → 4 mm² 60 SD-F37 - DIN Rail Mount - 250 V ac 3A - 180 x 87 x 70 (TS35 x 7.5) mm, 180 x 87 x 75 (TS32 x 15) mm 70 (TS35 x 7.5) mm, 75 (TS32 x 15) mm 180mm -
RS Stock No. 900-1276
Mfr. Part No.5725.2
BrandAltech
PHP3,366.42
Each
units
Female 0.5 → 4 mm² 34 SD-F37 - DIN Rail Mount - 250 V ac 3A - 93 x 87 x 70 (TS35 x 7.5) mm, 93 x 87 x 75 (TS32 x 15) mm 70 (TS35 x 7.5) mm, 75 (TS32 x 15) mm 93mm -
RS Stock No. 900-1267
Mfr. Part No.5724.2
BrandAltech
PHP2,808.79
Each
units
Female 0.5 → 4 mm² 26 SD-F37 - DIN Rail Mount - 250 V ac 3A - 80 x 87 x 70 (TS35 x 7.5) mm, 80 x 87 x 75 (TS32 x 15) mm 70 (TS35 x 7.5) mm, 75 (TS32 x 15) mm 80mm -
RS Stock No. 900-1251
Mfr. Part No.5721.2
BrandAltech
PHP1,973.28
Each
units
Female 0.5 → 4 mm² 14 SD-F37 - DIN Rail Mount - 250 V ac 3A - 46 x 87 x 70 (TS35 x 7.5) mm, 46 x 87 x 75 (TS32 x 15) mm 70 (TS35 x 7.5) mm, 75 (TS32 x 15) mm 46mm -
RS Stock No. 900-1257
Mfr. Part No.5720.2
BrandAltech
PHP1,814.63
Each
units
Female 0.5 → 4 mm² 10 SD-F37 - DIN Rail Mount - 250 V ac 3A - 46 x 87 x 70 (TS35 x 7.5) mm, 46 x 87 x 75 (TS32 x 15) mm 70 (TS35 x 7.5) mm, 75 (TS32 x 15) mm 46mm -
RS Stock No. 900-1282
Mfr. Part No.5728.2
BrandAltech
PHP6,218.39
Each
units
Female 0.5 → 4 mm² 60 SD-F37 - DIN Rail Mount - 250 V ac 3A - 180 x 87 x 70 (TS35 x 7.5) mm, 180 x 87 x 75 (TS32 x 15) mm 70 (TS35 x 7.5) mm, 75 (TS32 x 15) mm 180mm -
RS Stock No. 900-1263
Mfr. Part No.5723.2
BrandAltech
PHP2,480.22
Each
units
Female 0.5 → 4 mm² 20 SD-F37 - DIN Rail Mount - 250 V ac 3A - 68 x 87 x 70 (TS35 x 7.5) mm, 68 x 87 x 75 (TS32 x 15) mm 70 (TS35 x 7.5) mm, 75 (TS32 x 15) mm 68mm -
RS Stock No. 2508438273
Mfr. Part No.DM14-A-S 5704.2
BrandAltech
PHP3,608.48
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508437393
Mfr. Part No.FBK50 5727.2
BrandAltech
PHP6,007.04
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508438223
Mfr. Part No.DM4-S 8971.2
BrandAltech
PHP1,665.92
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508433600
Mfr. Part No.I/OI-4G 8956.0/G
BrandAltech
PHP5,503.92
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508428276
Mfr. Part No.SD-F9 5745.2
BrandAltech
PHP2,734.48
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508438239
Mfr. Part No.DM8-S 5702.2
BrandAltech
PHP3,302.20
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508428349
Mfr. Part No.SD-M25 5742.2
BrandAltech
PHP4,033.32
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508428361
Mfr. Part No.SD-M50 5744.2
BrandAltech
PHP6,177.28
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508438251
Mfr. Part No.DM16-S 8973.2
BrandAltech
PHP5,412.72
Each
units
- - - - - - - - - - - - - -