4.3-10 Connectors

Filters

Viewing 21 - 27 of 27 products
Results per page
Description Price Body Orientation Body Plating Cable Type Contact Material Contact Plating Gender Mounting Type Operating Frequency Termination Method Polarity Series IP Rating Hermetically Sealed Impedance
RS Stock No. 136-7712
Mfr. Part No.64S161-273N1
PHP1,369.77
Each
units
Straight - RG401 Brass Silver Male Push-Pull 12GHz Solder - 4.3-10 IP68 No 50Ω
RS Stock No. 123-7361
Mfr. Part No.J01440A3010
PHP859.00
Each
units
Straight - - - Cu2Ag5 Male Cable Mount 6GHz Crimp - 4.3-10 IP68 - 50Ω
RS Stock No. 125-0319
Mfr. Part No.R183197007W
BrandRadiall
PHP1,929.00
Each
units
Right Angle BBR - Brass Silver Male Cable Mount 0 → 6GHz Solder - 4.3-10 IP67 - 50Ω
RS Stock No. 123-7363
Mfr. Part No.J01440A3001
PHP875.00
Each
units
Right Angle - - - Cu2Ag5 Male Cable Mount 6GHz Crimp - 4.3-10 IP68 - 50Ω
RS Stock No. 136-7718
Mfr. Part No.64K401-200B1
PHP909.83
Each
units
Straight White Bronze Coaxial - Silver Female Panel Mount 12GHz Solder - 4.3-10 IP68 Yes 50Ω
RS Stock No. 136-7710
Mfr. Part No.64S101-273N1
PHP948.97
Each
units
Straight - RG401 Brass Silver Male HEX Screw 12GHz Solder - 4.3-10 IP68 No 50Ω
RS Stock No. 123-7369
Mfr. Part No.J01441A0006
PHP889.00
Each
units
Straight - - - Cu2Ag5 Female Panel Mount 6GHz Solder - 4.3-10 IP68 - 50Ω
Related Products
1·6/5·6 series designed specifically for instrumentation within telecommunication ...
Description:
1·6/5·6 series designed specifically for instrumentation within telecommunication systemsFully meets IEC 169-13 (DIN 47295)Screw coupling types give reliability in performancePCB sockets availableSocket to socket adaptor also available.
From Molex, this MediSpec MPC Connector is specially ...
Description:
From Molex, this MediSpec MPC Connector is specially designed to meet the high standards required for use with medical devices, while still providing a quick and convenient connection. The MediSpec Medical Plastic Circular connector utilizes Molex’s LHF contact system, ensuring ...
Hubner + Suhner MMBX Panel Connector ideal for ...
Description:
Hubner + Suhner MMBX Panel Connector ideal for use when the application requires panelled compartments between PCB's, Hubner + Suhner connectors are for use as the primary board to board interface connectors within which adaptors between or within series are ...
SHV Connectors are lightweight, weatherproof connectors designed to ...
Description:
SHV Connectors are lightweight, weatherproof connectors designed to provide shielded disconnects for high-voltage applications up to 5,000 volts DC. They can be used with a wide range of small coaxial cables. This connector has non-constant impedance characteristics and features polarized ...