Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets as well as wall mounted appliance inlets.
Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built in dust covers, the connectors are suitable for use in high particle environments, such as powering wood working machines. There are also IP67 versions available for outdoor application such as powering machinery on construction sites.



Features and Benefits:


  • Easy to Assemble
  • A Range of Voltage Suitability
  • Secure Mating
  • Integrated Socket Dust Covers Available

  • ...
    Read more Read less

    Filters

    Viewing 1 - 6 of 6 products
    Results per page
    Description Price Current Rating Plug/Socket Pole Format Voltage Rating Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature Minimum Operating Temperature
    RS Stock No. 811-0708
    Mfr. Part No.GHG 5123506R0001
    BrandCEAG
    PHP41,185.60
    Each
    units
    32A Socket 3P+N+E 415 V Cable Mount IP54, IP66 Black Female Straight Screw GHG - +40°C -20°C
    RS Stock No. 810-4696
    Mfr. Part No.GHG 5123406R0001
    BrandCEAG
    PHP40,310.92
    Each
    units
    32A Socket 3P+E 415 V Cable Mount IP54, IP66 Black Female Straight Screw GHG - +40°C -20°C
    RS Stock No. 810-4692
    Mfr. Part No.GHG 5127406R0001
    BrandCEAG
    PHP7,954.64
    Each
    units
    32A Plug 3P+E 415 V Cable Mount IP54, IP66 Black Male Straight Crimp GHG - +40°C -20°C
    RS Stock No. 811-0704
    Mfr. Part No.GHG 5127506R0001
    BrandCEAG
    PHP8,922.70
    Each
    units
    32A Plug 3P+N+E 415 V Cable Mount IP54, IP66 Black Male Straight Crimp GHG - +40°C -20°C
    RS Stock No. 811-0717
    Mfr. Part No.GHG 5124506R0001
    BrandCEAG
    PHP38,994.22
    Each
    units
    32A Socket 3P+N+E 415 V Wall Mount IP54, IP66 Black Female Straight Screw GHG - +40°C -20°C
    RS Stock No. 811-0701
    Mfr. Part No.GHG 5124406R0001
    BrandCEAG
    PHP35,735.18
    Each
    units
    32A Socket 3P+E 415 V Wall Mount IP54, IP66 Black Female Straight Screw GHG - +40°C -20°C