Industrial Interlocks

Industrial interlocks are surface-mounted outlet sockets made from hard plastic housing with a socket cover. They're designed to enhance electrical safety in industrial applications, but can also be used in commercial environments.

How do industrial interlocks work?


Industrial interlocks provide a safe connection through a mechanical interlock. This ensures the safe operation by preventing actions such as the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed or the opening of the socket outlet cover if the switch is closed. The power plug can't be withdrawn with the switch in the 'on' position, which prolongs contact life.

What are industrial interlocks made of?

The housings of industrial interlocks are moulded from a range of materials such as thermoplastic plastic and rubber, aluminium or PBT (polybutylene terephthalate). This means they're insulated, strong and durable. There's also a continuous polyurethane gasket between the lid and base. The units may be splash proof or watertight.


...
Read more Read less

Filters

Viewing 101 - 118 of 118 products
Results per page
Description Price Plug/Socket Pole Format Switchable Colour IP Rating Voltage Rating Current Rating Body Orientation Series Dimensions Earthing Position Body Material Depth Length
RS Stock No. 679-7031
Mfr. Part No.7629RS
BrandMENNEKES
PHP17,168.30
Each
units
Socket 2P+E Yes Blue IP67 230 V 32A Right Angle - 225 x 168 x 197mm 6h PC 197mm 225mm
RS Stock No. 830-5299
Mfr. Part No.2CMA167894R1000 - 263MHS6W
BrandABB
PHP34,271.55
Each
units
Socket 2P+E Yes Blue IP67 200 → 250 V 63A Horizontal Critical & Safe 206 x 182 x 168mm - PBT 168mm 206mm
RS Stock No. 720-9588
Mfr. Part No.2CMA167888R1000 - 432MVS6W
BrandABB
PHP15,806.60
Each
units
Socket 3PN+E Yes Red IP67 415 V 32A Straight Critical & Safe 253 x 120 x 149mm 6h PET 149mm 253mm
RS Stock No. 830-5265
Mfr. Part No.2CMA167715R1000
BrandABB
PHP30,133.73
Each
units
Socket 2P+E Yes Blue IP44 200 → 250 V 32A Horizontal - 168 x 126 x 129mm - PBT 129mm 168mm
RS Stock No. 679-6993
Mfr. Part No.7603RS
BrandMENNEKES
PHP11,465.04
Each
units
Socket 2P+E Yes Blue IP44 230 V 16A Right Angle - 225 x 168 x 182mm 6h PC 182mm 225mm
RS Stock No. 749-1967
Mfr. Part No.2CMA167801R1000 - 216MHS6W
BrandABB
PHP11,794.10
Each
units
Socket 2P+E Yes Red IP67 250 V 16A Right Angle Critical & Safe 129 x 168 x 116mm 6h PET 116mm 129mm
RS Stock No. 830-5296
Mfr. Part No.2CMA167856R1000 - 332MHS6W
BrandABB
PHP13,570.82
Each
units
Socket 3P+E Yes Red IP67 380 → 415 V 32A Horizontal Critical & Safe 168 x 136 x 129mm - PBT 129mm 168mm
RS Stock No. 749-1933
Mfr. Part No.2CMA168042R1000 - 463MM6
BrandABB
PHP32,492.67
Each
units
Socket 3PN+E Yes Red IP44 415 V 63A Straight Critical & Safe 228 x 165 x 183mm 6h Aluminium 183mm 228mm
RS Stock No. 679-7019
Mfr. Part No.7626RS
BrandMENNEKES
PHP16,656.87
Each
units
Socket 3PN+E Yes Red IP67 400 V 16A Right Angle - 225 x 168 x 186mm 6h PC 186mm 225mm
RS Stock No. 679-7028
Mfr. Part No.7616RS
BrandMENNEKES
PHP21,499.05
Each
units
Socket 3PN+E Yes Red IP44 400 V 32A Right Angle - 225 x 168 x 193mm 6h PC 193mm 225mm
RS Stock No. 830-5331
Mfr. Part No.2CMA167795R1000
BrandABB
PHP31,900.99
Each
units
Socket 3PN+E Yes Red IP44 346 → 415 V 32A Vertical - 130 x 182 x 366mm - PBT 366mm 130mm
RS Stock No. 492-5925
Mfr. Part No.7288
BrandMENNEKES
PHP23,594.80
Each
units
Socket 3PN+E Yes Red IP67 400 V 32A Right Angle - 274 x 118 x 153mm 6h Thermoplastic 153mm 274mm
RS Stock No. 679-6940
Mfr. Part No.5792RS
BrandMENNEKES
PHP26,670.84
Each
units
Socket 3P+E Yes Red IP67 415 V 32A Straight - 268 x 118 x 152mm 3h Thermoplastic 152mm 268mm
RS Stock No. 720-9550
Mfr. Part No.2CMA167654R1000 - 316MVS6
BrandABB
PHP12,025.94
Each
units
Socket 3P+E Yes Red IP44 415 V 16A Straight Critical & Safe 235 x 120 x 149mm 6h PET 149mm 235mm
RS Stock No. 679-6990
Mfr. Part No.7607RS
BrandMENNEKES
PHP13,400.40
Each
units
- - - - - - - - - - - - - -
RS Stock No. 111-5518
Mfr. Part No.7312RS
BrandMENNEKES
PHP20,234.82
Each
units
Socket 3P+N+E - Red IP44 415 V 16A Straight - - - - - -
RS Stock No. 830-5293
Mfr. Part No.2CMA167905R1000
BrandABB
PHP34,271.55
Each
units
Socket 3P+N+E Yes Red IP67 346 → 415 V 64A Horizontal - 206 x 182 x 168mm - PBT 168mm 206mm
RS Stock No. 749-1964
Mfr. Part No.2CMA167623R1000 - 216MHS6
BrandABB
PHP10,458.70
Each
units
Socket 2P+E Yes Blue IP44 250 V 16A Right Angle Critical & Safe 129 x 168 x 116mm 6h PET 116mm 129mm