Heavy Duty Power Connectors

Heavy duty power connectors are used when extra protection is needed against dirt, mechanical stress and moisture. They enhance the secure and speedy assembly of machinery, in some instances permitting power supply into a single connector.


Types of heavy duty power connectors


A wide range of heavy duty power connectors is available, from cable configurators to kitting services. A heavy duty power connector is constructed with a connector insert and a protective housing made of die-cast aluminium. The insert is responsible for electrical functioning and the strong enclosure is resistant to frost and vibrations.


What are heavy duty power connectors made of?


Heavy duty power connector inserts allow the secure transmission of high voltages in a small space through their high quality insulation materials. A single type of plastic is used. Their aluminium protective enclosure is corrosion resistant, and their stainless steel clips make them waterproof and dustproof. Because of their robust housing, they can be used in very harsh environmental conditions.


...
Read more Read less

Filters

Viewing 1 - 20 of 35 products
Results per page
Description Price Number of Contacts Type Current Rating Series Manufacturer Size Code Mounting Type Voltage Rating Gender Range Termination Method IP Rating Number of Rows Thread Size Body Orientation
RS Stock No. 171-5729
BrandRS PRO
PHP548.90
Each
units
11 Connector Insert 16A RS PRO E 10E - 500 V, 600 V Male 10E Screw - 2 - Straight
RS Stock No. 171-5692
BrandRS PRO
PHP667.66
Each
units
- Connector Hood - RS PRO A 3A Surface Mount - - 3A - IP44 - M20 Side Entry
RS Stock No. 171-5705
BrandRS PRO
PHP1,890.16
Each
units
- Connector Housing - RS PRO B 16B Surface Mount - - 10B - IP65 - 2 x M25 Side Entry
RS Stock No. 171-5699
BrandRS PRO
PHP1,035.45
Each
units
- Connector Hood - RS PRO B 10B Cable Mount - - 10B - IP65 - M32 Top Entry
RS Stock No. 171-5695
BrandRS PRO
PHP511.90
Each
units
- Connector Housing - RS PRO B 6B Bulkhead Mount - - 6B - IP65 - - Bottom Entry
RS Stock No. 171-5716
BrandRS PRO
PHP1,585.24
Each
units
- Connector Hood - RS PRO B 24B Cable Mount - - 24B - IP65 - M40 Side Entry
RS Stock No. 171-5724
BrandRS PRO
PHP533.36
Each
units
7 Connector Insert 16A RS PRO E 6E - 500 V, 600 V Male 6E Screw - 2 - Straight
RS Stock No. 171-5693
BrandRS PRO
PHP865.55
Each
units
- Connector Hood - RS PRO B 6B Cable Mount - - 6B - IP65 - M25 Top Entry
RS Stock No. 171-5726
BrandRS PRO
PHP561.66
Each
units
7 Connector Insert 16A RS PRO E 6E - 500 V, 600 V Female 6E Screw - 2 - Straight
RS Stock No. 171-5722
BrandRS PRO
PHP499.50
Each
units
5 Connector Insert 10A RS PRO A 4A - 230 V, 400 V, 600 V Male 4A Screw - 2 - Straight
RS Stock No. 171-5694
BrandRS PRO
PHP798.09
Each
units
- Connector Hood - RS PRO B 6B Cable Mount - - 6B - IP65 - M25 Side Entry
RS Stock No. 171-5721
BrandRS PRO
PHP498.37
Each
units
4 Connector Insert 10A RS PRO A 3A - 230 V, 400 V, 600 V Female 3A Screw - 2 - Straight
RS Stock No. 171-5687
BrandRS PRO
PHP335.22
Each
units
- Connector Housing - RS PRO A 3A Bulkhead Mount - - 3A - IP44 - - Bottom Entry
RS Stock No. 171-5720
BrandRS PRO
PHP441.78
Each
units
4 Connector Insert 10A RS PRO A 3A - 230 V, 400 V, 600 V Male 3A Screw - 2 - Straight
RS Stock No. 171-5707
BrandRS PRO
PHP1,047.83
Each
units
- Connector Hood - RS PRO B 16B Cable Mount - - 16B - IP65 - M32 Top Entry
RS Stock No. 171-5704
BrandRS PRO
PHP1,361.69
Each
units
- Connector Housing - RS PRO B 10B Surface Mount - - 10B - IP65 - M25 Side Entry
RS Stock No. 171-5730
BrandRS PRO
PHP550.00
Each
units
11 Connector Insert 16A RS PRO E 10E - 500 V, 600 V Female 10E Screw - 2 - Straight
RS Stock No. 171-5719
BrandRS PRO
PHP1,642.86
Each
units
- Connector Housing - RS PRO B 24B Surface Mount - - 24B - IP65 - 2 x M32 Side Entry
RS Stock No. 171-5728
BrandRS PRO
PHP648.79
Each
units
7 Connector Insert 16A RS PRO E 6E - 500 V, 600 V Female 6E Cage Clamp - 2 - Straight
RS Stock No. 171-5689
BrandRS PRO
PHP236.43
Each
units
- Connector Hood - RS PRO A 3A Cable Mount - - 3A - IP44 - M20 Top Entry