RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Read more Read less

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS Stock No. 162-2021
Mfr. Part No.87180-066LF
PHP62.259
Each (In a Tube of 43)
units
Female Cat3 Through Hole - 6P6C Modular Jack - Horizontal - 11.5mm 13.2mm 18mm MOD JACK Phosphor Bronze
RS Stock No. 771-0215
Mfr. Part No.87180-066LF
PHP73.06
Each (In a Pack of 5)
units
Female Cat3 Through Hole - 6P6C Modular Jack - Horizontal - 11.5mm 13.2mm 18mm MOD JACK Phosphor Bronze
RS Stock No. 771-0218
Mfr. Part No.90598-001LF
PHP104.06
Each
units
Female Cat3 Through Hole - 8P8C Modular Jack - Straight - 15.87mm 17.78mm 15.62mm MOD JACK Copper Alloy
RS Stock No. 162-2057
Mfr. Part No.90598-001LF
PHP90.441
Each (In a Tube of 30)
units
Female Cat3 Through Hole - 8P8C Modular Jack - Straight - 15.87mm 17.78mm 15.62mm MOD JACK Copper Alloy
RS Stock No. 162-2017
Mfr. Part No.95678-001LF
PHP123.80
Each (In a Tube of 36)
units
Female Cat5e Through Hole - 8P8C Modular Jack - Horizontal - 13.6mm 15.74mm 21.7mm MOD JACK Phosphor Bronze
RS Stock No. 771-0209
Mfr. Part No.95678-001LF
PHP565.95
Each
units
Female Cat5e Through Hole - 8P8C Modular Jack - Horizontal - 13.6mm 15.74mm 21.7mm MOD JACK Phosphor Bronze
RS Stock No. 170-8854
Mfr. Part No.90512-001LF
PHP62.259
Each (In a Tube of 35)
units
Female Cat3 Through Hole - 6P6C Modular Jack - Straight - 15.87mm 15.75mm 15.62mm MOD JACK Copper Alloy
RS Stock No. 771-0199
Mfr. Part No.90512-001LF
PHP73.06
Each (In a Pack of 5)
units
Female Cat3 Through Hole - 6P6C Modular Jack - Straight - 15.87mm 15.75mm 15.62mm MOD JACK Copper Alloy
RS Stock No. 137-0846
Mfr. Part No.92250-088LF
PHP98.784
Each (In a Tube of 35)
units
Female Cat3 PCB Mount 1 8 Modular Jack Tin Plated Brass Alloy Right Angle - 15.24mm 11.7mm 18.2mm - Phosphor Bronze
RS Stock No. 771-0202
Mfr. Part No.69254-001LF
PHP74.608
Each (In a Pack of 5)
units
Female Cat3 Through Hole - 6P6C Modular Jack - Straight - 15.87mm 15.75mm 15.62mm MOD JACK Copper Alloy
RS Stock No. 170-8873
Mfr. Part No.54602-910LF
PHP24.647
Each (In a Tray of 200)
units
Female Cat3 Through Hole - 10P10C Modular Jack - Right Angle - 17.74mm 15.3mm 12.7mm - Copper Alloy
RS Stock No. 863-3349
Mfr. Part No.69253-001LF
PHP59.682
Each (In a Pack of 25)
units
Female Cat3 Through Hole - 4P4C Modular Jack - Straight - 13.72mm 15.87mm 15.62mm - Copper Alloy
RS Stock No. 137-0881
Mfr. Part No.91139-088LF
PHP170.57
Each
units
Female Cat3 PCB Mount 1 8 Modular Jack Nickel Plated Copper Alloy Right Angle - 15.9mm 16.9mm 19.3mm - Copper Alloy
RS Stock No. 859-9365
Mfr. Part No.87547-4111LF
PHP90.552
Each (In a Pack of 25)
units
Female Cat3 Surface Mount - 8P8C Modular Jack Unshielded Straight - 18.57mm 15.09mm 17.5mm - Phosphor Bronze
RS Stock No. 863-3128
Mfr. Part No.54602-910LF
PHP24.647
Each (In a Pack of 100)
units
Female Cat3 Through Hole - 10P10C Modular Jack - Right Angle - 17.74mm 15.3mm 12.7mm - Copper Alloy
RS Stock No. 162-2041
Mfr. Part No.87180-044LF
PHP57.114
Each (In a Tube of 50)
units
Female Cat3 Through Hole - 4P4C Modular Jack - Horizontal - 11.5mm 11.2mm 18mm MOD JACK Phosphor Bronze
RS Stock No. 771-0206
Mfr. Part No.87180-044LF
PHP72.03
Each (In a Pack of 5)
units
Female Cat3 Through Hole - 4P4C Modular Jack - Horizontal - 11.5mm 11.2mm 18mm MOD JACK Phosphor Bronze
RS Stock No. 137-0967
Mfr. Part No.92250-088LF
PHP111.97
Each
units
Female Cat3 PCB Mount 1 8 Modular Jack Tin Plated Brass Alloy Right Angle - 15.24mm 11.7mm 18.2mm - Phosphor Bronze
RS Stock No. 859-9375
Mfr. Part No.87545-4111LF
PHP98.274
Each (In a Pack of 10)
units
Female Cat3 Surface Mount - 6P6C Modular Jack Unshielded Straight - 16.53mm 15.09mm 17.5mm - Phosphor Bronze
RS Stock No. 170-8855
Mfr. Part No.69254-001LF
PHP63.288
Each (In a Tube of 35)
units
Female Cat3 Through Hole - 6P6C Modular Jack - Straight - 15.87mm 15.75mm 15.62mm MOD JACK Copper Alloy