Pluggable I/O Connectors

Pluggable I/O connectors that form part of a high-speed modular interconnection system. These pluggable connectors feature high-speed I/O interfaces that support higher data rates than those of traditional copper interfaces such as RJ45. This high data rate makes these pluggable I/O connectors suitable for use in the increasing number of applications that demand a high bandwidth.


These pluggable connectors provide a standard I/O interface in the equipment they are used in. This feature enables design flexibility by allowing the user to choose between transceiver modules and direct attach cable assemblies depending on the application.


A range of standards are supported including;


Fibre Channel, Ethernet, InfiniBand and SAS.

Types Of I/O Interface are:


  • SFP (Small Form-factor Pluggable): supports data rates of up to 4 Gbit/s.

  • SFP+ (Small Form-factor Pluggable Plus): Supports data rates of up to 16 Gbit/s.

  • CFP (C Form-factor pluggable): Supports data rates of up to 100 Gbit/s with 10 Gbit/s per channel.

  • XFP (10 Gbit Small Form-factor Pluggable): Supports data rates of up to 10 Gbit/s.

  • QSFP (Quad Small Form-factor Pluggable): Supports data rates of up to 40 Gbit/s with 10 Gbit/s per channel.

  • zQSFP+ (z-Quad Small Form-factor Pluggable Plus): Supports data rates of more than 100 Gbit/s with 28 Gbit/s per channel


  • Applications


    These pluggable I/O connectors are suitable for use in applications that require a high-speed data transmissions rate.



    • Access routers and switches>
    • High-end servers

    • Network hubs

    • Medical diagnostic equipment

    • cellular infrastructure.


    What are pluggable IO connectors used for?


    Pluggable IO connectors are designed to accelerate data transmission between separate devices. These connectors are efficient with high speed, density and flexibility.


    ...
    Read more Read less

    Filters

    Viewing 1 - 20 of 49 products
    Results per page
    Description Price Form Factor Type Gender Body Orientation Number of Ports Number of Contacts Contact Material Contact Plating Current Rating Voltage Rating Housing Material Termination Method Series
    RS Stock No. 717-4397
    Mfr. Part No.1888247-1
    PHP132.74
    Each
    units
    SFP+ SFP+ Female - 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
    RS Stock No. 164-4023
    Mfr. Part No.2007538-5
    PHP1,039.29
    Each (In a Tray of 36)
    units
    SFP+ Connector, Cage & Heatsink Male Straight 2 x 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Press-In SFP+
    RS Stock No. 717-4401
    Mfr. Part No.1888247-2
    PHP125.54
    Each
    units
    SFP SFP+ Female - 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
    RS Stock No. 188-1443
    Mfr. Part No.2333393-3
    PHP3,119.41
    Each
    units
    QSFP28 Cable Assembly - - - 16 - - 500mA 3.5 V dc - - QSFP
    RS Stock No. 135-8535
    Mfr. Part No.1551920-2
    PHP328.121
    Each (On a Tape of 400)
    units
    zQSFP+ Connector Female - 1 38 Copper Alloy Gold - - Liquid Crystal Polymer Solder -
    RS Stock No. 180-2567
    Mfr. Part No.MECT-110-01-M-D-RA1-TR
    BrandSamtec
    PHP106.131
    Each (On a Reel of 500)
    units
    SFP+ Connector Female - 2 20 Phosphor Bronze - 2 (per Contact)A 265 V Black Liquid Crystal Polymer Solder MECT
    RS Stock No. 164-4024
    Mfr. Part No.2007567-5
    PHP3,898.822
    Each (In a Tray of 9)
    units
    SFP+ Connector, Cage & Heatsink Male Straight 2 x 6 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Press-In SFP+
    RS Stock No. 172-0638
    Mfr. Part No.2288226-1
    PHP3,518.15
    Each
    units
    CFP4 Connector, Cage & Heatsink Female Right Angle 1 20 Copper Alloy Nickel - 120 V - Press-In CFP4
    RS Stock No. 680-9711
    Mfr. Part No.788862-1
    PHP359.37
    Each
    units
    XFP XFP Male - 1 30 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
    RS Stock No. 188-1445
    Mfr. Part No.2333393-7
    PHP3,950.90
    Each
    units
    QSFP28 Cable Assembly - - - 16 - - 500mA 3.5 V dc - - QSFP
    RS Stock No. 164-7742
    Mfr. Part No.2057630-1
    PHP2,158.306
    Each (In a Bag of 150)
    units
    CFP2 Connector Female - 2 148 Copper Alloy Gold - - Liquid Crystal Polymer Solder -
    RS Stock No. 172-0620
    Mfr. Part No.2288220-2
    PHP357.578
    Each (In a Tray of 50)
    units
    CFP2 Heatsink Clip - - - - - - - - - - CFP2
    RS Stock No. 137-0711
    Mfr. Part No.2299940-5
    PHP2,224.48
    Each
    units
    zQSFP+ Connector & Cage Female Straight 2 38 Copper Alloy Gold, Palladium Nickel - - Thermoplastic Solder ZQSFP
    RS Stock No. 172-0632
    Mfr. Part No.2274843-2
    PHP1,029.23
    Each
    units
    CFP2 Cage Assembly - Straight 1 - Copper Alloy Nickel - - - Press-In CFP2
    RS Stock No. 180-2939
    Mfr. Part No.MECT-110-01-M-D-RA1-TR
    BrandSamtec
    PHP150.17
    Each
    units
    SFP+ Connector Female - 2 20 Phosphor Bronze - 2 (per Contact)A 265 V Black Liquid Crystal Polymer Solder MECT
    RS Stock No. 172-0637
    Mfr. Part No.2288221-1
    PHP584.47
    Each
    units
    CFP2 Dust Plug - Straight - - - - - - - Press-In CFP2
    RS Stock No. 188-1449
    Mfr. Part No.2821222-2
    PHP2,120.00
    Each
    units
    SFP28 Cable Assembly - - - 4 - - 500mA 3.5 V dc PVC - SFP
    RS Stock No. 180-1727
    Mfr. Part No.QSFP8-038-01-L-D-RA1
    BrandSamtec
    PHP474.00
    Each
    units
    QSFP+ Connector Female - 1 38 Phosphor Bronze - 1.6 (per Contact)A - Liquid Crystal Polymer Solder QSFP8
    RS Stock No. 172-0618
    Mfr. Part No.2287075-2
    PHP4,944.716
    Each (In a Box of 12)
    units
    CFP2 Connector, Cage & Heatsink Female Right Angle 2 11 - - - 120 V - Press-In CFP2
    RS Stock No. 172-0636
    Mfr. Part No.2288220-2
    PHP469.74
    Each
    units
    CFP2 Heatsink Clip - - - - - - - - - - CFP2