Round Ribbon Cable

Round ribbon cable is a type of ribbon cable distinguished by its shape. Ribbon cables typically consist of a group of wires laid out flat, side by side, often with each wire coloured differently to help differentiate between them. Round ribbon cables have the same principle, but the wires are folded or braided to fit inside a jacket and only flattened out at the end of the cable when they need to be terminated.

What are round ribbon cables used for?

Round ribbon cables are mainly used for external wiring in electronic equipment or appliances and consumer products. Compared to other types of ribbon cable, they take up far less room, which makes them useful if wiring is needed in a limited space.

Types of round ribbon cable

Round ribbon cables come in shielded and unshielded forms and can have different voltage ratings and capacitance. The number and size of the strands can vary, as can the length of the cable and the cable's maximum and minimum operating temperature.


...
Read more Read less

Filters

Viewing 41 - 60 of 64 products
Results per page
Description Price Number of Ways Width Pitch Reel Length Voltage Rating Capacitance Characteristic Impedance Minimum Operating Temperature Maximum Operating Temperature American Wire Gauge Cable Shape Conductor Strand Type Core Strands Current Rating
RS Stock No. 693-7800
Mfr. Part No.09180167008
BrandHARTING
PHP8,697.68
1 Reel of 30 Metre(s)
Reel(s)
16 20.32 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS Stock No. 708-1996
Mfr. Part No.159-2801-250
BrandAmphenol
PHP11,753.32
Each
units
50 62.23 mm 1.27mm 30m 300 V 62.32 pF/m 95 Ω - - 28 Ribbon Stranded 7/36 -
RS Stock No. 192-4941
Mfr. Part No.3759-10
Brand3M
PHP7,257.50
1 Reel of 30 Metre(s)
Reel(s)
10 11.4 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω -20°C +80°C 28 Ribbon Stranded 7/36 -
RS Stock No. 120-9135
Mfr. Part No.3659-34
Brand3M
PHP74,229.23
1 Reel of 30 Metre(s)
Reel(s)
34 41.9 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 -
RS Stock No. 815-7892
Mfr. Part No.HF659/25SF 275'
Brand3M
PHP63,135.86
1 Reel of 84 Metre(s)
Reel(s)
25 30.5 mm 1.27mm - 150 V 47.2 pF/m 107 Ω -40°C +105°C 28 AWG Ribbon Stranded 7/36 -
RS Stock No. 693-7804
Mfr. Part No.09180207008
BrandHARTING
PHP9,612.23
1 Reel of 30 Metre(s)
Reel(s)
20 25.4 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS Stock No. 685-0898
Mfr. Part No.159-2801-014
BrandAmphenol
PHP12,806.55
1 Reel of 30 Metre(s)
Reel(s)
14 17.78 mm 1.27mm 30m 300 V 78.72 pF/m 75 Ω - - 28 Ribbon Stranded 7/36 -
RS Stock No. 841-7027
Mfr. Part No.169-2832-040
BrandAmphenol
PHP22,463.61
1 Reel of 30 Metre(s)
Reel(s)
- - - - 300 V - 100 Ω -20°C +105°C 28 Twisted Pair - 7/36 -
RS Stock No. 192-4957
Mfr. Part No.3759-14
Brand3M
PHP6,477.53
1 Reel of 30 Metre(s)
Reel(s)
14 16.5 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω - - 28 Ribbon Stranded 7/36 -
RS Stock No. 120-9141
Mfr. Part No.3659-40
Brand3M
PHP22,144.97
1 Reel of 30 Metre(s)
Reel(s)
40 49.5 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 -
RS Stock No. 693-7835
Mfr. Part No.09180607008
BrandHARTING
PHP15,343.65
1 Reel of 30 Metre(s)
Reel(s)
60 76.2 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS Stock No. 120-8659
Mfr. Part No.3659-25
Brand3M
PHP16,425.00
1 Reel of 30 Metre(s)
Reel(s)
25 30.5 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 -
RS Stock No. 192-4991
Mfr. Part No.3759-25
Brand3M
PHP10,261.22
1 Reel of 30 Metre(s)
Reel(s)
25 30.5 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω -20°C +80°C 28 Ribbon Stranded 7/36 -
RS Stock No. 708-1992
Mfr. Part No.159-2801-240
BrandAmphenol
PHP11,578.19
Each
units
40 49.53 mm 1.27mm 30m 300 V 62.32 pF/m 95 Ω - - 28 Ribbon Stranded 7/36 -
RS Stock No. 693-7775
Mfr. Part No.09180407007
BrandHARTING
PHP17,573.33
1 Reel of 30 Metre(s)
Reel(s)
40 50.8 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS Stock No. 2509099138
Mfr. Part No.159-2801-034
BrandAmphenol
PHP13,134.32
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS Stock No. 2509099093
Mfr. Part No.159-2801-010
BrandAmphenol
PHP9,847.32
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS Stock No. 2509099144
Mfr. Part No.159-2801-037
BrandAmphenol
PHP13,667.84
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS Stock No. 2509066419
Mfr. Part No.3659/15
Brand3M
PHP7,242.80
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS Stock No. 2509099116
Mfr. Part No.159-2801-025
BrandAmphenol
PHP11,368.84
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
Related Products
WR-FFC series Type 1 1.00mm pitch flat flexible ...
Description:
WR-FFC series Type 1 1.00mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with ...
WR-FFC series Type 2 0.5mm pitch flat flexible ...
Description:
WR-FFC series Type 2 0.5mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with ...
Suitable for use with all commonly available IDC ...
Description:
Suitable for use with all commonly available IDC connectors.Consists of parallel stranded tinned copper wire conductors laminated between layers of grey PVC film to form a flat ribbon cable suitable for use with Speedbloc® insulation displacement connectors. Pitch between conductors ...
The 3365 series of grey ribbon cable, 28 ...
Description:
The 3365 series of grey ribbon cable, 28 awg wire on 0.05in. centres, permits mass termination to a broad line of 3M IDC connectors.,7x36 tinned stranded copper wire provides flexibility and extended product life. First conductor is identified by a ...