Round Ribbon Cable

Round ribbon cable is a type of ribbon cable distinguished by its shape. Ribbon cables typically consist of a group of wires laid out flat, side by side, often with each wire coloured differently to help differentiate between them. Round ribbon cables have the same principle, but the wires are folded or braided to fit inside a jacket and only flattened out at the end of the cable when they need to be terminated.

What are round ribbon cables used for?

Round ribbon cables are mainly used for external wiring in electronic equipment or appliances and consumer products. Compared to other types of ribbon cable, they take up far less room, which makes them useful if wiring is needed in a limited space.

Types of round ribbon cable

Round ribbon cables come in shielded and unshielded forms and can have different voltage ratings and capacitance. The number and size of the strands can vary, as can the length of the cable and the cable's maximum and minimum operating temperature.


...
Read more Read less

Filters

Viewing 21 - 40 of 64 products
Results per page
Description Price Number of Ways Width Pitch Reel Length Voltage Rating Capacitance Characteristic Impedance Minimum Operating Temperature Maximum Operating Temperature American Wire Gauge Cable Shape Conductor Strand Type Core Strands Current Rating
RS Stock No. 693-7771
Mfr. Part No.09180377007
BrandHARTING
PHP23,311.05
1 Reel of 30 Metre(s)
Reel(s)
37 46.99 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS Stock No. 693-7784
Mfr. Part No.09180507007
BrandHARTING
PHP30,678.38
1 Reel of 30 Metre(s)
Reel(s)
50 63.5 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS Stock No. 708-1999
Mfr. Part No.159-2801-234
BrandAmphenol
PHP12,612.30
Each
units
34 41.91 mm 1.27mm 30m 300 V 62.32 pF/m 95 Ω - - 28 Ribbon Stranded 7/36 -
RS Stock No. 828-9709
Mfr. Part No.3750/16A 100FT
Brand3M
PHP20,982.42
1 Reel of 30 Metre(s)
Reel(s)
16 - - 30m 300 V 116.8 (Unbalanced) pF/m, 59.4 (Balanced) pF/m 100 (Balanced) Ω, 51 (Unbalanced) Ω - +75 (USA: CL2) °C, +80 (Canada) °C 26 Twisted Pair Stranded 7/34 -
RS Stock No. 121-2670
Mfr. Part No.3659-37
Brand3M
PHP17,804.12
1 Reel of 30 Metre(s)
Reel(s)
37 45.7 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 -
RS Stock No. 693-7769
Mfr. Part No.09180267007
BrandHARTING
PHP17,852.10
1 Reel of 30 Metre(s)
Reel(s)
26 33.02 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS Stock No. 192-5001
Mfr. Part No.3759-26
Brand3M
PHP12,229.48
1 Reel of 30 Metre(s)
Reel(s)
26 31.8 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω -20°C +80°C 28 Ribbon Stranded 7/36 -
RS Stock No. 192-5045
Mfr. Part No.3759-40
Brand3M
PHP443.755
Each
units
40 49.5 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω - - 28 Ribbon Stranded 7/36 -
RS Stock No. 192-4979
Mfr. Part No.3759-16
Brand3M
PHP6,805.45
1 Reel of 30 Metre(s)
Reel(s)
16 19.1 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω -20°C +80°C 28 Ribbon Stranded 7/36 -
RS Stock No. 192-5017
Mfr. Part No.3759-34
Brand3M
PHP431.885
Each
units
34 41.9 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω - - 28 Ribbon Stranded 7/36 -
RS Stock No. 342-9296
Mfr. Part No.3659-15 100FT
Brand3M
PHP13,918.04
1 Reel of 30 Metre(s)
Reel(s)
15 17.8 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 -
RS Stock No. 342-8619
Mfr. Part No.3659-14 100FT
Brand3M
PHP13,273.33
1 Reel of 30 Metre(s)
Reel(s)
14 16.5 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 -
RS Stock No. 708-2002
Mfr. Part No.159-2801-264
BrandAmphenol
PHP14,205.90
Each
units
64 80.01 mm 1.27mm 30m 300 V 62.32 pF/m 95 Ω - - 28 Ribbon Stranded 7/36 -
RS Stock No. 708-1970
Mfr. Part No.159-2801-209
BrandAmphenol
PHP8,453.90
Each
units
9 10.16 mm 1.27mm 30m 300 V 62.32 pF/m 95 Ω - - 28 Ribbon Stranded 7/36 -
RS Stock No. 361-197
Mfr. Part No.3585/26 BK005
BrandAlpha Wire
PHP15,411.49
1 Reel of 30 Metre(s)
Reel(s)
26 41.91 mm 1.27mm 30m 150 V 78.7 pF/m 70 Ω -20°C +105°C 28 Ribbon Stranded 7/36 -
RS Stock No. 192-5073
Mfr. Part No.3759-64
Brand3M
PHP660.464
Each
units
64 80 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω - - 28 Ribbon Stranded 7/36 -
RS Stock No. 693-7826
Mfr. Part No.09180507008
BrandHARTING
PHP26,650.05
1 Reel of 30 Metre(s)
Reel(s)
50 63.5 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS Stock No. 708-1986
Mfr. Part No.159-2801-220
BrandAmphenol
PHP8,531.85
Each
units
20 24.13 mm 1.27mm 30m 300 V 62.32 pF/m 95 Ω - - 28 Ribbon Stranded 7/36 -
RS Stock No. 192-4935
Mfr. Part No.3759-9
Brand3M
PHP242.898
Each
units
9 10.2 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω - - 28 Ribbon Stranded 7/36 -
RS Stock No. 693-7753
Mfr. Part No.09180167007
BrandHARTING
PHP16,739.63
1 Reel of 30 Metre(s)
Reel(s)
16 20.32 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
Related Products
WR-FFC series Type 1 1.00mm pitch flat flexible ...
Description:
WR-FFC series Type 1 1.00mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with ...
WR-FFC series Type 2 0.5mm pitch flat flexible ...
Description:
WR-FFC series Type 2 0.5mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with ...
Suitable for use with all commonly available IDC ...
Description:
Suitable for use with all commonly available IDC connectors.Consists of parallel stranded tinned copper wire conductors laminated between layers of grey PVC film to form a flat ribbon cable suitable for use with Speedbloc® insulation displacement connectors. Pitch between conductors ...
The 3365 series of grey ribbon cable, 28 ...
Description:
The 3365 series of grey ribbon cable, 28 awg wire on 0.05in. centres, permits mass termination to a broad line of 3M IDC connectors.,7x36 tinned stranded copper wire provides flexibility and extended product life. First conductor is identified by a ...