Solar Cables

Solar cable is cable type specially designed to be used in a photovoltaic power systems. These cable are high UV radiation resistant and operates in a wide range of ambient temperature (usually from -40°C up to 100°C). They are weather resistant and guarantee a long life operation.
These single core cables are usually used to connect photovoltaic panels and inverters. They are available in range of diameters and current rating. The insulation is designed to withstand the extreme weather conditions such as low and high temperatures or resistant to acids and alkaline solutions in salt water environments.
Using the correct cable types within the solar systems guarantee safety and high-quality operation over the years of usage. To eliminate the risk of ground faults and short circuits, the positive and negative cables should be laid separately.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Fire Behaviour Cross Sectional Area Current Rating Minimum Operating Temperature Maximum Operating Temperature Sheath Colour Outer Diameter Solar Cable Type Cable Shape Operating Temperature Range Series Standards Met Voltage Rating
RS Stock No. 172-2315
Mfr. Part No.62.7432-91021
PHP142.314
Each (On a Reel of 50)
units
Flame Retardant, Halogen Free 6 mm² 70 A -40°C +90°C Black 6mm Solar PV Single Core -40 → +90 °C FLEX-SOL EN 50618, IEC, IEC/EN 60228, TUV 1.5 kV dc
RS Stock No. 172-2312
Mfr. Part No.62.7430-91021
PHP74.563
Each (On a Reel of 100)
units
Flame Retardant, Halogen Free 2.5 mm² 41 A -40°C +90°C Black 5mm Solar PV Single Core -40 → +90 °C FLEX-SOL EN 50618, IEC, IEC/EN 60228, TUV 1.5 kV dc
RS Stock No. 172-2314
Mfr. Part No.62.7431-91021
PHP97.325
Each (On a Reel of 100)
units
Flame Retardant, Halogen Free 4 mm² 55 A -40°C +90°C Black 5.4mm Solar PV Single Core -40 +90 °C FLEX-SOL EN 50618, IEC, IEC/EN 60228, TUV 1.5 kV dc
RS Stock No. 172-2316
Mfr. Part No.62.7433-91021
PHP308.221
Each (On a Reel of 50)
units
Flame Retardant, Halogen Free 10 mm² 98 A -40°C +90°C Black 7.2mm Solar PV Single Core -40 → +90 °C FLEX-SOL EN 50618, IEC, IEC/EN 60228, TUV 1.5 kV dc