Security & Alarm Cable

Security alarm cable is a type of shielded cable used to connect up security systems. The sheath provides protection against frequency interference, which could otherwise cause false alarms to occur. 


How do security alarm cables work?

Security alarm cables consist of a number of strands of wire, all contained within a protective sheath. They connect the alarm device to a power supply, making the alarm sound when the device is triggered. If a sensor is inbuilt, movement is detected by the cable and a signal is sent to sound the alarm. Security alarm cables can sometimes be embedded into the ground or into walls to detect intruders.


Types of security alarm cable

Security alarm cables are all constructed in a similar way, but they can differ in terms of their size, in both length and diameter, and the materials they are made from. The sheath material can make a difference to their minimum and maximum operating temperatures. They can also have varying numbers of cores and strands within the cable.


...
Read more Read less

Filters

Viewing 1 - 20 of 33 products
Results per page
Description Price Fire Behaviour Number of Cores Outer Diameter Cross Sectional Area Reel Length Sheath Material Core Strands Current Rating Minimum Operating Temperature Maximum Operating Temperature Voltage Rating American Wire Gauge Bedding Material Cable Shape
RS Stock No. 820-0185
BrandRS PRO
PHP2,618.70
1 Reel of 100 Metre(s)
Reel(s)
- 4 3.5mm - 100m Polyvinyl Chloride PVC 7/0.19mm² 1 A per core -50°C +70°C 50 V - PVC Multicore
RS Stock No. 820-0194
BrandRS PRO
PHP4,645.31
1 Reel of 100 Metre(s)
Reel(s)
- 8 4.35mm - 100m Polyvinyl Chloride PVC 7/0.19mm² 1 A per core -50°C +70°C 50 V - PVC Multicore
RS Stock No. 842-0705
BrandRS PRO
PHP3,256.00
1 Reel of 100 Metre(s)
Reel(s)
- 6 4.4mm - 100m Polyvinyl Chloride PVC 7/0.19 mm - -20°C +80°C 300 V - - Multicore
RS Stock No. 136-8146
BrandRS PRO
PHP5,360.13
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant, Self-extinguishing 6 4mm - 100m Polyvinyl Chloride PVC - - -10°C +70°C 200 V 24 AWG - Multicore
RS Stock No. 136-8145
BrandRS PRO
PHP8,589.17
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant, Self-extinguishing 8 6mm 2 x 0.75 mm², 6 x 0.22 mm² 100m Polyvinyl Chloride PVC - - -10°C +70°C 200 V @ 0.22 mm², 250 V @ 0.75 mm² - - Multicore
RS Stock No. 136-8143
BrandRS PRO
PHP6,382.72
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant, Self-extinguishing 10 5.5mm 0.22 mm² 100m Polyvinyl Chloride PVC - - -10°C +70°C 200 V - - Multicore
RS Stock No. 136-8142
BrandRS PRO
PHP4,408.84
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant, Self-extinguishing 6 4.4mm 0.22 mm² 100m Polyvinyl Chloride PVC - - -10°C +70°C 200 V - - Multicore
RS Stock No. 136-8147
BrandRS PRO
PHP7,712.42
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant, Self-extinguishing 10 5mm - 100m Polyvinyl Chloride PVC - - -10°C +70°C 200 V 24 AWG - Multicore
RS Stock No. 820-0182
BrandRS PRO
PHP5,515.34
1 Reel of 100 Metre(s)
Reel(s)
- 6 3.9mm 0.19 mm² 100m Polyvinyl Chloride PVC 7/0.19mm² 1 A per core -50°C +70°C 50 V - PVC Multicore
RS Stock No. 136-8144
BrandRS PRO
PHP7,663.81
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant, Self-extinguishing 6 5.5mm 2 x 0.75 mm², 4 x 0.22 mm² 100m Polyvinyl Chloride PVC - - -10°C +70°C 200 V @ 0.22 mm², 250 V @ 0.75 mm² - - Multicore
RS Stock No. 510-2527
Mfr. Part No.5400FE 008500
BrandBelden
PHP8,473.74
1 Reel of 152 Metre(s)
Reel(s)
- 2 3.51mm 0.52 mm² 152m Polyvinyl Chloride PVC 7/28 3.75 A -20°C +75°C 300 V 20 AWG - Multicore
RS Stock No. 510-2432
Mfr. Part No.5200FE.00152
BrandBelden
PHP12,647.21
1 Reel of 152 Metre(s)
Reel(s)
- 2 4.57mm 1.31 mm² 152m Polyvinyl Chloride PVC 19/29 6.25 A -20°C +75°C 300 V 16 AWG - Multicore
RS Stock No. 510-2583
Mfr. Part No.5506FE 008U500
BrandBelden
PHP17,410.48
1 Reel of 152 Metre(s)
Reel(s)
- 8 4.55mm 0.33 mm² 152m Polyvinyl Chloride PVC 7/30 2 A -20°C +75°C 300 V 22 AWG - Multicore
RS Stock No. 510-2173
Mfr. Part No.4200FE.00100
BrandBelden
PHP9,783.29
1 Reel of 100 Metre(s)
Reel(s)
- 2 4.8mm 1.31 mm² 100m Flame Retardant Non-Corrosive (FRNC) 19/29 6.25 A @ 25 °C Max. - +70°C 300 V 16 AWG - Multicore
RS Stock No. 510-2224
Mfr. Part No.4302FE.00100
BrandBelden
PHP11,334.16
1 Reel of 100 Metre(s)
Reel(s)
- 4 4.9mm 0.82 mm² 100m Low Smoke Zero Halogen (LSZH) 7/26 - - +70°C 300 V 18 AWG - Multicore
RS Stock No. 510-2195
Mfr. Part No.4300FE.00100
BrandBelden
PHP6,611.22
1 Reel of 100 Metre(s)
Reel(s)
- 2 4.2mm 0.82 mm² 100m Low Smoke Zero Halogen (LSZH) 7/26 - - +70°C 300 V 18 AWG - Multicore
RS Stock No. 510-2202
Mfr. Part No.4300UE.00100
BrandBelden
PHP7,863.19
1 Reel of 100 Metre(s)
Reel(s)
- 2 4.1mm 0.82 mm² 100m Low Smoke Zero Halogen (LSZH) 7/26 - - +70°C 300 V 18 AWG - Multicore
RS Stock No. 510-2498
Mfr. Part No.5302FE.00152
BrandBelden
PHP30,243.19
1 Reel of 152 Metre(s)
Reel(s)
- 4 4.57mm 0.82 mm² 152m Polyvinyl Chloride PVC 7/26 4 A -20°C +75°C 300 V 18 AWG - Multicore
RS Stock No. 510-2274
Mfr. Part No.4500FE.00100
BrandBelden
PHP6,029.94
1 Reel of 100 Metre(s)
Reel(s)
- 2 3.3mm 0.33 mm² 100m Flame Retardant Non-Corrosive (FRNC) 7/30 2.8 A -20°C +70°C 300 V 22 AWG - Multicore
RS Stock No. 510-2167
Mfr. Part No.4100UE.00100
BrandBelden
PHP9,978.75
1 Reel of 100 Metre(s)
Reel(s)
- 2 5.9mm 2.09 mm² 100m Low Smoke Zero Halogen (LSZH) 19/27 - - +70°C 300 V 14 AWG - Multicore