Electrical & Mains Power Cables

Electrical and mains power cables are present in all applications that require power or lighting. Used to connect mains sockets, lighting, switches and more, electrical cables are essential to build an electrical infrastructure in any building.
Available with solid or stranded conductors with a varying number of cores, voltage and current ratings as well as various sheathing materials, choosing the correct cable is vital to ensuring a safe installation. Twin and earth is some of the most commonly used cable found in both residential and commercial applications and comes in a range of ratings.
Sheath Material
Mains cables vary from lightweight for standard applications, to robust for heavy duty applications. Most mains power cables are available with PVC, rubber or CPE sheaths. The outer sheath material assists in determining the environment and applications suitable for the cable.
Some examples include:
Rubber Cables
• H05RR-F – Lightweight rubber sheath
• H07RN-F – Heavy duty in indoor and outdoor environments
• H07ZZ-F – Low smoke halogen free
• H01N2-D – Rubber sheath welding cable
• H07RN8-F – Submersible cable for use in water up to 10 metres
• H07BN4-F – Heavy duty double insulated rubber cable

PVC Cables
• H05V-K / H07V-K
• H03VV-F (218-Y) - Domestic applications and light portable appliances such as radios and lamps
• H05VV-F (318-Y) - Household appliances such as washing machines and fridges
• H07V-K (tri-rated cable) - panel wire capable of withstanding continuous temperatures as high as 105oC
• H03VVH2-F (2192Y) - 300/300V voltage rating flexible PVC cable used for indoor applications
• H05VVH6-F - conveyor and lift equipment

Other Types
In addition to the harmonised cables, other types are available that include:
• Curly flux – A spiral structured, extendable mains cable
• NYM-J – fixed wiring cable for domestic and industrial applications
• NYY-J – fixed wiring cable for areas of no mechanical stress

Uses
• Industrial and commercial installations
• Residential infrastructure
• Power cable
• Lighting cable
• Appliances

...
Read more Read less

Filters

Viewing 1 - 20 of 92 products
Results per page
Description Price Number of Cores Cross Sectional Area Sheath Colour Current Rating Length Voltage Rating Outer Diameter Sheath Material Type Series Minimum Operating Temperature Maximum Operating Temperature Conductor Strand Type Harmonised Code
RS Stock No. 836-0855
BrandRS Pro
PHP19,433.42
1 Reel of 100 Metre(s)
Reel(s)
1 16 mm² Black - 100m 750 V 10.8 → 13.4mm - 6381TQ - -40°C +90°C Stranded H07BN4-F
RS Stock No. 863-4002
BrandRS Pro
PHP4,598.73
1 Reel of 100 Metre(s)
Reel(s)
3 0.75 mm² Black 6 A 100m 300 V, 500 V 6.4 → 6.8mm CPE TRS - -25°C +60°C Stranded H05RR-F
RS Stock No. 836-0846
BrandRS Pro
PHP14,793.88
1 Reel of 100 Metre(s)
Reel(s)
1 10 mm² Black - 100m 750 V 9.5 → 11.9mm - 6381TQ - -40°C +90°C Stranded H07BN4-F
RS Stock No. 902-8331
BrandRS Pro
PHP8,057.86
1 Reel of 100 Metre(s)
Reel(s)
4 1.5 mm² Grey - 100m 500 V 11.5mm Polyvinyl Chloride PVC NYM-J NYM -5°C +70°C Solid NYM-J
RS Stock No. 902-8335
BrandRS Pro
PHP3,626.30
1 Reel of 50 Metre(s)
Reel(s)
4 1.5 mm² Grey - 50m 500 V 11.5mm Polyvinyl Chloride PVC NYM-J NYM -5°C +70°C Solid NYM-J
RS Stock No. 811-4359
BrandRS Pro
PHP3,901.32
1 Reel of 100 Metre(s)
Reel(s)
3 0.75 mm² White 6 A 100 300 V 6.7mm Polyvinyl Chloride PVC 2183Y - -15°C +70°C Solid H03VV-F
RS Stock No. 836-0842
BrandRS Pro
PHP10,071.12
1 Reel of 100 Metre(s)
Reel(s)
1 6 mm² Black - 100m 750 V 7.9 → 9.8mm - 6381TQ - -40°C +90°C Stranded H07BN4-F
RS Stock No. 836-0710
BrandRS Pro
PHP26,074.08
1 Reel of 100 Metre(s)
Reel(s)
4 4 mm² - - 100 750 V 14 → 17.9mm Cross-Linked Compound, Type EM 8 to EN 50363-6 - - -5°C +90°C Stranded H07ZZ-F
RS Stock No. 811-4380
BrandRS Pro
PHP16,538.63
1 Reel of 100 Metre(s)
Reel(s)
3 4 mm² Grey 25 A 100 300 V 11.8mm Polyvinyl Chloride PVC 3183Y - -50°C +70°C Stranded H05VV-F
RS Stock No. 821-3254
BrandRS Pro
PHP20,980.98
1 Reel of 50 Metre(s)
Reel(s)
5 6 mm² Black - 50m 450/750 V ac 19.1mm CPE - - - +60°C Stranded H07RN-F
RS Stock No. 902-8391
BrandRS Pro
PHP1,287.36
1 Reel of 100 Metre(s)
Reel(s)
1 1.5 mm² Brown - 100m 750 V 3.4mm Polyvinyl Chloride PVC - H07V-K - - Stranded H07V-K
RS Stock No. 836-0707
BrandRS Pro
PHP13,148.27
1 Reel of 100 Metre(s)
Reel(s)
4 1.5 mm² - - 100 750 V 10.2 → 13.1mm Cross-Linked Compound, Type EM 8 to EN 50363-6 - - -5°C +90°C Stranded H07ZZ-F
RS Stock No. 836-0760
BrandRS Pro
PHP10,902.38
1 Reel of 100 Metre(s)
Reel(s)
5 1.5 mm² White - 100m 500 V 9.3 → 11.6mm - - Indoor -5°C +70°C - H05Z1Z1-F
RS Stock No. 836-0723
BrandRS Pro
PHP13,568.89
1 Reel of 100 Metre(s)
Reel(s)
2 4 mm² White - 100m 500 V 9.7 → 12.1mm - - Indoor -5°C +70°C - H05Z1Z1-F
RS Stock No. 902-8316
BrandRS Pro
PHP15,417.23
1 Reel of 50 Metre(s)
Reel(s)
4 6 mm² Black - 50m 1 kV, 600 V - Polyvinyl Chloride PVC NYY-J NYY -5°C +70°C Solid -
RS Stock No. 836-0858
BrandRS Pro
PHP28,816.66
1 Reel of 100 Metre(s)
Reel(s)
1 25 mm² Black - 100m 750 V 12.7 → 15.8mm - - - -40°C +90°C Stranded H07BN4-F
RS Stock No. 863-4024
BrandRS Pro
PHP10,382.93
1 Reel of 100 Metre(s)
Reel(s)
4 1.5 mm² Black 16 A 100m 300 V, 500 V 9.5 → 9.9mm CPE TRS - -25°C +60°C Stranded H05RR-F
RS Stock No. 902-8426
BrandRS Pro
PHP3,105.37
1 Reel of 100 Metre(s)
Reel(s)
1 4 mm² Black - 100m 750 V 4.8mm Polyvinyl Chloride PVC - H07V-K - - Stranded H07V-K
RS Stock No. 836-0751
BrandRS Pro
PHP6,566.68
1 Reel of 100 Metre(s)
Reel(s)
5 0.75 mm² White - 100m 500 V 7.4 → 9.3mm - - Indoor -5°C +70°C - H05Z1Z1-F
RS Stock No. 902-8445
BrandRS Pro
PHP4,743.79
1 Reel of 100 Metre(s)
Reel(s)
1 6 mm² Black - 100m 750 V 5.3mm Polyvinyl Chloride PVC - H07V-K - - Stranded H07V-K