Heat Shrink Tubing

Heat shrink tubing is a type of plastic tubing that shrinks when heated, hence the name "heat shrink." It provides effective electrical insulation and protection for electrical wires, cables, and other components. Also, the tubing is typically made from materials like polyolefin, polyvinyl chloride (PVC), or fluoropolymers, and it is available in various sizes and colors to accommodate different applications. When heat is applied to the tubing, either through a heat gun or an oven, it undergoes a shrinking process. The tubing's diameter reduces, and it conforms tightly to the shape of the object it is covering. This provides an effective barrier against moisture, dust, chemicals, and physical damage.

Benefits of Heat Shrink Tubing?

  • Electrical Insulation: Heat shrink tubing creates a protective barrier around wires, preventing short circuits and electrical hazards.
  • Strain Relief: By shrinking around the wires or cables, the tubing helps relieve stress on the connection points and prevents the wires from bending or breaking.
  • Environmental Protection: The tubing provides resistance to moisture, chemicals, abrasion, and UV radiation.
  • Organization and Bundling: It can be used to group and organize wires or cables, making installations neater and more manageable.
  • Identification and Color Coding: Heat shrink tubing is available in various colors, allowing for easy identification and color coding of different wires or cables.

Types & Materials of Heat Shrink Tubing

Heat shrink tubing is available in various materials and configurations to suit different applications and environmental requirements. At RS Philippines, you’ll find a wide selection of heat shrink tubing options to meet your specific needs.

Polyolefin Heat Shrink Tubing

Polyolefin heat shrink tubing is the most common and versatile type of heat shrink tubing, and it is made from a polyolefin-based material that offers excellent flame retardancy, flexibility, and durability. Polyolefin heat shrink tubing is widely used for electrical insulation, wire bundling, and strain relief in various applications.

Adhesive-Lined Heat Shrink Tubing

Adhesive-lined heat shrink tubing features an inner adhesive layer that melts and creates a waterproof seal when heated. This type of tubing is ideal for outdoor applications and harsh environments where moisture protection is critical. Additionally, it is commonly used in automotive, marine, and industrial applications to protect connections from moisture, corrosion, and other environmental factors.

High-Temperature Heat Shrink Tubing

High-temperature heat shrink tubing is designed for use in high-heat environments, such as automotive engine compartments, aerospace applications, and industrial processes. It is typically made from materials like PTFE (polytetrafluoroethylene), fluoropolymer, or silicone-based compounds that can withstand extreme temperatures without degradation.

Other Specialized Types

In addition to the common types mentioned above, there are other specialized heat shrink tubing materials available:

  • PTFE (Teflon) Heat Shrink Tubing: Offers exceptional chemical resistance and high-temperature performance, ideal for harsh chemical environments.
  • PVDF (Kynar) Heat Shrink Tubing: Provides excellent abrasion resistance, cut-through resistance, and chemical resistance, commonly used in aerospace and military applications.
  • PVC Heat Shrink Tubing: A cost-effective option for general-purpose insulation and protection, suitable for low-voltage applications.

Applications of Heat Shrink Tubing

Because of its versatility, heat shrink tubing is used in various applications across different industries. Besides, its ability to provide electrical insulation, protection, and strain relief makes it an essential component in electrical, automotive, aerospace, and industrial settings.

Electrical Wiring & Insulation

Heat shrink tubing is commonly used for electrical insulation, providing a protective barrier around wires and cables. This prevents exposure of bare wires, which can lead to electrical hazards, short circuits, and damage. Additionally, heat shrink tubing electrical insulation is crucial for ensuring the safety and reliability of electrical connections in various applications, from household wiring to industrial control panels.

Automotive & Aerospace

In the automotive and aerospace industries, heat shrink tubing is used to protect cables and wires from harsh environmental conditions. The tubing's ability to withstand high temperatures, vibration, and abrasion makes it ideal for protecting sensitive wiring in engine compartments, aircraft systems, and other demanding applications. Heat shrink tubing also helps prevent moisture and chemical damage, ensuring the longevity and reliability of electrical systems in these industries.

Industrial Equipment

Heat shrink tubing plays a crucial role in industrial electrical equipment, providing secure electrical terminations and protecting connections from damage. It is used in various industrial applications, including robotics, automation systems, and manufacturing equipment. The tubing's ability to shrink tightly around wires and components creates a secure and insulated connection, preventing loosening or disconnections that could disrupt operations or cause safety hazards.

Heat Shrink Tubing Accessories

Proper application of heat shrink tubing requires the right tools to ensure efficient and safe installation. For example, heat guns are necessary for applying heat shrink tubing, providing a controlled flow of hot air to evenly shrink the tubing.

For larger-diameter tubing or applications needing higher temperatures, torches can be used with caution to avoid overheating. Specialized applicators are also available for precise and consistent application in tight spaces or for delicate components. Also, note that choosing the right heat shrink tubing tool depends on the type and size of the tubing, as well as the specific application requirements.

Why Choose RS Philippines as Your Heat Shrink Tubing Supplier?

RS Philippines is a trusted heat shrink tubing supplier and distributor, offering a wide selection of high-quality heat shrink tubing from top brands and manufacturers. We provide a comprehensive range of heat shrink tubes for sale, including polyolefin, adhesive-lined, and high-temperature options, ensuring you find the perfect solution for your needs. With our fast delivery and competitive pricing, you can get the heat shrink tubing you need quickly and efficiently.

Buy Heat Shrink Tubing in the Philippines

When you’re ready to buy heat shrink tubing, cable and joint sleeving, cable management accessories, or other products for electrical insulation, choose RS Philippines as your supplier. We offer competitive heat shrink tubing prices, making it easy to find affordable solutions for your projects. Whether you need a small quantity or bulk purchases, we provide flexible ordering options and reliable delivery to ensure you get the heat shrink tubing you need, when you need it.

Browse our online catalog today and discover a wide selection of heat shrink tubing options to meet the needs of various applications, from electrical insulation to automotive and industrial use.

654 Products showing for Heat Shrink Tubing

Results per page

Related links