Cable Glands

Cable glands, also known as cable connectors, wire glands, or cable fittings, are mechanical devices used to securely attach and seal electrical cables to equipment, enclosures, or surfaces. At the same time, it provides essential strain relief and protection against environmental factors such as dust, moisture, and even the entry of gases or liquids. They are commonly used in various industries, including electrical, telecommunications, manufacturing, and construction.

Available in various sizes, materials, and designs, cable glands can accommodate a wide range of cable types. Common materials include durable brass, versatile nylon, and resilient stainless steel, leading to offerings in both metal and plastic variants. They also often consist of multiple components, including a body, a sealing element (such as a rubber or elastomeric seal), a locknut, and sometimes additional features like gaskets or washers.

Why Use Cable Glands

  • Cable Protection: Cable glands provide strain relief by securing cables firmly at their entry points, preventing damage caused by pulling, twisting, or bending. This helps to extend cable life and maintains signal integrity.
  • Environmental Sealing: Cable glands typically have features that allow for effective sealing against external elements. They prevent dust, dirt, water, and other contaminants from entering the equipment or enclosure, thereby safeguarding the components inside.
  • Safety: Buy cable glands to help prevent dangerous situations such as electrical shorts or fires by providing a secure and proper connection between cables and equipment.
  • Cable Management: Wire glands help organize and manage cables, keeping them neat and well-arranged within enclosures or equipment.

Types of Cable Glands Available

Metal Cable Glands

Ideal for harsh or demanding environments, metal cable glands provide superior mechanical strength and durability. Common metals include:

  • Brass: Corrosion-resistant, widely used in industrial and outdoor applications.
  • Stainless Steel: Offers excellent corrosion resistance, suitable for chemical, marine, and food processing environments.
  • Nickel-Plated Brass: Enhanced corrosion resistance and aesthetic finish.

Plastic Cable Glands

Typically made from polyamide (nylon), plastic cable glands are lightweight and cost-effective. They provide excellent strain relief and a wider cable entry range, making them suitable for flexible cables and less harsh environments.

Thread Types and Sizes

The two main thread types on a gland are metric (M) or Panzer-Gewinde (PG).

  • Metric (M): Sizes range from M6 to M63, commonly used internationally.
  • Panzer-Gewinde (PG): Traditional German thread standard, sizes range from PG7 to PG21. These cable glands are often supplied with a locknut; however, they are also available separately for secure mounting.

Ingress Protection (IP) Ratings

The IP rating can also be a key feature to consider when selecting cable connectors. IP-rated glands offer extra protection to reduce the ingress of dust, moisture, and other environmental conditions. Protection classes range from IP44 to IP69K. The most popular is IP67 or IP68. Selecting the correct IP rating is critical for ensuring long-term reliability.

Hazardous Area Cable Glands

Specialized glands designed for explosive or hazardous environments. These glands comply with certifications such as ATEX, IECEx, or HL 3 to ensure safety in oil, gas, chemical plants, and mining applications.

For more information on cable glands, please refer to our comprehensive cable gland guide. Also, check out our other products in this area: cable gland adaptors and cable gland plugs.

Where Cable Glands Are Used Across Industries

Cable glands are indispensable components, providing vital protection and sealing solutions for wiring systems across numerous sectors throughout the Philippines.

Discrete Manufacturing

Cable glands protect cables from damage due to constant vibration and movement, while also safeguarding electrical systems from dust and mechanical stress, ensuring reliable machine operation. They are used in robotics, automation systems, and heavy machinery.

Process Manufacturing

For process manufacturing, especially in challenging environments like food and beverage and chemical processing, cable glands are indispensable. They prevent contaminants from reaching electrical systems, thereby maintaining hygiene standards and safeguarding sensitive equipment from moisture and corrosive chemicals.

Energy and Utilities

Wire glands maintain connections for high-voltage cables and protect systems from short circuits. They also ensure uninterrupted power transmission in thermal and hydroelectric power plants and solar and wind energy installations.

Facilities/Intralogistics

Within facilities and intralogistics, cable glands are widely used to organize and safeguard electrical wiring. You'll find them on conveyor belts, assembly lines, and various other equipment, ensuring neat, protected cable runs and enhancing overall operational safety.

How to Choose the Right Cable Gland

When you decide to buy cable gland solutions, consider these key factors to make an informed choice and stay within your price range:

  • Material: Assess your environment. Metal glands like brass offer superior strength for harsh industrial settings, while plastic cable glands, such as nylon, provide a cost-effective, lighter option perfect for less demanding applications.
  • IP Rating: Choose an Ingress Protection (IP) rating that aligns with the expected level of dust and water exposure your installation will face. The range is from IP44 up to IP69K, with IP67 and IP68 being the most popular.
  • Cable Diameter and Thread Size: Accurately measure the outer diameter of your cable to ensure a precise fit and effective seal. Also, verify the required thread size, including M for metric or PG for Panzer-Gewinde, as picking the appropriate one is vital for reliable cable management and safeguarding your cables.
  • Mounting: Consider the mounting method; ensure the gland is compatible with locknuts or other securing mechanisms for a firm and lasting attachment to your panel or equipment.
  • Application Environment: Determine if the gland will be used indoors, outdoors, or in a hazardous area. This dictates the necessary material, IP rating, and any specific certifications the gland must hold.

Why Buy Cable Glands from RS Philippines

At RS Philippines, we provide an extensive range of high-quality cable gland solutions from trusted brands like Lapp, Phoenix Contact, and our very own RS PRO line for optimal performance and safety.

Our range includes cable glands suitable for electrical, mechanical, and hazardous area applications, all sourced from leading international brands. You’ll benefit from ready stock across multiple price points, sizes, thread types, and materials, making it simple to find exactly what your project demands.

RS Philippines also provides expert technical support to assist with product identification and application. Combined with dependable delivery throughout the Philippines, we offer a reliable, end-to-end solution for all your cable needs. For more details about our delivery options and associated fees, visit our Delivery page.

294 Products showing for Cable Glands

Results per page

Related links