Cable Sleeves

Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.

What is a cable sleeve?

Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.

Types of cable sleeving:

Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.
For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.

Cable sleeving materials:

A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.


...
Read more Read less

Filters

Viewing 1 - 20 of 695 products
Results per page
Description Price Sleeve Diameter Colour Material Sleeve Length Braided Minimum Cable Diameter Maximum Cable Diameter Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Shielded Dielectric Strength Wall Thickness
RS Stock No. 408-215
BrandRS PRO
PHP511.77
1 Bag of 5 Metre(s)
Bag(s)
20mm Black PET 5m Yes Yes 12mm 30mm -40°C +125°C - - - -
RS Stock No. 398-903
BrandRS PRO
PHP409.695
Each (In a Pack of 2)
units
6mm Black Acrylic Fibreglass 5m Yes No 6mm - -25°C +155°C Halogen Free - 1kV 0.35mm
RS Stock No. 408-205
BrandRS PRO
PHP481.79
1 Bag of 5 Metre(s)
Bag(s)
15mm Black PET 5m Yes Yes 10mm 25mm -40°C +125°C - - - -
RS Stock No. 398-745
BrandRS PRO
PHP205.623
Each (In a Pack of 3)
units
2mm Red Acrylic Fibreglass 5m Yes No - - -25°C +155°C Halogen Free - 1kV 0.25mm
RS Stock No. 398-751
BrandRS PRO
PHP235.857
Each (In a Pack of 3)
units
2mm Black Acrylic Fibreglass 5m Yes No 2mm - -25°C +155°C Halogen Free - 1kV 0.25mm
RS Stock No. 239-078
BrandRS PRO
PHP4,563.13
1 Reel of 1
Reel(s)
50.8mm Silver Monel 15.24m Yes - - - - - - Yes - -
RS Stock No. 668-1264
BrandRS PRO
PHP715.84
1 Bag of 3 Metre(s)
Bag(s)
7mm Black PET 3m Yes No 7mm 12mm -50°C +200°C Self-extinguishing Yes - -
RS Stock No. 408-209
BrandRS PRO
PHP446.43
1 Bag of 5 Metre(s)
Bag(s)
6mm Black PET 5m Yes Yes 6mm 18mm -40°C +125°C - - - -
RS Stock No. 408-198
BrandRS PRO
PHP284.14
1 Bag of 5 Metre(s)
Bag(s)
5mm Black PET 5m Yes Yes 3mm 10mm -40°C +125°C - - - -
RS Stock No. 398-852
BrandRS PRO
PHP353.823
Each (In a Pack of 3)
units
4mm Black Acrylic Fibreglass 5m Yes No - 4mm -25°C +155°C Halogen Free - 1.5kV 0.3mm
RS Stock No. 408-299
BrandRS PRO
PHP3,396.80
1 Reel of 30 Metre(s)
Reel(s)
19mm Black PET 30m Yes Yes 12.7mm 31.7mm -40°C +125°C - - - -
RS Stock No. 408-287
BrandRS PRO
PHP147.893
Each
units
40mm Black PET 10m Yes Yes 18mm 54mm -40°C +125°C - - - -
RS Stock No. 408-227
BrandRS PRO
PHP1,735.30
1 Bag of 5 Metre(s)
Bag(s)
50mm Black PET 5m Yes Yes 45mm 73mm -40°C +125°C - - - -
RS Stock No. 668-1242
BrandRS PRO
PHP987.85
1 Bag of 5 Metre(s)
Bag(s)
10mm Natural Fibreglass 5m Yes No 10mm - -40°C +300°C Halogen Free, Self-extinguishing - 1kV 0.35mm
RS Stock No. 668-1295
BrandRS PRO
PHP1,029.52
1 Bag of 5 Metre(s)
Bag(s)
10mm Natural Fibreglass 5m Yes Yes 10mm 22mm -70°C +250°C Halogen Free, Self-extinguishing - 1kV 0.85mm
RS Stock No. 408-243
BrandRS PRO
PHP195.31
1 Bag of 5 Metre(s)
Bag(s)
5mm Grey PET 5m Yes Yes 3mm 10mm -40°C +125°C - - - -
RS Stock No. 404-196
BrandRS PRO
PHP29.40
Each
units
6mm Black PVC 10m No - - 6mm -20°C +85°C Self-extinguishing - 20kV/mm 0.5mm
RS Stock No. 404-229
BrandRS PRO
PHP51.944
Each
units
10mm Black PVC 10m No - 10mm - -20°C +85°C Self-extinguishing - 20kV/mm 0.5mm
RS Stock No. 408-211
BrandRS PRO
PHP1,402.76
1 Bag of 5 Metre(s)
Bag(s)
30mm Black PET 5m Yes Yes 25mm 45mm -40°C +125°C - - - -
RS Stock No. 408-271
BrandRS PRO
PHP126.447
Each
units
25mm Black PET 10m Yes Yes 10mm 30mm -40°C +125°C - - - -