Cable Joints

Cable joints are a cost effective way of reducing the time which is lost in the process of electrical cable jointing. The purpose of a cable jointer is to lay, joint, terminate and repair underground power cable, they essentially lay new power cables through underground pipes and terminate them at electrical equipment.

There are many different types of joints so before purchasing one it is worth noting the size and configuration of the cable and number of cores to be jointed as one type may be more suited to an application than another.

Uses for Cable Joints

There are various types of cable joints available which will suit various applications including:

  • Cable jacket repair
  • Steel wire armoured cable
  • Unshielded
  • Connecting and jointing single and multi-core power
  • Electrical insulation and mechanical protection
  • Indoor and outdoor (underground and submerged) - can provide a barrier to water ingress

Types of Cable Joints

  • Cable jointing kits - full kits, including sleeves, resin bags, cable ties etc.
  • Various joint types (branch, multiple branch, straight)
  • Halogen free versions available

    ...
    Read more Read less

    Filters

    Viewing 1 - 20 of 52 products
    Results per page
    Description Price Application Number of Cores Dimensions Kit Includes Fire Behaviour Series Cable Size Joint Type Material
    RS Stock No. 441-0259
    Mfr. Part No.UPUJ120CCRS
    BrandPrysmian
    PHP14,257.37
    1 Kit
    Kit(s)
    Steel Wire Armoured Cable 2, 3, 4 - PUR Resin, Straight Cable Joint - - 120mm² Straight Resin Filled
    RS Stock No. 441-0192
    Mfr. Part No.UPUJ16CCRS
    BrandPrysmian
    PHP3,750.32
    1 Kit
    Kit(s)
    Steel Wire Armoured Cable 2, 3, 4 - PUR Resin, Straight Cable Joint - - 16mm² Straight Resin Filled
    RS Stock No. 441-0209
    Mfr. Part No.UPUJ25CCRS
    BrandPrysmian
    PHP4,345.91
    1 Kit
    Kit(s)
    Steel Wire Armoured Cable 3, 4 - PUR Resin, Straight Cable Joint - - 25mm² Straight Resin Filled
    RS Stock No. 441-0243
    Mfr. Part No.UPUJ95CCRS
    BrandPrysmian
    PHP9,903.36
    1 Kit
    Kit(s)
    Steel Wire Armoured Cable 3, 4 - PUR Resin, Straight Cable Joint - - 95mm² Straight Resin Filled
    RS Stock No. 441-0215
    Mfr. Part No.UPUJ35CCRS
    BrandPrysmian
    PHP5,006.21
    1 Kit
    Kit(s)
    Steel Wire Armoured Cable 3, 4 - PUR Resin, Straight Cable Joint - - 35mm² Straight Resin Filled
    RS Stock No. 441-0164
    Mfr. Part No.UPUJ4CCRS
    BrandPrysmian
    PHP2,356.48
    1 Kit
    Kit(s)
    Steel Wire Armoured Cable 2, 3, 4 - PUR Resin, Straight Cable Joint - - 4mm² Straight Resin Filled
    RS Stock No. 441-0170
    Mfr. Part No.UPUJ6CCRS
    BrandPrysmian
    PHP2,482.49
    1 Kit
    Kit(s)
    Steel Wire Armoured Cable 2, 3, 4 - PUR Resin, Straight Cable Joint - - 6mm² Straight Resin Filled
    RS Stock No. 713-3873
    Mfr. Part No.301097-006
    BrandRaytech
    PHP7,783.21
    Each
    units
    Unshielded 4 185 x 75 x 43mm Cable Ties, Instructions, Plastic Fillers, Pre Filled Enclosure with Phase Separator - - 4 x 1.5 → 6 mm², 4 x 4 → 16mm² Branch Pre-filled Gel Kit
    RS Stock No. 441-0221
    Mfr. Part No.UPUJ50CCRS
    BrandPrysmian
    PHP5,146.20
    1 Kit
    Kit(s)
    Steel Wire Armoured Cable 3, 4 - Conductor Crimps, Gloves, Insulated Grounding Straps, PUR Resin, Shell Moulds, Springs, Tape - - 50mm² Straight Resin Filled
    RS Stock No. 441-0158
    Mfr. Part No.UPUJ2CCRS
    BrandPrysmian
    PHP1,745.56
    1 Kit
    Kit(s)
    Steel Wire Armoured Cable 2, 3, 4 - PUR Resin, Straight Cable Joint - - 1.5 → 2.5mm² Straight Resin Filled
    RS Stock No. 713-3857
    Mfr. Part No.Rapid Joint L25
    BrandRaytech
    PHP2,953.37
    Each
    units
    Unshielded 4 210 x 65mm Cable Ties, Instructions, Plastic Fillers, Pre Filled Enclosure with Phase Separator - - 4 x 10 → 25mm² Straight Pre-gel Filled
    RS Stock No. 713-3848
    Mfr. Part No.Magic Joint Y6
    BrandRaytech
    PHP1,901.11
    Each
    units
    Unshielded 4 180 x 90mm Cable Ties, Enclosure with Phase Separator, Instructions, Polymeric Resin, Sealing Tape - - 4 x 2.5 → 6mm² Branch Gel Filled
    RS Stock No. 880-1286
    Mfr. Part No.D-150-C-14
    PHP57,594.28
    1 Box of 100
    Box(es)
    Cable Jacket Repair 1 4.8 x 19.05mm Adhesive, Outer Sleeve - D-150-C 26 → 12AWG - Heat-Shrink
    RS Stock No. 869-6072
    Mfr. Part No.380-04007 LVK-5x6-25-PO-X-BK
    PHP1,783.58
    Each
    units
    Used for low-voltage connections - - 1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK 6 → 25mm² - Heat-Shrink
    RS Stock No. 713-3832
    Mfr. Part No.Magic Joint 35
    BrandRaytech
    PHP3,073.19
    Each
    units
    Unshielded 4 232 x 70mm Cable Ties, Enclosure with Phase Separator, Instructions, Polymeric Resin, Sealing Tape - - 4 x 16 → 35mm² Straight Gel Filled
    RS Stock No. 713-3829
    Mfr. Part No.Magic Joint 10
    BrandRaytech
    PHP1,688.04
    Each
    units
    Unshielded 4 180 x 50mm Cable Ties, Enclosure with Phase Separator, Instructions, Polymeric Resin, Sealing Tape - - 4 x 1.5 → 10mm² Straight Gel Filled
    RS Stock No. 713-3823
    Mfr. Part No.Magic Joint 25
    BrandRaytech
    PHP2,026.76
    Each
    units
    Unshielded 4 215 x 55mm Cable Ties, Enclosure with Phase Separator, Instructions, Polymeric Resin, Sealing Tape - - 4 x 2.5 → 25mm² Straight Gel Filled
    RS Stock No. 713-3839
    Mfr. Part No.Magic Joint 95
    BrandRaytech
    PHP4,398.06
    Each
    units
    Unshielded 4 330 x 75mm Cable Ties, Enclosure with Phase Separator, Instructions, Polymeric Resin, Sealing Tape - - 4 x 25 → 95mm² Straight Gel Filled
    RS Stock No. 441-0186
    Mfr. Part No.UPUJ10CCRS
    BrandPrysmian
    PHP2,881.73
    1 Kit
    Kit(s)
    Steel Wire Armoured Cable 2, 3, 4 - PUR Resin, Straight Cable Joint - - 10mm² Straight Resin Filled
    RS Stock No. 869-6084
    Mfr. Part No.380-04009 LVK-4x25-95-PO-X-BK
    PHP2,899.66
    Each
    units
    Used for low-voltage connections - - 1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK 25 → 95mm² - Heat-Shrink