Cable Cutters

From professional electricians or electronic prototyping, a reliable set of cable cutters or pliers should always be at hand and are an essential tool for any tool box. These cutters are used for cutting and stripping wire of all shapes and sizes such as aluminium, copper wire and piano wire. Cable cutters are also used to cut thicker plastic insulated cables if they are made up of multiple wires. The RS range of wire cutters also features ergonomic designs for comfort and confidence.

With models available for shear, flush and diagonal cutting, our cable cutter range also includes solutions for 1000 Volt insulated wire cutting and Electrostatic Discharge (ESD) environments. Our electrically insulated cutters mean they are safe to use on electrical, electronic equipment and electric cable and can be used on live wires up to 1000 volts making this type of cutter ideal for electricians.

Other features can include ergonomic handles for a more comfortable hold and grip and high performance cutting edges due to the steel blade. Cutting capacity can range from 0.4mm to 600mm which shows whether the cable cutters are suitable for soft, medium or hard wires. The jaws are opened and closed by using the handles and some have been specially designed for flush cutting.

Always be careful not to force the cutters through material that is too hard for them to cut as this could damage the blades.


...
Read more Read less

Filters

Viewing 281 - 300 of 346 products
Results per page
Description Price Type Overall Length Materials Cut Cutting Capacity Cut Type Electrostatic Discharge Safe VDE/1000V Approved Series
RS Stock No. 415-3811
Mfr. Part No.94 35 215
BrandKnipex
PHP3,406.13
Each
units
Cutting Pliers 215mm Plastics 56mm - - - -
RS Stock No. 132-5262
Mfr. Part No.T3775
BrandCK
PHP4,537.60
Each
units
Diagonal 135mm - - Diagonal - - -
RS Stock No. 734-810
Mfr. Part No.T CUTTER PREMIUM
BrandIdeal
PHP1,547.43
Each
units
Cable Shears - Fine Stranded Wire, Solid Wire 10AWG Flush - - -
RS Stock No. 431-0424
Mfr. Part No.822N
PHP4,947.72
Each
units
Side 120mm Copper Wire, Hard Wire 1.8mm Flush Yes - -
RS Stock No. 123-0193
Mfr. Part No.1950503
BrandIrwin
PHP2,835.72
Each
units
Leverage Diagonal Cutting Plier with Power Slot 175mm ACSR - Diagonal - - -
RS Stock No. 359-4722
Mfr. Part No.2101G-180
BrandBahco
PHP2,729.42
Each
units
Side 180mm Hard Wire, Plastic Insulated Wire, Soft Wire 4mm Semi Flush - - -
RS Stock No. 136-7491
Mfr. Part No.95 16 165 T
BrandKnipex
PHP4,499.50
Each
units
Cable Cutter 165mm Aluminium Wire, Copper Wire 15mm Flush - Yes -
RS Stock No. 132-0976
Mfr. Part No.T3781DEF115
BrandCK
PHP3,763.50
Each
units
Side Cutter 125mm - - Diagonal Yes - -
New
RS Stock No. 190-6727
Mfr. Part No.RX8234
BrandLindstrom
PHP12,345.17
Each
units
Tip 141mm Copper Wire 0.4mm Tip Yes - Rx
RS Stock No. 176-5429
Mfr. Part No.N043-49-VDE-210-SB
BrandNWS
PHP4,513.49
Each
units
Cable Cutter 210mm Aluminium, Copper - - Yes - -
RS Stock No. 124-5838
Mfr. Part No.95 36 315 A
BrandKnipex
PHP28,667.10
Each
units
Ratchet Cable Cutter 315mm Steel Wire 45mm Flush - Yes -
New
RS Stock No. 190-6745
Mfr. Part No.8155
BrandLindstrom
PHP5,551.59
Each
units
Diagonal 112.5mm Copper Wire 1.25mm Diagonal Yes - 80
RS Stock No. 176-5445
Mfr. Part No.N1351-49-VDE-160-SB
BrandNWS
PHP3,182.01
Each
units
Side Cutter 160mm Hard Wire, Soft Wire 10mm² Side Yes - -
RS Stock No. 667-3780
Mfr. Part No.36495
BrandMiller
PHP1,541.59
Each
units
Cable Shears 146mm Kevlar - Flush - - -
RS Stock No. 132-5281
Mfr. Part No.492001
BrandCK
PHP2,014.70
Each
units
- - - - - - - -
RS Stock No. 687-9899
Mfr. Part No.2101S-180
BrandBahco
PHP3,976.96
Each
units
Side 180mm Hard Wire, Plastic Insulated Wire, Soft Wire 4mm Semi Flush - - -
RS Stock No. 182-341
Mfr. Part No.2412E
PHP5,179.62
Each
units
Side 130mm Copper Wire, Hard Wire 1.6mm Flush Yes - -
RS Stock No. 178-932
Mfr. Part No.2404E
PHP7,366.24
Each
units
Tip 130mm Copper Wire, Hard Wire 1.3mm - Yes - -
RS Stock No. 176-0703
Mfr. Part No.406.E
BrandFacom
PHP5,340.80
Each
units
Diagonal 110mm Copper Wire, Ferrous Wire 1.3mm Semi Flush Yes - -
RS Stock No. 188-3959
Mfr. Part No.405.MT
BrandFacom
PHP3,539.20
Each
units
Axial Cutter 110mm Piano Wire - Diagonal - - -
Related Products
A range of High Leverage Diagonal Cutting Pliers ...
Description:
A range of High Leverage Diagonal Cutting Pliers from Irwin Vice-Grip. Constructed from high-quality steel and specially coated for maximum rust-resistance and extended tool life. The induction hardened cutting edges are durable enough to cut ACSR, nails, screws and piano ...
These dissipative precision cutters are manufactured from special ...
Description:
These dissipative precision cutters are manufactured from special alloy steel that are drop forged, hardened and tempered to provide exceptional strength and durability. The precision box joint construction allows for permanent, adjustment free jaw alignment. The induction hardened jaws give ...
• Special alloy steel, drop forged, hardened and ...
Description:
• Special alloy steel, drop forged, hardened and tempered for exceptional strength and durability •Precision box joint construction for permanent, adjustment free jaw alignment •Induction hardened jaws for outstanding long-term performance •Mirror polished surface eliminates the risk of damage ...
These electronics cutters manufactured from high quality machined ...
Description:
These electronics cutters manufactured from high quality machined tool steel. Cutters have a built-in internal stop and integral return spring to prevent blade overlapping and reduce operator fatigue. All cutters are supplied with soft grip foam rubber grips. Cable Cutters ...