Light Intensity or Colour or Contrast Sensors

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Detection Range Light Source Output Type Maximum Current Switching Frequency Electrical Connection Supply Voltage LED Status Display Terminal Type Housing Material Series IP Rating Interface Minimum Operating Temperature
RS Stock No. 124-3791
BrandBALLUFF
PHP5,106.50
Each
units
0 700 mm Infrared PNP 100 mA 1 kHz 4-Pin M12 Connector 10 30 V Yes 4-Pin Connector PBT - IP67 - -25°C
RS Stock No. 494-6871
Mfr. Part No.BLT 21M-001-P-S4
BrandBALLUFF
PHP26,896.85
Each
units
40 mm Ultraviolet LED PNP 30 mA 2 kHz M12 Connector 10 30 V Yes - Nickel Plated Gadolinium Zinc - IP67 - -10°C
RS Stock No. 494-6837
Mfr. Part No.BKT 21M-002-P-S4
BrandBALLUFF
PHP17,144.23
Each
units
21 mm White Light PNP 100 mA 5 kHz M12 Connector 10 30 V Yes - Nickel Plated Gadolinium Zinc - IP67 - -10°C
RS Stock No. 902-7118
Mfr. Part No.BOS 12M-PS-RD10-S4
BrandBALLUFF
PHP4,538.96
Each
units
1 250 mm Red LED PNP 100 mA 1 kHz M12 Connector 10 30 V dc Yes Connecter Nickel Plated Brass - IP67 - -5°C
RS Stock No. 902-7127
Mfr. Part No.BOS 12M-PS-RD10-02
BrandBALLUFF
PHP4,538.96
Each
units
1 250 mm Red LED PNP 100 mA 1 kHz Cable 10 30 V dc Yes Cable Nickel Plated Brass - IP67 - -5°C
RS Stock No. 902-7114
Mfr. Part No.BOS 12M-PS-RD12-S4
BrandBALLUFF
PHP4,035.34
Each
units
1 200 mm Red LED PNP 100 mA 1 kHz M12 Connector 10 30 V dc Yes Connecter Nickel Plated Brass - IP67 - -5°C
RS Stock No. 902-7111
Mfr. Part No.BOS 12M-PS-RD11-S4
BrandBALLUFF
PHP3,906.85
Each
units
1 100 mm Red LED PNP 100 mA 1 kHz M12 Connector 10 30 V dc Yes Connecter Nickel Plated Brass - IP67 - -5°C