Analogue Panel Voltmeters

Analogue panel voltmeters are instruments that measure the voltage, or potential deviation, between two points in an electrical circuit. A pointer moves along a scale proportional to the voltage level of the circuit. The difference in movement indicates the potential of the electrical charge between circuit points A and B. Digital panel voltmeters do the same job, but have digital readouts.

What are analogue panel voltmeters used for?

Analogue panel voltmeters can measure voltage levels in generators or fixed machinery. They're commonly used in chemical processing plants where pressure, temperature or fluid-flow readings can be converted into voltage measurements.

Types of analogue panel voltmeters

  • Moving coil voltmeters have either permanent magnets or dynamometers as measuring components with low power consumption benefits.
  • Moving iron voltmeters can measure both AC and DC currents by producing a deflective torque. The torque-to-weight ratio is high which means increased accuracy of readings.
  • Electrostatic voltmeters measure current flow based on attracting, repulsion or symmetry between two electrically charged plates. Their benefits is the high voltage range capacity of 200KV.

...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Current Type Cutout Size Cutout Height Cutout Width Maximum Displayed Value Meter Accuracy Depth Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Displayed Value Series
RS Stock No. 392-8642
Mfr. Part No.9600600000B
PHP2,016.29
Each
units
DC 92 x 92 mm 92mm 92mm 60V Class 1.5 53mm - +23°C - 60V Moving Coil - -
RS Stock No. 201-919
Mfr. Part No.EQB72 MB: 500V SCALA: 500V
PHP1,222.53
Each
units
AC 72 x 72 mm 72mm 72mm 500V Class 1.5 53mm - +23°C - 0 → 500V Moving Iron - -
RS Stock No. 201-903
Mfr. Part No.EQB72 MB:10V SCALA 10V
PHP1,222.53
Each
units
AC 68 x 68 mm 68mm 68mm 10V Class 1.5 53mm - +23°C - 0 → 10V Moving Iron - -
RS Stock No. 392-8585
Mfr. Part No.9605000000B
PHP2,016.29
Each
units
DC 92 x 92 mm 92mm 92mm 500V Class 1.5 53mm - +23°C - 500V Moving Coil - -
RS Stock No. 202-489
Mfr. Part No.EQB 48 MB: 500V SCALA: 0-500V
PHP1,135.38
Each
units
AC 45 x 45 mm 45mm 45mm 500V Class 1.5 53mm - +23°C - 0 → 500V Moving Iron - -
RS Stock No. 392-8529
Mfr. Part No.9625000000B
PHP1,298.80
Each
units
AC 92 x 92 mm 92mm 92mm 250V Class 1.5 53mm - +23°C - 0 → 250V Moving Iron - -
RS Stock No. 392-8298
Mfr. Part No.9600100000B
PHP1,973.48
Each
units
DC 92 x 92 mm 92mm 92mm 10V Class 1.5 53mm - +23°C - 10V Moving Coil - -
RS Stock No. 202-495
Mfr. Part No.EQB 48 MB: 250V SCALA: 0-250V
PHP1,135.38
Each
units
AC 45 x 45 mm 45mm 45mm 250V Class 1.5 53mm - +23°C - 0 → 250V Moving Iron - -
RS Stock No. 201-925
Mfr. Part No.EQB 72 MB: 250V SCALA: 250V
PHP1,222.53
Each
units
AC 68 x 68 mm 68mm 68mm 250V Class 1.5 53mm - +23°C - 0 → 250V Moving Iron - -
RS Stock No. 392-8658
Mfr. Part No.9600400000B
PHP2,023.29
Each
units
DC 92 x 92 mm 92mm 92mm 40V Class 1.5 53mm - +23°C - 40V Moving Coil - -
RS Stock No. 202-798
Mfr. Part No.EQB72 MB:60V SCALA: 60V
PHP1,222.53
Each
units
AC 68 x 68 mm 68mm 68mm 60V Class 1.5 53mm - +23°C - 0 → 60V Moving Iron - -
RS Stock No. 392-8478
Mfr. Part No.9650000000B
PHP1,323.41
Each
units
AC 92 x 92 mm 92mm 92mm 500V Class 1.5 53mm - +23°C - 0 → 500V Moving Iron - -