Light Curtains

Safety light curtains are also known as safety light barriers or safety light screens. These optoelectronic devices are used to detect people present in the vicinity of moving machinery. Light curtains can be used as an alternative to mechanical barriers and other forms of traditional machine guarding. Set of light curtains contains transmitter head and receiver head. A transmitter generates an infra-red light between the two heads which acts as a detection zone. A movement detected within the detection zone initials the machine stopping procedure and automatically disconnect all hazardous machinery. To reactivate the machinery, an operator has to press reset button that is positioned outside of the danger area. Some models are equipped with an auto-reset option that automatically starts machinery once the detection zone is free of obstacles. A response time of all light curtains is just a fraction of a second, it means that no other barrier type can compare to that.

Selecting the right light curtains
Maximum scanning distance and beam resolution are 2 important attributes that determine the right device for you. A distance between transmitter and receiver can be various from 0 to 20m and the choice depends on the type of machinery that is used in conjunction with the curtain.
Beam resolution determines detection capability, light curtains with 14 mm beam resolution are able to detect small body parts such as a finger, 20 mm ones are suitable for palm detection. Beam resolution of 20 mm and above are ideal for hand, head or full body detection. Typical beam resolution values are between 14mm to even 70 mm.
The physical size of curtains is also important. Some model can be small as hand but the other ones are even 2.5 m long.

...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Range Series Beam Resolution Component Type Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number of Beams Protective Height Minimum Scanning Distance Maximum Scanning Distance Maximum Response Time Supply Voltage Application
RS Stock No. 125-0676
Mfr. Part No.F3SG-2RE0400P14
BrandOmron
PHP36,893.89
1 Pair
Pair(s)
- F3SG-RE 14mm Receiver, Sender 2 - C 39 400mm 0.3 (Long) m, 0.3 (Short) m 3 (Short) m, 10 (Long) m 7 (ON to OFF) ms, 35 (OFF to ON Synchronized) ms, 135 (OFF to ON Not Synchronized) ms 24 V dc Arm, Finger, Hand
RS Stock No. 125-0685
Mfr. Part No.F3SG-2RE0590P30
BrandOmron
PHP39,065.04
1 Pair
Pair(s)
- F3SG-RE 30mm Receiver, Sender 2 - C 28 590mm 0.3 (Long) m, 0.3 (Short) m 7 (Short) m, 20 (Long) m 7 (ON to OFF) ms, 35 (OFF to ON Synchronized) ms, 135 (OFF to ON Not Synchronized) ms 24 V dc Arm, Finger, Hand
RS Stock No. 125-0673
Mfr. Part No.F3SG-2RE0160P14
BrandOmron
PHP23,882.59
1 Pair
Pair(s)
- F3SG-RE 14mm Receiver, Sender 2 - C 15 160mm 0.3 (Long) m, 0.3 (Short) m 3 (Short) m, 10 (Long) m 5 (ON to OFF) ms, 25 (OFF to ON Synchronized) ms, 125 (OFF to ON Not Synchronized) ms 24 V dc Arm, Finger, Hand
RS Stock No. 125-0687
Mfr. Part No.F3SG-2RE0910P30
BrandOmron
PHP52,994.60
1 Pair
Pair(s)
- F3SG-RE 30mm Receiver, Sender 2 - C 44 910mm 0.3 (Long) m, 0.3 (Short) m 7 (Short) m, 20 (Long) m 7 (ON to OFF) ms, 35 (OFF to ON Synchronized) ms, 135 (OFF to ON Not Synchronized) ms 24 V dc Arm, Finger, Hand
RS Stock No. 125-0679
Mfr. Part No.F3SG-2RE0720P14
BrandOmron
PHP54,317.52
1 Pair
Pair(s)
- F3SG-RE 14mm Receiver, Sender 2 - C 71 720mm 0.3 (Long) m, 0.3 (Short) m 3 (Short) m, 10 (Long) m 9 (ON to OFF) ms, 45 (OFF to ON Synchronized) ms, 145 (OFF to ON Not Synchronized) ms 24 V dc Arm, Finger, Hand
RS Stock No. 125-0680
Mfr. Part No.F3SG-2RE0190P30
BrandOmron
PHP21,711.45
1 Pair
Pair(s)
- F3SG-RE 30mm Receiver, Sender 2 - C 8 190mm 0.3 (Long) m, 0.3 (Short) m 7 (Short) m, 20 (Long) m 5 (ON to OFF) ms, 25 (OFF to ON Synchronized) ms, 125 (OFF to ON Not Synchronized) ms 24 V dc Arm, Finger, Hand
RS Stock No. 125-0677
Mfr. Part No.F3SG-2RE0480P14
BrandOmron
PHP41,282.87
1 Pair
Pair(s)
- F3SG-RE 14mm Receiver, Sender 2 - C 47 480mm 0.3 (Long) m, 0.3 (Short) m 3 (Short) m, 10 (Long) m 7 (ON to OFF) ms, 35 (OFF to ON Synchronized) ms, 135 (OFF to ON Not Synchronized) ms 24 V dc Arm, Finger, Hand
RS Stock No. 125-0678
Mfr. Part No.F3SG-2RE0560P14
BrandOmron
PHP45,601.82
1 Pair
Pair(s)
- F3SG-RE 14mm Receiver, Sender 2 - C 55 560mm 0.3 (Long) m, 0.3 (Short) m 3 (Short) m, 10 (Long) m 7 (ON to OFF) ms, 35 (OFF to ON Synchronized) ms, 135 (OFF to ON Not Synchronized) ms 24 V dc Arm, Finger, Hand
RS Stock No. 125-0686
Mfr. Part No.F3SG-2RE0750P30
BrandOmron
PHP46,029.82
1 Pair
Pair(s)
- F3SG-RE 30mm Receiver, Sender 2 - C 36 750mm 0.3 (Long) m, 0.3 (Short) m 7 (Short) m, 20 (Long) m 7 (ON to OFF) ms, 35 (OFF to ON Synchronized) ms, 135 (OFF to ON Not Synchronized) ms 24 V dc Arm, Finger, Hand
RS Stock No. 125-0683
Mfr. Part No.F3SG-2RE0430P30
BrandOmron
PHP32,123.60
1 Pair
Pair(s)
- F3SG-RE 30mm Receiver, Sender 2 - C 20 430mm 0.3 (Long) m, 0.3 (Short) m 7 (Short) m, 20 (Long) m 5 (ON to OFF) ms, 25 (OFF to ON Synchronized) ms, 125 (OFF to ON Not Synchronized) ms 24 V dc Arm, Finger, Hand
RS Stock No. 125-0674
Mfr. Part No.F3SG-2RE0240P14
BrandOmron
PHP28,217.10
1 Pair
Pair(s)
- F3SG-RE 14mm Receiver, Sender 2 - C 23 240mm 0.3 (Long) m, 0.3 (Short) m 3 (Short) m, 10 (Long) m 5 (ON to OFF) ms, 25 (OFF to ON Synchronized) ms, 125 (OFF to ON Not Synchronized) ms 24 V dc Arm, Finger, Hand
RS Stock No. 125-0681
Mfr. Part No.F3SG-2RE0270P30
BrandOmron
PHP25,174.38
1 Pair
Pair(s)
- F3SG-RE 30mm Receiver, Sender 2 - C 12 270mm 0.3 (Long) m, 0.3 (Short) m 7 (Short) m, 20 (Long) m 5 (ON to OFF) ms, 25 (OFF to ON Synchronized) ms, 125 (OFF to ON Not Synchronized) ms 24 V dc Arm, Finger, Hand
RS Stock No. 125-0688
Mfr. Part No.F3SG-2RE1230P30
BrandOmron
PHP66,885.26
1 Pair
Pair(s)
- F3SG-RE 30mm Receiver, Sender 2 - C 60 1230mm 0.3 (Long) m, 0.3 (Short) m 7 (Short) m, 20 (Long) m 7 (ON to OFF) ms, 35 (OFF to ON Synchronized) ms, 135 (OFF to ON Not Synchronized) ms 24 V dc Arm, Finger, Hand
RS Stock No. 125-0684
Mfr. Part No.F3SG-2RE0510P30
BrandOmron
PHP35,594.32
1 Pair
Pair(s)
- F3SG-RE 30mm Receiver, Sender 2 - C 24 510mm 0.3 (Long) m, 0.3 (Short) m 7 (Short) m, 20 (Long) m 5 (ON to OFF) ms, 25 (OFF to ON Synchronized) ms, 125 (OFF to ON Not Synchronized) ms 24 V dc Arm, Finger, Hand
RS Stock No. 125-0682
Mfr. Part No.F3SG-2RE0350P30
BrandOmron
PHP28,645.10
1 Pair
Pair(s)
- F3SG-RE 30mm Receiver, Sender 2 - C 16 350mm 0.3 (Long) m, 0.3 (Short) m 7 (Short) m, 20 (Long) m 5 (ON to OFF) ms, 25 (OFF to ON Synchronized) ms, 125 (OFF to ON Not Synchronized) ms 24 V dc Arm, Finger, Hand
RS Stock No. 125-0675
Mfr. Part No.F3SG-2RE0320P14
BrandOmron
PHP32,559.39
1 Pair
Pair(s)
- F3SG-RE 14mm Receiver, Sender 2 - C 31 320mm 0.3 (Long) m, 0.3 (Short) m 3 (Short) m, 10 (Long) m 7 (ON to OFF) ms, 35 (OFF to ON Synchronized) ms, 135 (OFF to ON Not Synchronized) ms 24 V dc Arm, Finger, Hand