Grab Wire Switches

Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.

What are grab wire switches used for?

Grab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery.

Types of grab wire switches

Though all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements.


...
Read more Read less

Filters

Viewing 21 - 40 of 122 products
Results per page
Description Price Range Series Reset Button Pole Configuration Indicator Type Normal State Configuration Mounting Orientation Maximum Rope Span Maximum Current Maximum AC Voltage Maximum DC Voltage Housing Material Number of Cable Entries Conduit Entry
RS Stock No. 757-9115
Mfr. Part No.ER6022-021M
BrandOmron
PHP13,131.14
Each
units
- ER Yes 3P - NO/2NC Straight 80m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3
RS Stock No. 136-3167
Mfr. Part No.6011629071
PHP10,966.23
Each
units
- SR Yes SP - 2NC/2NO - 37.5m 10 (Thermal) A 250V - PA 6 GV 3 -
RS Stock No. 130-0871
Mfr. Part No.XY2CH13290
PHP8,326.61
Each
units
Preventa XY2 XY2CH Yes DPST Rope Tension 2NC, NO - 30m 1.5 A ac, 100 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 3 -
RS Stock No. 123-7514
Mfr. Part No.148001
BrandIDEM
PHP11,696.69
Each
units
Guardian Line GLM-SS Yes 3P Rope Tension 2NC, NO - 50m 3 A 240V - 316 Stainless Steel 3 M20
RS Stock No. 837-1120
Mfr. Part No.XY2CJS19H29
PHP7,472.70
Each
units
Preventa XY2CJ Yes 3P - NO/2NC Right Side, Left Side 20m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
RS Stock No. 837-1161
Mfr. Part No.XY2CJR19H29
PHP8,015.34
Each
units
Preventa XY2CJ Yes 3P - NO/2NC Right Side 30m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
New
RS Stock No. 195-1897
Mfr. Part No.XY2CH13250
PHP7,939.85
Each
units
Preventa XY2 XY2CH Yes 2P Rope Tension 1NC/1NO - 30m 3 @ 240 V A 240V 250V Stainless Steel (Cover), Zamak (Body) 3 -
New
RS Stock No. 195-1899
Mfr. Part No.XY2CH33010H7
PHP7,677.60
Each
units
Preventa XY2 XY2CH Yes - Rope Tension 1NC/1NO - 15m 3 @ 240 V A 240V 250V Stainless Steel (Cover), Zamak (Body) 3 -
RS Stock No. 757-9112
Mfr. Part No.445065810ER6022022MSS
BrandOmron
PHP27,501.16
Each
units
- ER Yes - - 2NO/2NC Straight 100m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3
RS Stock No. 837-1149
Mfr. Part No.XY2CJL19H7
PHP7,240.08
Each
units
Preventa XY2CJ Yes 3P - NO/2NC Left Side 30m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
RS Stock No. 826-4104
Mfr. Part No.143068A
BrandIDEM
PHP7,834.02
Each
units
Guardian Line GLM Yes 4P - 2NO/2NC Straight 50m 2.5 A 250V 250V Die Cast Aluminium 3 M20
RS Stock No. 839-4577
Mfr. Part No.RP-LM40D-6
BrandBanner
PHP9,472.88
Each
units
- RP-LM40D Yes - - 2NC, NO/NC Straight 6m 10 A @ 24 V ac, 6 A @ 24 V dc 230V 24V Aluminium Alloy Die-Cast 1 1/2 inch x 14 NPT
RS Stock No. 820-3364
Mfr. Part No.2CPSA2A1B
BrandHoneywell
PHP35,714.38
Each
units
- 2CPS Yes - - 2NO/2NC Dual Direction 152m 50 mA 250V 60V Die Cast Zinc 2 1/2 inch NPT
RS Stock No. 136-3170
Mfr. Part No.6012921090
PHP11,709.39
Each
units
- SRM Yes SP - 2NC/2NO - 37.5m 50 mA - 30V Aluminium 3 -
RS Stock No. 837-1123
Mfr. Part No.XY2CJS19H7
PHP7,081.51
Each
units
Preventa XY2CJ Yes 3P - NO/2NC Right Side, Left Side 20m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
RS Stock No. 837-1145
Mfr. Part No.XY2CJL19H29
PHP8,015.34
Each
units
Preventa XY2CJ Yes 3P - NO/2NC Left Side 30m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
RS Stock No. 826-4101
Mfr. Part No.143066A
BrandIDEM
PHP7,681.49
Each
units
Guardian Line GLM Yes 4P - 3NC, NO Straight 50m 2.5 A 250V 250V Die Cast Aluminium 3 M20
RS Stock No. 130-0883
Mfr. Part No.XY2CE2A250EX
PHP15,382.45
Each
units
Preventa XY2 XY2CE Yes DPST Rope Tension NC, NO - 70m 3 A ac, 270 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 1 (Cable Gland), 2 (Blanking Plug) -
RS Stock No. 198-7374
Mfr. Part No.GWN1
PHP11,687.61
Each
units
- GWN Yes 3P - NO/2NC Straight 50m 6 A 415V 24V Die Cast Aluminium - M20
RS Stock No. 814-8119
Mfr. Part No.XY2CE2A196H7
PHP25,672.89
Each
units
Preventa XY2-CE Yes - - 2NO/2NC Left Side 50m 10 A 300V - - 3 -
Related Products
Telemecanique XY2CED emergency stop dual rope pull switches ...
Description:
Telemecanique XY2CED emergency stop dual rope pull switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. These dual rope pull switches feature double anchor points and can support up ...
Telemecanique XY2CE EX ATEX emergency stop rope pull ...
Description:
Telemecanique XY2CE EX ATEX emergency stop rope pull switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal ...
The XY2-CH emergncy stop rope pull switch (also ...
Description:
The XY2-CH emergncy stop rope pull switch (also known as a grab wire switch) is ideal for applications such as conveyor systems, packaging, textiles, transfer machines, presses, woodworking equipment, paint lines and test laboratories. For machine tools, conveyers & handling ...
The ER series of safety rope pull switches ...
Description:
The ER series of safety rope pull switches from Omron are designed to be tough and durable for even the most demanding applications. With long coverage spans, rope pull switches eliminate the need for numerous E-stop buttons reducing installation time ...