Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Read more Read less

Filters

Viewing 121 - 140 of 476 products
Results per page
Description Price Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS Stock No. 311-5048
Mfr. Part No.CAD11A540/GBA001EF
PHP1,544.32
Each
units
- - - - 6 A 600 V 8 - - 48mm 48mm 41.2mm Rotary Knob 48 x 48 x 41.2 mm
RS Stock No. 866-2139
Mfr. Part No.OC25G02PXBN00NU1
BrandABB
PHP1,089.90
Each
units
SPST - 2CO 1 25 A 400 V 3 Snap-On 60° - - 83mm Handle 39 (Dia.) x 83 mm
RS Stock No. 866-2189
Mfr. Part No.OC25G04PNBN00NU2
BrandABB
PHP1,595.64
Each
units
DPST - 4CO 1 25 A 400 V 3 Snap-On 60° 51mm 51mm 95mm Handle 51 x 51 x 95 mm
RS Stock No. 311-5391
Mfr. Part No.CA20A233/GBA002*FT
PHP2,224.84
Each
units
SP - 5NO/NC - 25 A 690 V 6 - 60° 48mm 48mm - Rotary Knob -
RS Stock No. 103-8419
Mfr. Part No.024639 & T0-2-1/E
BrandEaton
PHP1,045.91
Each
units
3PST - 3NO 1, 3 20 A 690 V ac 2 Screw 90° 48mm 90mm 48mm Rotary Knob 48 x 90 x 48 mm
RS Stock No. 218-197
Mfr. Part No.K2D004ACH
PHP2,438.06
Each
units
4P Harmony K - 1, 3 20 A - 2 Screw 45° - - 104.5mm Handle, Stay Put -
RS Stock No. 840-5633
Mfr. Part No.GX2012U
BrandLovato
PHP2,578.14
Each
units
4P - 4PDT 1, 3 20 A 230 V, 600 V 3 Screw 60° 48mm 48mm 96mm Knob 48 x 48 x 96 mm
RS Stock No. 705-1153
Mfr. Part No.1SCA022532R6260
BrandABB
PHP2,535.26
Each
units
4P - NO/NC - 10 A 400 V ac 3 Screw 60° 51.5mm 28mm 103mm Handle 51.5 x 28 x 103 mm
RS Stock No. 609-5470
Mfr. Part No.XB4BK123M5
PHP4,388.24
Each
units
- Harmony XB4 NO/NC - 6 A ac, 550 mA dc 600 V ac/dc 2 Screw 90° 46.5mm 30mm 70mm Handle, Stay Put 46.5 x 30 x 70 mm
RS Stock No. 332-234
Mfr. Part No.78819011 & T0-3-8048/E/EZ-P1(RS332-234)
BrandEaton
PHP1,982.04
Each
units
3P - - - 20 A 690 V ac 4 Screw 90° 48mm 48mm 100mm Rotary Knob 48 x 48 x 100 mm
RS Stock No. 332-149
Mfr. Part No.78819002 & T0-2-1/E/EZ-P1(RS332-149)
BrandEaton
PHP1,186.24
Each
units
3P - - - 20 A 690 V 2 - 90° 48mm 48mm - Rotary Knob -
RS Stock No. 758-642
Mfr. Part No.C42A213/GBA001E
PHP6,796.69
Each
units
4P - NO/NC - 63 A - 3 - - 64mm 64mm 114.3mm Rotary Knob 64 x 64 x 114.3 mm
RS Stock No. 350-5233
Mfr. Part No.CAD11A231/GBA001 * FT
PHP1,894.11
Each
units
SP - 3NO/NC - 6 A 690 V 4 Screw - 48mm 48mm - Rotary Knob -
RS Stock No. 222-5829
Mfr. Part No.CA10A362/GBA001*FT
PHP2,555.57
Each
units
6P - NO/NC - 20 A 690 V 3 - 60° 48mm 48mm - Rotary Knob -
RS Stock No. 218-210
Mfr. Part No.K10C003ACH
PHP2,039.63
Each
units
3P Harmony K - 1 10 A - 2 Screw 60° - - 88mm Handle, Stay Put -
RS Stock No. 705-1055
Mfr. Part No.1SCA022533R0530
BrandABB
PHP3,633.36
Each
units
DP - - - 25 A 400 V 4 - 30° 103mm 28mm 51.5mm Handle 103 x 28 x 51.5 mm
RS Stock No. 609-5436
Mfr. Part No.XB4BJ53
PHP1,762.33
Each
units
- Harmony XB4 2NO - 6 A ac, 550 mA dc 600 V ac/dc 3 Screw 45° 51.3mm 30mm 70mm Handle, Spring Return 51.3 x 30 x 70 mm
RS Stock No. 866-2091
Mfr. Part No.OC25G04MNGN00NU2
BrandABB
PHP2,405.41
Each
units
DPST - 4CO 1 25 A 400 V 3 Snap-On 60° 53mm 45mm 88mm Handle 53 x 45 x 88 mm
RS Stock No. 609-5486
Mfr. Part No.XB4BK124B5
PHP3,156.47
Each
units
- Harmony XB4 NO/NC - 6 A ac, 550 mA dc 600 V ac/dc 2 Screw 90° 46.5mm 30mm 70mm Handle, Stay Put 46.5 x 30 x 70 mm
RS Stock No. 866-2025
Mfr. Part No.OC10G04PNBN00NB4
BrandABB
PHP1,519.69
Each
units
4PST - 4CO 3 10 A 400 V 2 Snap-On 90° 32mm 32mm 105mm Handle 32 x 32 x 105 mm
Related Products
Suitable for standard low voltage control/load switching and ...
Description:
Suitable for standard low voltage control/load switching and extra low voltage and electronics applicationsRing type terminal or Faston push-on cable end connectorsSwitch bodies supplied with appropriate legend plateThermal rated current Ith IEC 947-3 (This is detailed in the ’Current Rating’ ...
Black thumb-grip handle and silver escutcheon plateConform to ...
Description:
Black thumb-grip handle and silver escutcheon plateConform to IEC947/EN 60947Maximum panel thickness 5mm48 x 48mm switch front plateFinger-proof terminalsIP65 for flush mounting three- hole mounting and IP55 for 22.5mm hole mounting (supplied with adaptor for single 22.5mm hole mounting)Operating current: ...
Ideal for generator changeover and similar applications, or ...
Description:
Ideal for generator changeover and similar applications, or where one supply is required to feed alternative loadsCompact high impact polycarbonate enclosuresEarth terminal providedThree position: 1.. OFF.. 2Nominal voltage: 690V.
A range of adaptable cam switches which can ...
Description:
A range of adaptable cam switches which can be used for panel building,HVAC and motor control applications. Operating currents to EN 60 947-3Voltage rating up to 690Vac (3 phase)Breaking capacity AC22, AC23Fingerproof terminals to IP20Switch protection rating IP65, but note ...