Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Read more Read less

Filters

Viewing 101 - 120 of 475 products
Results per page
Description Price Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS Stock No. 705-1109
Mfr. Part No.1SCA022558R4630
BrandABB
PHP1,755.59
Each
units
DP - - 3 25 A 400 V 3 - 45° 104mm 45mm 69.5mm Handle 104 x 45 x 69.5 mm
RS Stock No. 609-6091
Mfr. Part No.XB5AG61
PHP2,499.20
Each
units
- Harmony XB5 NO - - - 2 Screw 90° - - - Key, Spring Return -
RS Stock No. 810-3810
Mfr. Part No.216520 & M22-WRK3/K20
BrandEaton
PHP1,599.18
Each
units
- - 2NO - 6 A 220 V dc, 500 V ac 3 Cage Clamp 60° - 29.7 (Dia.)mm 47.75mm Knob 29.7 Dia. x 47.75 D mm
RS Stock No. 866-2218
Mfr. Part No.OC25G05PNBN00NSO51
BrandABB
PHP1,623.93
Each
units
SPST - 5CO 1 25 A 400 V 6 Snap-On 30° 51mm 51mm 83mm Handle 51 x 51 x 83 mm
RS Stock No. 311-5048
Mfr. Part No.CAD11A540/GBA001EF
PHP1,544.32
Each
units
- - - - 6 A 600 V 8 - - 48mm 48mm 41.2mm Rotary Knob 48 x 48 x 41.2 mm
RS Stock No. 758-620
Mfr. Part No.C26A213/GBA001E
PHP4,031.79
Each
units
4P - NO/NC - 32 A - 3 - - 64mm 64mm 97.1mm Rotary Knob 64 x 64 x 97.1 mm
RS Stock No. 218-046
Mfr. Part No.K10D012QCH
PHP2,423.28
Each
units
DP Harmony K - 1 10 A - 3 Screw 60° - - 88mm Handle, Stay Put -
RS Stock No. 866-2139
Mfr. Part No.OC25G02PXBN00NU1
BrandABB
PHP1,089.90
Each
units
SPST - 2CO 1 25 A 400 V 3 Snap-On 60° - - 83mm Handle 39 (Dia.) x 83 mm
RS Stock No. 866-2271
Mfr. Part No.OC25G08PNBN00NV32
BrandABB
PHP2,279.71
Each
units
4PST - 8CO 3 25 A 400 V 8 Snap-On 45° 51mm 51mm 119mm Handle 51 x 51 x 119 mm
RS Stock No. 745-0184
Mfr. Part No.3SB2210-2EB01
BrandSiemens
PHP2,101.89
Each
units
- - 2NO 1 - 250 V 3 Screw 50° - 16mm - Toggle -
RS Stock No. 218-056
Mfr. Part No.K10F013QCH
PHP3,190.57
Each
units
DP Harmony K - 1 10 A - 4 Screw 45° - - 100mm Handle, Stay Put -
RS Stock No. 866-2173
Mfr. Part No.OC25G04PNBN00NURR2
BrandABB
PHP1,622.78
Each
units
DPST - 4CO 1 25 A 400 V 3 Snap-On 30° 51mm 51mm 95mm Handle 51 x 51 x 95 mm
RS Stock No. 350-5615
Mfr. Part No.CHR10A401/GBA001 * FT
PHP1,434.20
Each
units
- - - 3 20 A 690 V 3 - 60° 48mm 48mm - Rotary Knob -
RS Stock No. 123-8128
Mfr. Part No.K1A001ALH
PHP1,175.06
Each
units
SPST Harmony K - 3 5.6 A @ 230 V ac 690 V ac 2 Screw 45° 45mm 77mm 45mm Handle 45 x 77 x 45 mm
RS Stock No. 866-2189
Mfr. Part No.OC25G04PNBN00NU2
BrandABB
PHP1,595.64
Each
units
DPST - 4CO 1 25 A 400 V 3 Snap-On 60° 51mm 51mm 95mm Handle 51 x 51 x 95 mm
RS Stock No. 866-2249
Mfr. Part No.OC25G06PNBN00NURR3
BrandABB
PHP1,679.50
Each
units
3PST - 6CO 3 25 A 400 V 3 Snap-On 30° 51mm 51mm 107mm Handle 51 x 51 x 107 mm
RS Stock No. 218-220
Mfr. Part No.K2C003ACH
PHP2,296.43
Each
units
3P Harmony K - 1, 3 20 A - 2 Screw 45° - - 104.5mm Handle, Stay Put -
RS Stock No. 193-5733
Mfr. Part No.CA10A048/GBA004*FT2
PHP1,173.59
Each
units
SP - - 3 20 A - 4 Screw 45° 48mm 48mm 70.7mm Rotary Knob -
RS Stock No. 866-2066
Mfr. Part No.OC10G04PNBN00NST41
BrandABB
PHP1,595.64
Each
units
SPST - 4CO 1 10 A 400 V 4 Snap-On 30° 32mm 32mm 69mm Handle 32 x 32 x 69 mm
RS Stock No. 608-8905
Mfr. Part No.K1C003QLH
PHP1,749.37
Each
units
SP Harmony K - - 5.6 A 690 V ac 4 Screw 45° 78mm 45mm - Handle, Stay Put -
Related Products
Suitable for standard low voltage control/load switching and ...
Description:
Suitable for standard low voltage control/load switching and extra low voltage and electronics applicationsRing type terminal or Faston push-on cable end connectorsSwitch bodies supplied with appropriate legend plateThermal rated current Ith IEC 947-3 (This is detailed in the ’Current Rating’ ...
Black thumb-grip handle and silver escutcheon plateConform to ...
Description:
Black thumb-grip handle and silver escutcheon plateConform to IEC947/EN 60947Maximum panel thickness 5mm48 x 48mm switch front plateFinger-proof terminalsIP65 for flush mounting three- hole mounting and IP55 for 22.5mm hole mounting (supplied with adaptor for single 22.5mm hole mounting)Operating current: ...
Ideal for generator changeover and similar applications, or ...
Description:
Ideal for generator changeover and similar applications, or where one supply is required to feed alternative loadsCompact high impact polycarbonate enclosuresEarth terminal providedThree position: 1.. OFF.. 2Nominal voltage: 690V.
A range of adaptable cam switches which can ...
Description:
A range of adaptable cam switches which can be used for panel building,HVAC and motor control applications. Operating currents to EN 60 947-3Voltage rating up to 690Vac (3 phase)Breaking capacity AC22, AC23Fingerproof terminals to IP20Switch protection rating IP65, but note ...