Key Switch & Selector Switch Complete Units

Filters

Viewing 61 - 80 of 338 products
Results per page
Description Price Number of Positions Actuator Type Contact Configuration Key Withdrawal Position IP Rating Angle of Throw Maximum Current Series Cutout Diameter Body Material Terminal Type Illuminated Maximum AC Voltage Maximum DC Voltage
RS Stock No. 479-3346
Mfr. Part No.1SFA619210R1076
BrandABB
PHP1,373.10
Each
units
3 Knob, Stay Put - - - - 1.5 A ac, 220 mA dc - - - - - - -
RS Stock No. 831-8286
Mfr. Part No.CW1S-2E10
BrandIdec
PHP1,311.25
Each
units
2 Black, Standard Lever 1NO - IP20, IP65 90 ° 10 A IDEC CW 22mm Plastic Screw No 240V 240V
RS Stock No. 847-5367
Mfr. Part No.M22-WRK3
BrandEaton
PHP959.40
Each
units
3 Maintained - - IP66 60° - M22 22.5mm - - - - -
RS Stock No. 818-1949
Mfr. Part No.A165S-A2M-2
BrandOmron
PHP1,639.87
Each
units
2 Black, Standard Handle DPDT - - - - Omron A165 16mm Plastic - No - -
RS Stock No. 847-5342
Mfr. Part No.M22-WLK3-W
BrandEaton
PHP1,375.06
Each
units
3 Momentary - - IP66 40° - M22 22.5mm - - Yes - -
RS Stock No. 832-5653
Mfr. Part No.CW4K-32E11N4
BrandIdec
PHP4,102.61
Each
units
3 Key 1NO/1NC Right and Left IP65, IP66 45 ° 10 A IDEC CW 22mm Metal Screw No 240V 240V
RS Stock No. 874-2046
Mfr. Part No.3SU1100-2BM60-1NA0
BrandSiemens
PHP1,690.60
Each
units
3 - 2NO - IP20 - - SIRIUS ACT - - Screw - - -
RS Stock No. 874-1948
Mfr. Part No.3SU1100-4BF11-1BA0
BrandSiemens
PHP2,745.84
Each
units
2 - NO - IP20 - - SIRIUS ACT - - Screw - - -
RS Stock No. 831-8110
Mfr. Part No.CW1K-2AE20
BrandIdec
PHP2,643.07
Each
units
2 Key 2NO All IP20, IP65 90 ° 10 A IDEC CW 22mm Plastic Screw No 240V 240V
RS Stock No. 123-8164
Mfr. Part No.XB5AK135M5
PHP3,299.54
Each
units
3 Knob NO/NC - IP66, IP67, IP69, IP69K 45° 550 mA @ 125 V dc, 6 A @ 120 V ac Harmony XB5 22.5mm - Screw Yes 230 → 240V -
RS Stock No. 123-8144
Mfr. Part No.XB4BK135B5
PHP2,618.00
Each
units
3 Knob NO/NC - IP66, IP67, IP69, IP69K 45° 550 mA @ 125 V dc, 6 A @ 120 V ac Harmony XB4 22.5mm - Screw Yes 24V 24V
RS Stock No. 831-8129
Mfr. Part No.CW1K-2AE22
BrandIdec
PHP4,310.38
Each
units
2 Key 2NO/2NC All IP20, IP65 90 ° 10 A IDEC CW 22mm Plastic Screw No 240V 240V
RS Stock No. 831-7785
Mfr. Part No.ASW3122-210
BrandIdec
PHP2,461.41
Each
units
3 Black, Standard Handle - - IP65 - 10 A IDEC TW 22mm Plastic Screw No 400V 220V
RS Stock No. 847-5308
Mfr. Part No.M22S-W3
BrandEaton
PHP937.72
Each
units
3 Momentary - - IP66 40° - M22 22.5mm - - - - -
RS Stock No. 609-5379
Mfr. Part No.XB4BG21EX
PHP6,848.05
Each
units
2 Key 1NO Left IP65 90 ° 6 A ac, 550 mA dc Harmony XB4 22mm Metal Screw No 600V 600V
RS Stock No. 832-5859
Mfr. Part No.CW4S-33E40
BrandIdec
PHP2,944.66
Each
units
3 - 4NO - IP65, IP66, IP67 45 ° 10 A IDEC CW 22mm Metal Screw No 240V 240V
RS Stock No. 832-5818
Mfr. Part No.CW4S-21E01
BrandIdec
PHP1,697.23
Each
units
2 - 1NC - IP65, IP66, IP67 90 ° 10 A IDEC CW 22mm Metal Screw No 240V 240V
RS Stock No. 847-5310
Mfr. Part No.M22S-WK3
BrandEaton
PHP915.15
Each
units
3 Momentary - - IP66 40° - M22 22.5mm - - - - -
RS Stock No. 185-8836
Mfr. Part No.XB5FJ53
PHP1,285.01
Each
units
3 Spring Return DPNO - IP66, IP67, IP69, IP69K 45° 6 A XB5 30.75mm Plastic Screw - 600V 600V
RS Stock No. 173-6765
Mfr. Part No.3SU1100-4BL11-1NA0
BrandSiemens
PHP2,282.62
Each
units
3 Key NO I+O+II IP20, IP66, IP67, IP69, IP69K 45° 10 A SIRIUS ACT 22mm Plastic Screw - 500V 500V
Related Products
A complete selector switch manufactured to a high ...
Description:
A complete selector switch manufactured to a high industrial quality. The switches have a high degree of protection, allowing them to be function even in demanding conditions. Within the range, switches are available with 2 or 3 switching positions, in ...
XB5 series selector switches and key switches. Complete ...
Description:
XB5 series selector switches and key switches. Complete unitBlack switchPlastic bezelRound shape.
Schneider Electric XB5 series complete selector swithces. The ...
Description:
Schneider Electric XB5 series complete selector swithces. The switches are supplied complete with everything needed to install in a panel. Complete unit1N/O + 1N/C contact.
The CW series gives a sleek, stylish image ...
Description:
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up. Flush silhouette ...