Key Switch & Selector Switch Complete Units

Filters

Viewing 41 - 60 of 338 products
Results per page
Description Price Number of Positions Actuator Type Contact Configuration Key Withdrawal Position IP Rating Angle of Throw Maximum Current Series Cutout Diameter Body Material Terminal Type Illuminated Maximum AC Voltage Maximum DC Voltage
RS Stock No. 831-7753
Mfr. Part No.ASW211-103
BrandIdec
PHP1,606.18
Each
units
2 Black, Standard Handle 1NO/1NC - IP65 - 10 A IDEC TW 22mm Plastic Screw No 400V 220V
RS Stock No. 831-8163
Mfr. Part No.CW1K-3AE11
BrandIdec
PHP3,389.79
Each
units
3 Key 1NO/1NC All IP20, IP65 45 ° 10 A IDEC CW 22mm Plastic Screw No 240V 240V
RS Stock No. 610-2360
Mfr. Part No.XB6EDG232P
PHP1,554.04
Each
units
3 Key 2CO All - - 1 A dc, 500 mA ac Harmony XB6E 16mm Plastic Quick Connect, Solder Tag No 250V 110V
RS Stock No. 831-8292
Mfr. Part No.CW1S-2E22
BrandIdec
PHP2,647.40
Each
units
2 Black, Standard Lever 2NO/2NC - IP20, IP65 90 ° 10 A IDEC CW 22mm Plastic Screw No 240V 240V
RS Stock No. 847-5314
Mfr. Part No.M22S-WKV
BrandEaton
PHP854.60
Each
units
2 Maintained - - IP66 60° - M22 22.5mm - - - - -
RS Stock No. 610-2348
Mfr. Part No.XB6EDG221P
PHP1,603.85
Each
units
2 Key 1CO All - - 1 A dc, 500 mA ac Harmony XB6E 16mm Plastic Quick Connect, Solder Tag No 250V 110V
RS Stock No. 123-8158
Mfr. Part No.XB5AK125M5
PHP3,034.93
Each
units
2 Knob NO/NC - IP66, IP67, IP69, IP69K 90° 550 mA @ 125 V dc, 6 A @ 120 V ac Harmony XB5 22.5mm - Screw Yes 230 → 240V -
RS Stock No. 831-7791
Mfr. Part No.ASW321-255
BrandIdec
PHP2,325.23
Each
units
3 Black, Standard Handle - - IP65 - 10 A IDEC TW 22mm Plastic Screw No 400V 220V
RS Stock No. 871-7579
Mfr. Part No.XB7NG21
PHP2,644.89
Each (In a Pack of 10)
units
2 Stay Put NO 90 ° - 90° 600 mA Harmony XB7 - - - - 240V 250V
RS Stock No. 874-2140
Mfr. Part No.3SU1150-2BF60-1BA0
BrandSiemens
PHP2,244.80
Each
units
2 - NO - IP20 - - SIRIUS ACT - - Screw - - -
RS Stock No. 832-5629
Mfr. Part No.CW4K-2AE22
BrandIdec
PHP4,368.75
Each
units
2 Key 2NO/2NC All IP65, IP66 90 ° 10 A IDEC CW 22mm Metal Screw No 240V 240V
RS Stock No. 831-8129
Mfr. Part No.CW1K-2AE22
BrandIdec
PHP4,310.38
Each
units
2 Key 2NO/2NC All IP20, IP65 90 ° 10 A IDEC CW 22mm Plastic Screw No 240V 240V
RS Stock No. 818-1839
Mfr. Part No.A165K-A2M-2
BrandOmron
PHP2,363.36
Each
units
2 Key DPDT All - - - Omron A165 16mm Plastic - No - -
RS Stock No. 874-2046
Mfr. Part No.3SU1100-2BM60-1NA0
BrandSiemens
PHP1,690.60
Each
units
3 - 2NO - IP20 - - SIRIUS ACT - - Screw - - -
RS Stock No. 831-7785
Mfr. Part No.ASW3122-210
BrandIdec
PHP2,461.41
Each
units
3 Black, Standard Handle - - IP65 - 10 A IDEC TW 22mm Plastic Screw No 400V 220V
RS Stock No. 832-5818
Mfr. Part No.CW4S-21E01
BrandIdec
PHP1,697.23
Each
units
2 - 1NC - IP65, IP66, IP67 90 ° 10 A IDEC CW 22mm Metal Screw No 240V 240V
RS Stock No. 874-2030
Mfr. Part No.3SU1100-2BF60-1BA0
BrandSiemens
PHP1,331.70
Each
units
2 - NO - IP20 - - SIRIUS ACT - - Screw - - -
RS Stock No. 832-5653
Mfr. Part No.CW4K-32E11N4
BrandIdec
PHP4,102.61
Each
units
3 Key 1NO/1NC Right and Left IP65, IP66 45 ° 10 A IDEC CW 22mm Metal Screw No 240V 240V
RS Stock No. 123-8161
Mfr. Part No.XB5AK134B5
PHP2,410.83
Each
units
3 Knob NO/NC - IP66, IP67, IP69, IP69K 45° 550 mA @ 125 V dc, 6 A @ 120 V ac Harmony XB5 22.5mm - Screw Yes 24V 24V
RS Stock No. 847-5367
Mfr. Part No.M22-WRK3
BrandEaton
PHP959.40
Each
units
3 Maintained - - IP66 60° - M22 22.5mm - - - - -
Related Products
A complete selector switch manufactured to a high ...
Description:
A complete selector switch manufactured to a high industrial quality. The switches have a high degree of protection, allowing them to be function even in demanding conditions. Within the range, switches are available with 2 or 3 switching positions, in ...
XB5 series selector switches and key switches. Complete ...
Description:
XB5 series selector switches and key switches. Complete unitBlack switchPlastic bezelRound shape.
Schneider Electric XB5 series complete selector swithces. The ...
Description:
Schneider Electric XB5 series complete selector swithces. The switches are supplied complete with everything needed to install in a panel. Complete unit1N/O + 1N/C contact.
The CW series gives a sleek, stylish image ...
Description:
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up. Flush silhouette ...