Level Controllers

Level controllers are automated units for measuring the level of fluid in a contained area. They're used in systems that prevent liquid levels becoming excessively high or low.  


How do level controllers work?

Firstly, a sensor detects the fluid level in either a container or a natural setting, such as a lake. It then sends a signal – normally either pneumatic or electrical – to a control valve, solenoid, or other external control device. If the fluid level needs to be adjusted, the control valve will open or close according to the information it has received.


Types of level controllers

The two main types of level controllers are pneumatic and electric. Your choice of controller will depend on factors such as the type and density of fluid being measured, as well as the pressure of the container.

  • Pneumatic level controllers are preferred when the material is hazardous, or electricity is unavailable. 
  • Electric level controllers are useful in pressurised tanks and are generally very accurate and reliable. 

Level controllers measure either exact volumes or when fluid drops above or below a fixed point.



...
Read more Read less

Filters

Viewing 61 - 61 of 61 products
Results per page
Description Price Number of Inputs Mounting Style Probe Voltage Supply Voltage Overall Length Overall Width Overall Depth Response Time Minimum Operating Temperature Maximum Operating Temperature Current Rating Hazardous Area Certification IP Rating Input Type
RS Stock No. 746-7431
Mfr. Part No.1SVR550851R9400
BrandABB
PHP4,790.39
Each
units
- DIN Rail Mount, Screw Mount, Snap-On 30V ac 220 240 V ac 88.5mm 22.5mm 78mm - - - - - - -
Related Products
The universal 8611 controller is especially designed for ...
Description:
The universal 8611 controller is especially designed for compact control system applications. It is compatible with a wide range of proportional control valves and connects with an electropneumatic servo-system for pneumatically actuated process control valves. Microprocessor controlControl of proportional and ...
The digital control electronics serves to operate proportional ...
Description:
The digital control electronics serves to operate proportional solenoid control valves. Plug-on control electronics with switchable signal inputConverts analogue control signal to modulated output for varying the opening of the proportional solenoid control valveCompensated for coil temperature/operating ...
General purpose range of Level Controllers from flowline ...
Description:
General purpose range of Level Controllers from flowline provides the user with a fail-safe relay control of pumps & valves. Quick & simple setup reducing time for installationNEMA4X / IP65 rated enclosure manufacturered from Polypropylene making the LC series suitable ...
EchoPod PodView general purpose tank level display from ...
Description:
EchoPod PodView general purpose tank level display from Flowline provides the user with a robust level indication solution. PodView requires no extensive programming so setup is simple, and can be used in a variety of applications. Designed to indicate tank ...