Flow Controllers

Filters

Viewing 81 - 82 of 82 products
Results per page
Description Price Maximum Flow Rate Electrical Connection Control Output Mounting Style Supply Voltage Display Screen Pipe Diameter Range Minimum Operating Temperature Maximum Operating Temperature Current Rating For Use With Series
RS Stock No. 161-3080
Mfr. Part No.AS2301FS1-01-04S
BrandSMC
PHP1,123.83
Each
units
180 L/min - - Panel Mount - - 4 mm -5°C 60°C - Airline Equipments AS
RS Stock No. 161-3068
Mfr. Part No.IR3000-F04-A
BrandSMC
PHP9,590.32
Each
units
11.5 L/min - NPN Open Collector Panel Mount - - - -5°C 60°C - Airline Equipments IR
Related Products
Fluid passes through internal flow straighteners, to stabilize ...
Description:
Fluid passes through internal flow straighteners, to stabilize turbulence, before impacting on the vaned turbine rotor which rotates at a speed proportional to the flow rate. The rotor vanes have stainless steel tips which are detected by a sensor mounted ...
Lightweight, compact, and precision control make these speed ...
Description:
Lightweight, compact, and precision control make these speed controls the right choice for many heavy-duty applications. These speed controls are offered with in-line and elbow construction to give the widest choice to your unique application. Locking nuts are included as ...
Using SMC speed controls with built in one-touch ...
Description:
Using SMC speed controls with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design. These speed controls allow the body to be rotated to facilitate simple installation. Available in thread sizes from ...
Compact switches with moving magnet reed contacts specifically ...
Description:
Compact switches with moving magnet reed contacts specifically designed for monitoring maximum/minimum flow values. The switches fit a range of connection bodies. Suitable for neutral fluids, oils, water up to +50°C as well as acidic and alkaline solutionsMechanical adjustment of ...