DC Motors

DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. For more about DC motors.

DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:


  • Easy installation
  • Speed control over a wide range
  • Quick Starting, Stopping, Reversing and Acceleration
  • High Starting Torque
  • Linear speed-torque curve


Types of DC Motors


There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

  • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
  • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and air compressors, where reliability and ruggedness are required.


 Applications

DC Motors can be used in applications such as conveyor belts and turntables, or in industrial machines where constant ar low-speed torque is needed.


...
Read more Read less

Filters

Viewing 1 - 20 of 41 products
Results per page
Description Price Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Gearhead Type Length Gear Ratio Dimensions Current Rating Width Depth Core Construction
RS Stock No. 380-8649
Mfr. Part No.111.3761.30.00E
BrandDOGA
PHP10,169.29
Each
units
24 V dc Brushed Geared 20 W 40 rpm 9mm 5 Nm Worm 178mm - 178 x 60 x 100.6 mm 2.5 A 60mm 100.6mm -
RS Stock No. 773-6781
Mfr. Part No.316.9731.20.00
BrandDOGA
PHP7,111.26
Each
units
12 V dc Brushed Geared - 65 rpm 9mm 1.5 Nm Worm 177.5mm - 177.5 x 48 x 88.8 mm 6 A, 22 A 48mm 88.8mm Iron Core
RS Stock No. 380-8633
BrandDOGA
PHP9,670.91
Each
units
12 V dc Geared 20 W 40 rpm - 5 Nm Worm 178mm - 178 x 60 x 100.6 mm 5 A 60mm 100.6mm -
RS Stock No. 773-6790
Mfr. Part No.316.9731.30.00
BrandDOGA
PHP7,897.03
Each
units
24 V dc Brushed Geared - 65 rpm 9mm 1.5 Nm, 10 Nm Worm 177.5mm - 177.5 x 48 x 88.8 mm 3 A, 11 A 48mm 88.8mm Iron Core
RS Stock No. 773-6797
Mfr. Part No.319.4846.30.00
BrandDOGA
PHP21,507.00
Each
units
24 V dc Brushed Geared - 100 rpm 12mm 4 Nm, 40 Nm Worm 206.5mm - 206.5 x 60 x 122.7 mm 3 A, 30 A 60mm 122.7mm Iron Core
RS Stock No. 668-5534
Mfr. Part No.258.1710.30.00
BrandDOGA
PHP21,174.74
Each
units
24 V dc Brushed Geared 40 W 25 rpm 14mm 80 Nm Worm 235.8mm - 235.8 x 79 x 131.3 mm 5 A 79mm 131.3mm -
RS Stock No. 773-6807
Mfr. Part No.319.4860.20.00
BrandDOGA
PHP18,236.39
Each
units
12 V dc Brushed Geared - 30 rpm 12mm 50 Nm Worm 206.5mm - 206.5 x 60 x 122.7 mm 7 A, 28 A 60mm 122.7mm Iron Core
RS Stock No. 773-6771
Mfr. Part No.111.9031.20.00
BrandDOGA
PHP10,248.94
Each
units
12 V dc Brushed Geared - 70 rpm 9mm 3 Nm, 25 Nm Worm 178mm - 178 x 60 x 100.6 mm 6 A, 34 A 60mm 100.6mm Iron Core
RS Stock No. 380-8683
BrandDOGA
PHP8,433.99
Each
units
24 V dc Brushed Geared 8 W 40 rpm 9mm 200 Ncm Worm 177.5mm - - 1.7 A, 6 A 48mm 88.8mm -
RS Stock No. 380-8661
BrandDOGA
PHP7,977.98
Each
units
12 V dc Brushed Geared 8 W 40 rpm 9mm 200 Ncm Worm 177.5mm - - 3.4 A, 12 A 48mm 88.8mm -
RS Stock No. 773-6813
Mfr. Part No.319.4862.30.00
BrandDOGA
PHP19,166.24
Each
units
24 V dc Brushed Geared - 45 rpm 12mm 9 Nm, 60 Nm Worm 206.5mm - 206.5 x 60 x 122.7 mm 3 A, 25 A 60mm 122.7mm Iron Core
RS Stock No. 668-5519
Mfr. Part No.319.1846.3B.00
BrandDOGA
PHP24,234.35
Each
units
24 V dc Brushed Geared 28 W 85 rpm 12mm 3 Nm Worm 206.5mm - 206.5 x 60 x 122.7 mm 3.5 A 60mm 122.7mm Iron Core
RS Stock No. 773-6804
Mfr. Part No.319.4862.20.00
BrandDOGA
PHP18,236.39
Each
units
12 V dc Brushed Geared - 45 rpm 12mm 8 Nm, 50 Nm Worm 206.5mm - 206.5 x 60 x 122.7 mm 6 A, 50 A 60mm 122.7mm Iron Core
RS Stock No. 668-5515
Mfr. Part No.319.1846.2B.00
BrandDOGA
PHP22,736.04
Each
units
12 V dc Brushed Geared 28 W - 12mm 3 Nm Worm 206.5mm - 206.5 x 60 x 122.7 mm 7 A 60mm 122.7mm Iron Core
RS Stock No. 773-6784
Mfr. Part No.111.9199.20.00
BrandDOGA
PHP6,975.13
Each
units
12 V dc Brushed Geared - 100 rpm 10mm 3 Nm, 20 Nm Worm 178mm - 178 x 60 x 100.6 mm 6 A, 48 A 60mm 100.6mm Iron Core
RS Stock No. 181-6488
Mfr. Part No.316.9751.3B.00
BrandDOGA
PHP10,081.11
Each
units
24 V dc Geared - 38 rpm 48mm 2 Nm Worm 51mm 62:1 51 x 177.5 x 90.8 mm 1.7 A 177.5mm 90.8mm -
RS Stock No. 773-6787
Mfr. Part No.111.9199.30.00
BrandDOGA
PHP10,693.66
Each
units
24 V dc Brushed Geared - 100 rpm 10mm 3 Nm, 20 Nm Worm 178mm - 178 x 60 x 100.6 mm 3 A, 24 A 60mm 100.6mm Iron Core
RS Stock No. 181-6489
Mfr. Part No.317.2761.2B.00E
BrandDOGA
PHP8,815.07
Each
units
12 V dc Geared - 25 rpm 48mm 4 Nm Worm 43.8mm 62:1 43.8 x 177.5 x 90.8 mm 2.5 A 177.5mm 90.8mm -
RS Stock No. 181-6493
Mfr. Part No.258.3712.2B.00
BrandDOGA
PHP25,634.25
Each
units
- - - - - - - - - - - - - -
RS Stock No. 380-8655
BrandDOGA
PHP16,083.80
Each
units
24 V dc Brushed Geared 38 W 240 rpm - 1.5 Nm Worm 166mm - - 4 A 60mm - -