Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts, and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter.
Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle.
In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.
The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application.

...
Read more Read less

Filters

Viewing 1 - 20 of 1822 products
Results per page
Description Price Coil Voltage Contact Current Rating Number of Poles Range Series Power Rating Pole and Throw Configuration Normal State Configuration Contact Voltage Rating Function Number Of Auxiliary Contacts Auxiliary Contact Configuration Mounting Style Length
RS Stock No. 608-9649
Mfr. Part No.LC1D32M7
PHP8,525.98
Each
units
230 V ac 32 A 3 TeSys D LC1D 15 kW - 3NO 690 V ac - 2 - - 85mm
RS Stock No. 608-9352
Mfr. Part No.LC1D09M7
PHP3,028.98
Each
units
230 V ac 9 A 3 TeSys D LC1D 4 kW - 3NO 690 V ac - 2 - - 77mm
RS Stock No. 608-9554
Mfr. Part No.LC1D18M7
PHP3,741.67
Each
units
220 V ac 18 A 3 TeSys D LC1D 7.5 kW - 3NO 690 V ac - 2 - - 77mm
RS Stock No. 608-9605
Mfr. Part No.LC1D25M7
PHP6,224.78
Each
units
230 V ac 25 A 3 TeSys D LC1D 11 kW - 3NO 690 V ac - 2 - - 85mm
RS Stock No. 400-1524
Mfr. Part No.LC1D12F7
PHP2,392.73
Each
units
110 V ac 12 A 3 TeSys D LC1D 5.5 kW - 3NO 690 V ac - 2 - - 77mm
RS Stock No. 394-9712
Mfr. Part No.LC1D18P7
PHP2,371.04
Each
units
230 V ac 18 A 3 TeSys D LC1D 7.5 kW - 3NO 690 V ac - 2 - - 77mm
RS Stock No. 394-9807
Mfr. Part No.LC1D09BD
PHP3,437.02
Each
units
24 V dc 9 A 3 TeSys D LC1D 4 kW - 3NO 690 V ac - 2 - - 77mm
RS Stock No. 608-9475
Mfr. Part No.LC1D12M7
PHP3,615.10
Each
units
230 V ac 12 A 3 TeSys D LC1D 5.5 kW - 3NO 690 V ac - 2 - - 77mm
RS Stock No. 394-9790
Mfr. Part No.LC1D09P7
PHP2,259.26
Each
units
230 V ac 9 A 3 TeSys D LC1D 4 kW - 3NO 690 V ac - 2 - - 77mm
RS Stock No. 665-8062
Mfr. Part No.LC1D65AP7
PHP15,361.10
Each
units
230 V ac 65 A 3 TeSys D LC1D 30 kW - 3NO 690 V ac - 2 - - 122mm
RS Stock No. 665-8059
Mfr. Part No.LC1D50AM7
PHP10,970.99
Each
units
230 V ac 50 A 3 TeSys D LC1D 22 kW - 3NO 690 V ac - 2 - - 122mm
RS Stock No. 744-7478
Mfr. Part No.LC1D40AM7
PHP7,316.10
Each
units
230 V ac 40 A 3 TeSys D LC1D - - 3NO 690 V ac/dc - 2 1NO/1NC - 122mm
RS Stock No. 400-1568
Mfr. Part No.LC1D18F7
PHP2,415.48
Each
units
110 V ac 18 A 3 TeSys D LC1D 7.5 kW - 3NO 690 V ac - 2 - - 77mm
RS Stock No. 454-7935
Mfr. Part No.LC1D128F7
PHP2,808.38
Each
units
110 V ac 12 A 4 TeSys D LC1D - - 2NO/2NC 690 V ac - 2 - - 85mm
RS Stock No. 400-1495
Mfr. Part No.LC1D09F7
PHP2,193.74
Each
units
110 V ac 9 A 3 TeSys D LC1D 4 kW - 3NO 690 V ac - 2 - - 77mm
RS Stock No. 394-9649
Mfr. Part No.LC1D32P7
PHP6,398.83
Each
units
230 V ac 32 A 3 TeSys D LC1D 15 kW - 3NO 690 V ac - 2 - - 85mm
RS Stock No. 400-1732
Mfr. Part No.LC1D80F7
PHP15,160.76
Each
units
110 V ac 80 A 3 TeSys D LC1D 45 kW - 3NO 1 kV ac - 2 - - 127mm
RS Stock No. 400-1603
Mfr. Part No.LC1D32F7
PHP5,041.80
Each
units
110 V ac 32 A 3 TeSys D LC1D 15 kW - 3NO 690 V ac - 2 - - 85mm
RS Stock No. 394-9683
Mfr. Part No.LC1D25P7
PHP3,580.23
Each
units
230 V ac 25 A 3 TeSys D LC1D 11 kW - 3NO 690 V ac - 2 - - 85mm
RS Stock No. 817-5020
Mfr. Part No.LC1D80M7
PHP17,332.65
Each
units
230 V ac 125 A 3 TeSys D LC1D 45 kW - 3NO 300 V dc, 690 V ac - 2 - - 85mm