MCBs

MCBs, or miniature circuit breakers, are a type of switch used to automatically turn off electrical circuits during abnormal conditions. MCBs often replace fuses in low voltage electrical circuits as they can be more reliable, much more sensitive and are resettable.


How an MCB Works


When continuous overcurrent flows through an MCB, a bimetallic strip is heated and causes it to bend. This bending of the bimetallic strip releases a mechanical latch opening the contacts and turning off the MCB, thereby stopping the current to flow in the circuit. To restart the flow of current the MCB must be manually turned on. This mechanism protects the MCB from faults arising due to overcurrent or overload and is intended to prevent the accidental overloading of the cable in a no-fault situation. The speed of the MCB tripping will vary with the degree of the overload. This is usually achieved by the use of a thermal device in the MCB. The second characteristic is the magnetic fault protection, which is intended to operate when the fault reaches a predetermined level and to trip the MCB within one-tenth of a second. The level of this magnetic trip gives the MCB its type characteristic.


MCBs are used to perform many functions such as local control switches, isolating switches against faults and overload protection devices for installation or specific equipment or appliances.


MCB Types


MCBs have three common types for circuit protection in residential, commercial and industrial applications. The use is classified by a type, which determines the tripping characteristics of the MCB:


Type B - trips between 3 and 5 times the load current


This type will trip instantly at a rate of three to five times its rated current. These are normally used for resistive or small inductive loads where switching surges are very small. Therefore, these are suitable for residential or light commercial installations.


Type C - trips between 5 and 10 times the full load current


This type will trip instantly at a rate of five to ten times its rated current. These are normally used for high inductive loads where switching surges are high such as small motors and fluorescent lighting. In such cases, type C MCBs are preferred to handle higher value of short circuit currents. Therefore, these are suitable for highly inductive commercial and industrial installations.


Type D - trips between 10 and 20 times the full load current


This type will trip instantly at a rate of ten to twenty-five times its rated current. These are normally used for very high inductive loads where high inrush current is very frequent. These are suitable for specific industrial and commercial applications. The common examples of such applications include x-ray machines, UPS systems, industrial welding equipment, large winding motors, etc.


How to select a suitable MCB for the application?


Focus on 3 main points to choose the right MCB for the electrical circuit


  1. Ampere rating

  2. Short circuit breaking capacity

  3. Application type

...
Read more Read less

Filters

Viewing 2241 - 2260 of 2333 products
Results per page
Description Price Number of Poles Current Rating Model Number Range Series Rated AC Voltage Tripping Characteristics Breaking Capacity Mounting Style Rated DC Voltage Length Width Depth Application
RS Stock No. 2552206016
Mfr. Part No.2CDS241001R0404 - SH201L-C40
BrandABB
PHP4,202.64
1 Pack of 10
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2552205552
Mfr. Part No.2CDS274001R0254 - S204M-C25
BrandABB
PHP4,121.82
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552206006
Mfr. Part No.2CDS212001R0064 - SH202-C6
BrandABB
PHP4,909.82
1 Pack of 5
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2552206023
Mfr. Part No.2CDS243001R0104 - SH203L-C10
BrandABB
PHP1,660.85
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552205567
Mfr. Part No.2CDS272061R0537 - S202M-K32UC
BrandABB
PHP30,509.55
1 Pack of 5
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2552205992
Mfr. Part No.2CDS211001R0634 - SH201-C63
BrandABB
PHP5,455.35
1 Pack of 10
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2552205582
Mfr. Part No.2CDS283001R0104 - S203P-C10
BrandABB
PHP3,103.49
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552206007
Mfr. Part No.2CDS212001R0634 - SH202-C63
BrandABB
PHP7,071.75
1 Pack of 5
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2552205573
Mfr. Part No.2CDS281001R0204 - S201P-C20
BrandABB
PHP5,859.45
1 Pack of 10
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2552206017
Mfr. Part No.2CDS242001R0104 - SH202L-C10
BrandABB
PHP5,758.43
1 Pack of 5
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2552205576
Mfr. Part No.2CDS282001R0164 - S202P-C16
BrandABB
PHP10,163.12
1 Pack of 5
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2552206008
Mfr. Part No.2CDS213001R0254 - SH203-C25
BrandABB
PHP1,547.70
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552205584
Mfr. Part No.2CDS283001R0204 - S203P-C20
BrandABB
PHP3,103.49
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552205551
Mfr. Part No.2CDS274001R0204 - S204M-C20
BrandABB
PHP4,081.41
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552205568
Mfr. Part No.2CDS272061R0337 - S202M-K4UC
BrandABB
PHP35,227.42
1 Pack of 5
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2552205569
Mfr. Part No.2CDS272061R0377 - S202M-K6UC
BrandABB
PHP33,540.30
1 Pack of 5
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2552206024
Mfr. Part No.2CDS243001R0164 - SH203L-C16
BrandABB
PHP1,660.85
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552205557
Mfr. Part No.2CDS274001R0634 - S204M-C63
BrandABB
PHP5,293.71
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552206028
Mfr. Part No.2CDS243001R0404 - SH203L-C40
BrandABB
PHP1,660.85
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552205549
Mfr. Part No.2CDS274001R0104 - S204M-C10
BrandABB
PHP4,081.41
Each
units
- - - - - - - - - - - - - -
Related Products
New TeSys GV4 is a compact and robust ...
Description:
New TeSys GV4 is a compact and robust motor circuit breaker, up to 115 A with 100 kA breaking capacity, available with 3 kinds of protection: magnetic, electronic thermal magnetic, electronic thermal magnetic with advanced protections and alarming designed for ...
The ABB S200 Series of MCB offer a ...
Description:
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.Type K characteristics have been specifically designed for the ...
iC60N curve B, C, D circuit breakers are ...
Description:
iC60N curve B, C, D circuit breakers are multi-standard circuit breakers which combine circuit protection against short-circuit currents and circuit protection against overload currents. VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, wear, or operator experience, ...
Miniature Circuit Breakers; Contact Position indicated by switch ...
Description:
Miniature Circuit Breakers; Contact Position indicated by switch levers. B, C and D curveVisisafe green strip indicates and guarantees the safe position of contactsVisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and re-closing loads ...