Packing Tapes

Packing tape, also referred to as parcel tape, is most commonly used to seal up cardboard boxes, secure packages or used to repair or secure a box or package if necessary. They are ideal to use when packaging up goods for postage or when packing up boxes for moving.

Features and Benefits

Parcel tape is usually made from polypropylene or polyester, it is a pressure sensitive adhesive used widely in numerous businesses, factories, warehouses, shops and at home. Packaging tape is available to buy individually or in a pack of several rolls. Packing tape is ideal in helping to ensure your customer is satisfied with the goods that they receive, and that their parcel or supplies arrive securely and are in pristine condition on delivery.

Packaging tape can be brown (brown tape), transparent or coloured. It comes it a variety of sizes, although most common small core rolls of tape are 19 mm x 33 m, large core tape rolls are 19 mm x 66 m and packaging tape is 50 mm x 66 m. Although many different width (mm) and length (m) tapes are widely available.

How to apply packing tape?

The packaging tape can be applied in a variety of ways, manually with a small stationary dispenser, similar to that of Sellotape. With a handheld tape dispenser with a serrated edge to cut the tape at the correct place and prevent it from becoming tangled and unnecessarily wasted. Or the packing tape can be applied with automated machinery, in this case, low noise tape can be especially effective and ideal when using it for high-speed packaging lines.

Type of packing tapes

Packing tape is available in a range of variations that work effectively on different surfaces. Different tensile strengths are available ranging from 7N/cm all the way to 800N/cm.

Packing tape always has a variety of different backings for different package type applications such as;

  • Glass Fibre
  • Kraft Paper
  • PVC
  • PET

Applications of packing tape

Packing tape is widely used in a variety of applications such as;

  • Warehouse
  • Industrial
  • Food Packaging

...
Read more Read less

Filters

Viewing 1 - 20 of 67 products
Results per page
Description Price Backing Material Width Length Tape Text Thickness Colour Dispenser Type Elongation at Break Model Number Tensile Strength Series
RS Stock No. 176-9806
BrandRS PRO
PHP198.32
Each
units
Polypropylene 48mm 66m - 0.054mm - - 110% - - -
RS Stock No. 176-9805
BrandRS PRO
PHP225.36
Each
units
Polypropylene 48mm 66m - 0.054mm Transparent - 110% - - -
RS Stock No. 198-6753
Mfr. Part No.04024-00235-02
BrandTesa
PHP287.20
Each
units
PP 50mm 66m - 0.05mm Brown Auto, Manual 140% 4024 45N/cm -
RS Stock No. 727-1280
Mfr. Part No.313
Brand3M
PHP238.12
Each
units
BOPP 50mm 100m - 0.07mm Transparent Manual 165% SCOTCH 313 61.3N/cm -
RS Stock No. 692-621
Mfr. Part No.04089-00255-06
BrandTesa
PHP223.50
Each
units
PP 50mm 66m - 0.05mm Brown Auto, Manual 140% 4089 45N/cm -
RS Stock No. 373-1511
Mfr. Part No.04089-00002-06
BrandTesa
PHP218.82
Each
units
PP 75mm 66m - 0.05mm Transparent Auto, Manual 150% 4089 41N/cm -
RS Stock No. 727-1287
Mfr. Part No.313
Brand3M
PHP222.96
Each
units
BOPP 50mm 100m - 0.07mm Brown Manual 165% SCOTCH 313 61.3N/cm -
RS Stock No. 111-2297
Mfr. Part No.4104 Clear 66mx25mm
BrandTesa
PHP285.10
Each
units
PVC 25mm 66m - 0.07mm Transparent Table Top 60% 4104 60N/cm -
RS Stock No. 727-1293
Mfr. Part No.8915
Brand3M
PHP1,283.42
Each
units
Glass Fibre PET Film 18mm 55m - 0.15mm Blue Transparent Manual 3% SCOTCH 8915 298N/cm -
RS Stock No. 692-637
Mfr. Part No.04089-00252-06
BrandTesa
PHP202.17
Each
units
PP 50mm 66m - 0.05mm Transparent Auto, Manual 140% 4089 45N/cm -
RS Stock No. 727-1284
Mfr. Part No.3444
Brand3M
PHP282.57
Each
units
Paper 50mm 50m - 0.1mm Brown Manual 10% SCOTCH 3444 24.4N/cm -
RS Stock No. 373-1583
Mfr. Part No.04089-00007-06
BrandTesa
PHP217.06
Each
units
PP 75mm 66m - 0.05mm Brown Auto, Manual 150% 4089 41N/cm -
RS Stock No. 768-2599
Mfr. Part No.tesa 4590 50m x 25mm
BrandTesa
PHP237.33
Each
units
Glass Fibre PET Film 25mm 50m - 0.11mm Transparent Manual, Table Top 8% 4590 250N/cm -
RS Stock No. 373-1527
Mfr. Part No.04313-00000-00
BrandTesa
PHP364.82
Each
units
Kraft Paper 50mm 50m - 0.1mm Brown Auto, Manual 8% 4313 50N/cm -
RS Stock No. 250-6825
Mfr. Part No.8959 50MM
Brand3M
PHP476.90
Each
units
BOPP, Glass Fibre 50mm 50m - 0.14mm Transparent Manual 6% SCOTCH 8959 300N/cm -
RS Stock No. 111-2294
Mfr. Part No.4104 Clear 66mx12mm
BrandTesa
PHP220.01
Each
units
PVC 12mm 66m - 0.07mm Transparent Table Top 60% 4104 60N/cm -
RS Stock No. 198-6797
Mfr. Part No.06120-00105-01
BrandTesa
PHP513.21
Each
units
PVC 50mm 66m FRAGILE - Red/White Manual, Table Top - 6120 - -
RS Stock No. 185-9503
Mfr. Part No.53315 50mmx50m
BrandTesa
PHP545.28
Each
units
Glass Fibre, PET 50mm 50m - 0.14mm - - 5% 53315 380N/cm -
RS Stock No. 111-2312
Mfr. Part No.4204 Clear 66mx25mm
BrandTesa
PHP154.49
Each
units
PVC 25mm 66m - 0.06mm Transparent Table Top 75% 4204 50N/cm -
RS Stock No. 185-9507
Mfr. Part No.53311 24mmx50m
BrandTesa
PHP479.08
Each
units
Glass Fibre, PET 24mm 50m - 0.19mm - - 5% 53311 583N/cm -