Shim Kits

Shims or spacers, can be used in almost any application to space off two materials for adjustment or while drying. Often used in building applications to ensure accuracy, the small typically tapered piece can be made of metal or plastic depending on the application and can be either temporary or permanent. Shims kits offer a range of sizes that can be used alone or stacked to fit almost any application. Shims are typically in either strip or horseshoe form, horseshoe shims are ideal for fitting around existing mounts, screws or nails whereas strip or sheet shims are for suitable for cutting to size for less specific applications.

...
Read more Read less

Filters

Viewing 21 - 21 of 21 products
Results per page
Description Price Material Thickness Length Width Number of Sheets Colour
RS Stock No. 124-8477
Mfr. Part No.TMAS380
BrandSKF
PHP68,209.70
Each
units
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 50 mm, 75 mm 50 mm, 75 mm 340 -
Related Products
Jubilee stainless steel multiband is a self-assembly, endless ...
Description:
Jubilee stainless steel multiband is a self-assembly, endless banding or screw band system, which allows you to cut the band to the desired length. The multibands have been designed with continuous thread making it suitable for cutting to fit different ...
The range of stainless steel multi-torque bandings are ...
Description:
The range of stainless steel multi-torque bandings are the ideal solution when you need both strength and performance from your hose clamps. Strong Can cut to size Rounded edges 8 mm A/F slotted hexagon adjusting screws.
Jubilee Clip point of sales dispensers provide counter ...
Description:
Jubilee Clip point of sales dispensers provide counter top and wall mounted displays for trade counters, as well as holding a small stock of Jubilee products in one convenient place.
Contents:. 330mm x 229mm x 6mm Clear Lexan® ...
Description:
Contents:. 330mm x 229mm x 6mm Clear Lexan® polishing plate140mm x 140mm x 3mm Neoprene polishing padØ38mm Universal plastic polishing puckØ38mm Universal stainless steel polishing puck5 x 12 micron polishing film5 x 3 micron polishing film5 x 0.5 micron polishing ...