- RS Stock No.:
- 877-7556
- Mfr. Part No.:
- SHOS3763
- Manufacturer:
- Showa
47 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Pair
PHP1,816.26
(exc. VAT)
PHP2,034.21
(inc. VAT)
Pair(s) | Per Pair |
1 - 6 | PHP1,816.26 |
7 - 14 | PHP1,761.78 |
15 - 39 | PHP1,708.92 |
40 + | PHP1,657.65 |
- RS Stock No.:
- 877-7556
- Mfr. Part No.:
- SHOS3763
- Manufacturer:
- Showa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
Showa S-TEX 376 Cut Resistant Gloves
These reusable gloves from Showa are produced in knitted stainless steel and polyester using Hagane Coil® technology. Double-dipped with a nitrile coating, with an extra coating of foam nitrile on the palm, these high-spec gloves provide excellent cut protection performance combined with long lasting grip.
Features & Benefits
EN388 Cut Resistance to Level 4
Protects hands from grease, oils, hydrocarbons and abrasion
Long-lasting grip performance in wet and oily conditions
Seamless knit for exceptional comfort without seam irritation
Designed to reduce hand fatigue to increase dexterity and productivity
Protects hands from grease, oils, hydrocarbons and abrasion
Long-lasting grip performance in wet and oily conditions
Seamless knit for exceptional comfort without seam irritation
Designed to reduce hand fatigue to increase dexterity and productivity
Typical Applications
Automotive
Construction
Glass industries
Stamping
Glazing
Construction
Glass industries
Stamping
Glazing
Showa
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | Cut Resistant |
Glove Material | Polyester, Stainless Steel |
Main Colour of Glove | Grey |
Glove Coating | Nitrile |
Number of Gloves | 1Pair |
EN388 Abrasion | 4 |
EN388 Blade | X |
EN388 Tear | 4 |
EN388 Puncture | 1 |
EN374 Chemical | No |
EN511 Cold | No |
EN407 Thermal | No |
EN388 Cut - TDM-100 Test | D |
EN388 Cut - Coup Test | X |
Complies with EN 61340-5-1 | No |