- RS Stock No.:
- 877-7521
- Mfr. Part No.:
- SHO3904
- Manufacturer:
- Showa
78 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Pair
PHP2,152.78
(exc. VAT)
PHP2,411.11
(inc. VAT)
Pair(s) | Per Pair |
1 - 6 | PHP2,152.78 |
7 - 14 | PHP2,109.73 |
15 - 39 | PHP2,067.54 |
40 - 199 | PHP2,026.19 |
200 + | PHP1,667.55 |
- RS Stock No.:
- 877-7521
- Mfr. Part No.:
- SHO3904
- Manufacturer:
- Showa
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
Showa S-TEX KV3 Cut Resistant Gloves
These reusable gloves from Showa are produced in a stainless steel and polyester reinforced aramid knit with a natural latex coating on the palm, providing the highest level of cut protection whilst remaining robust and durable.
Features & Benefits
Easy-maintenance and flexible glove for optimal cut protection
Protects hands against aggressive alcohols or detergents
Protects hands in damp environments
Seamless knit for exceptional comfort without seam irritation
Protection extends to the wearers wrists
Designed for continuous wear with easy movement
Improved hygiene with Actifresh antibacterial and anti-odour treatment
Protects hands against aggressive alcohols or detergents
Protects hands in damp environments
Seamless knit for exceptional comfort without seam irritation
Protection extends to the wearers wrists
Designed for continuous wear with easy movement
Improved hygiene with Actifresh antibacterial and anti-odour treatment
Typical Applications
Metallurgical industry
Mechanical industry
Glass industries
Mechanical industry
Glass industries
Showa
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | Cut Resistant |
Glove Material | Polyester, Stainless Steel |
Main Colour of Glove | Yellow |
Glove Coating | Latex |
Number of Gloves | 1Pair |
EN388 Abrasion | 3 |
EN388 Blade | X |
EN388 Tear | 4 |
EN388 Puncture | 4 |
EN374 Chemical | No |
EN511 Cold | No |
EN407 Thermal | No |
EN388 Cut - Coup Test | X |
EN388 Cut - TDM-100 Test | F |
Complies with EN 61340-5-1 | No |