- RS Stock No.:
- 484-180
- Mfr. Part No.:
- 11618100
- Manufacturer:
- Ansell
Available for back order.
Added
Price 1 Pair
PHP308.95
(exc. VAT)
PHP346.02
(inc. VAT)
Pair(s) | Per Pair |
1 + | PHP308.95 |
Alternative
Ansell HyFlex 11-618 Blue Nylon General Purpose Work Gloves, Size 11, Polyurethane Coating
PHP3,572.12
1 Bag of 12 Pair(s)
RS Stock No.: 713-4276
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 484-180
- Mfr. Part No.:
- 11618100
- Manufacturer:
- Ansell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
Ansell Hyflex Reusable Gloves
The Ansell black nylon, polyurethane-coated, general-purpose size 10 gloves are almost a second skin. These very thin gloves offer outstanding comfort, fit and sensitivity for the most delicate handling. Designed for a wide range of lightweight applications in dry or slightly oily environments, this product is ideal for workers who need a higher level of fit, touch and precision than that offered by other gloves. Each bag contains12pairs.
Features and Benefits
20% lighter than previous versions of the same Ansell glove
0.8mm thick in total
Offers good grip in dry or slightly oily conditions
Superior comfort and sensitivity for the most delicate handling
Dark blue
Well suited for environments that present a certain of dirt
0.8mm thick in total
Offers good grip in dry or slightly oily conditions
Superior comfort and sensitivity for the most delicate handling
Dark blue
Well suited for environments that present a certain of dirt
Applications
Light assembly applications requiring a high degree of precision
Final assembly
Airco
Electrical engines
Wire harness assembly
Adjusters work
White goods
Electrical goods
Cosmetics/plastics (also packaging stage)
Finishing work
Picking and fitting small pieces
Final assembly
Airco
Electrical engines
Wire harness assembly
Adjusters work
White goods
Electrical goods
Cosmetics/plastics (also packaging stage)
Finishing work
Picking and fitting small pieces
Certifications
EN388 3121
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | General Purpose |
Glove Material | Nylon |
Main Colour of Glove | Blue |
Glove Coating | Polyurethane |
Number of Gloves | 1 |
EN388 Abrasion | 3 |
EN388 Blade | 1 |
EN388 Tear | 2 |
EN388 Puncture | 1 |
Mechanical Hazards EN388 | 3 1 2 1 X |
EN374 Chemical | No |
EN511 Cold | No |
Range | HyFlex 11-618 |
EN407 Thermal | No |
EN388 Cut - Coup Test | 1 |
Complies with EN 61340-5-1 | No |
EN388 Cut - TDM-100 Test | X |