- RS Stock No.:
- 510-9758
- Mfr. Part No.:
- 39-01-4046
- Manufacturer:
- Molex
145 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
570 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 5)
PHP20.61
(exc. VAT)
PHP23.08
(inc. VAT)
units | Per Unit | Per Pack* |
5 - 95 | PHP20.61 | PHP103.05 |
100 - 370 | PHP19.29 | PHP96.45 |
375 - 1495 | PHP17.972 | PHP89.86 |
1500 - 2995 | PHP16.652 | PHP83.26 |
3000 + | PHP15.58 | PHP77.90 |
*price indicative |
- RS Stock No.:
- 510-9758
- Mfr. Part No.:
- 39-01-4046
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Mini-Fit Junior 4.2mm Crimp Receptacle and Plug Housings
Mini-Fit Junior 4.2 mm pitch crimp receptacle and plug housings which form part of the Mini-Fit Junior power connectors interconnection system. Mini-Fit Junior power connectors are able to handle up to 13A per circuit making them ideal for use in high current applications. These Mini-Fit Junior crimp housings have fully isolated terminals for protection against, debris, arcing and damage caused by mishandling. The housings incorporate polarization and keying features to prevent misalignment and mismating. A positive locking mechanism consisting of an easy to operate thumb latch provides a secure connection with the mating connector. This positive locking mechanism prevents accidental unmating caused by excessive shock or vibration. An audible click indicates that the connector is fully mated. These Mini-Fit Junior 4.2 mm plug and receptacle housings are available with a UL94V-0 or UL94V-2 housing material, a range of contact configurations and accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Features and Benefits
Can handle Up to 13A current per circuit
Fully isolated terminals
Polarization and keying to prevent mismating
Positive locking mechanism for secure mating connection
Audible click for mating confirmation
Fully isolated terminals
Polarization and keying to prevent mismating
Positive locking mechanism for secure mating connection
Audible click for mating confirmation
Product Application Information
Mini-Fit Junior power connectors are ideal for use in high current, high density wire to wire and wire to board applications that require design flexibility. Applications include consumer white goods, office equipment, industrial automation equipment, industrial networks, rack-mount servers, routers and switches.
Molex Connector Housing, Nylon Construction, 13A Maximum Current - Mini-Fit Jr Series - 39-01-4046
Lock in a terminal attached to your PCB using this connector housing from Molex. It completely shields the contacts to prevent dirt and moisture from tripping up your circuitry. As it has 4 contacts, you can slot in multiple crimp terminals to support wire-to-wire and wire-to-board transmissions. With a current rating of 13A per circuit, this unit can safely handle the demands of your high-powered electrical system.
Features & Benefits
Compact pitch size of 4.2mm to handle small conductors
Integrated lock-to-mating feature for secure terminal connection
Performs reliably in challenging temperatures from -40°C to +105°C
Integrated lock-to-mating feature for secure terminal connection
Performs reliably in challenging temperatures from -40°C to +105°C
Applications
Server rooms
Electrical engineering
HVAC systems
Electrical engineering
HVAC systems
Is this component flame-retardant?
Yes, the connector housing resists burning thanks to its self-extinguishing nylon body.
How can I tell when a crimp terminal is properly connected?
This housing gives an audible click to let you know the terminal is securely connected.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Minifit Jr.™ Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 4.2mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Mini-Fit Jr |
For Use With | Mini-Fit Jr. Plug |
Body Orientation | Straight |
Length | 18mm |
Width | 7.4mm |
Housing Material | Nylon |